Thermistors - NTC

 Thermistors - NTC
NTC Thermistors are available at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many NTC thermistor manufacturers including Amphenol, Littelfuse, Murata, Panasonic, Semitec, TDK, TE Connectivity, Vishay & more. Please view our large selection of NTC thermistors below.
Results: 8.704
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging

TE Connectivity / Measurement Specialties NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTORS 10K 2.2" LEAD 2.855In Stock
Rp242.167,20
Rp219.051,24
Rp208.777,48
Rp194.651,06
Min.: 1
Mult.: 1
3976 K 10 kOhms 0.2 C Off-Board Wire Lead - 40 C + 125 C 1.1 mm 56 mm 1.1 mm 5 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 16330 Ohms 3980k 2% 11.680In Stock
2.250Expected 26/10/2026
Rp82.006,62
Rp73.384,00
Rp70.265,18
Rp66.412,52
Min.: 1
Mult.: 1
NTC Refrigeration, Cooling, M-type 3980 K 5 kOhms 350 mW 2 % Off-Board Wire Lead - 40 C + 80 C 8 mm 900 mm 8 mm 30 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 0805 4.7K 3% B 3650 55/125/56 8.209In Stock
Cut Tape
Rp11.007,60
Rp8.402,47
Rp7.246,67
Rp5.944,10
Reel
Rp4.109,50
Min.: 1
Mult.: 1
: 4.000
B574V2 3650 K 4.7 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 500 mm 19.197In Stock
6.910On Order
Rp107.874,48
Rp97.050,34
Rp93.014,22
Rp88.244,26
Min.: 1
Mult.: 1
NTC ring terminal, M703, Metal tag case 3988 K 10 kOhms 150 mW 2 % Ring Lug Wire Lead - 55 C + 125 C 3.7 mm 500 mm 8.5 mm 17.5 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 10k 3988 1% 8.717In Stock
Rp51.919,18
Rp49.717,66
Rp46.782,30
Rp43.480,02
Min.: 1
Mult.: 1
B57703M 3988 K 10 kOhms 150 mW 2 % Ring Lug Wire Lead - 55 C + 125 C 3.7 mm 45 mm 8.5 mm 6.5 mm Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 10K OHM 1% 86.069In Stock
8.480Expected 02/11/2026
Rp55.404,92
Rp53.019,94
Rp50.084,58
Rp48.066,52
Min.: 1
Mult.: 1
Surface temperature measurement, T850 3988 K 10 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 350 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 10k 3988 1% 40.788In Stock
Rp32.105,50
Rp30.637,82
Rp28.803,22
Rp27.519,00
Min.: 1
Mult.: 1
B57861S 3988 K 10 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors 100k 4540 1% 17.336In Stock
Rp32.472,42
Rp31.004,74
Rp29.170,14
Rp27.885,92
Min.: 1
Mult.: 1
NTC element, Mini sensor 4540 K 100 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
TE Connectivity NTC (Negative Temperature Coefficient) Thermistors ESAP-ESA PROBE 2K7D411 400601410 Eng Mod 1In Stock
Rp7.597.445,52
Rp6.945.795,60
Rp6.397.984,04
Rp5.998.775,08
Min.: 1
Mult.: 1
RTD 1000 2 kOhms SMD/SMT Wire Lead - 40 C + 125 C 305 mm
TE Connectivity NTC (Negative Temperature Coefficient) Thermistors ESAP-ESA PROBE 10K4D453 ENG MODEL 5In Stock
Rp6.691.703,50
Rp6.118.207,54
Rp5.229.894,22
Rp4.580.445,82
Min.: 1
Mult.: 1
847.284 Ohms 7 % SMD/SMT Wire Lead -60 C +160 C 525 mm ESCC 4006014
Bourns NTC (Negative Temperature Coefficient) Thermistors NTC, SMD, Sensing, 0201, General, 10kohm, 1%, 3380K, 1% 14.228In Stock
Cut Tape
Rp1.834,60
Rp1.357,60
Rp1.210,84
Rp1.064,07
Reel
Rp770,53
Min.: 1
Mult.: 1
: 15.000
BTN02G 3380 K 10 kOhms 100 mW 1 % SMD/SMT SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Bourns NTC (Negative Temperature Coefficient) Thermistors NTC, SMD, Sensing, 0201, General, 100kohm, 1%, 4250K, 1% 28.307In Stock
Cut Tape
Rp1.834,60
Rp1.357,60
Rp1.210,84
Rp1.064,07
Reel
Rp825,57
Min.: 1
Mult.: 1
: 15.000
BTN02G 4250 K 100 kOhms 100 mW 1 % SMD/SMT SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Bourns NTC (Negative Temperature Coefficient) Thermistors NTC, SMD, Sensing, 0201, General, 47kohm, 1%, 4050K, 1% 30.000In Stock
Cut Tape
Rp1.834,60
Rp1.504,37
Rp1.320,91
Rp1.247,53
Reel
Rp843,92
Min.: 1
Mult.: 1
: 15.000
BTN02G 4050 K 47 kOhms 100 mW 1 % SMD/SMT SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Bourns NTC (Negative Temperature Coefficient) Thermistors NTC, SMD, Sensing, 0402, General, 10kohm, 1%, 3380K, 1% 10.298In Stock
Cut Tape
Rp2.018,06
Rp1.669,49
Rp1.486,03
Rp1.302,57
Reel
Rp1.009,03
Min.: 1
Mult.: 1
: 10.000
BTN04G 3380 K 10 kOhms 170 mW 1 % SMD/SMT SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Bourns NTC (Negative Temperature Coefficient) Thermistors NTC, SMD, Sensing, 0402, General, 100kohm, 1%, 4250K, 1% 19.493In Stock
Cut Tape
Rp2.018,06
Rp1.669,49
Rp1.486,03
Rp1.302,57
Reel
Rp1.045,72
Min.: 1
Mult.: 1
: 10.000
BTN04G 4250 K 100 kOhms 170 mW 1 % SMD/SMT SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Bourns NTC (Negative Temperature Coefficient) Thermistors NTC, SMD, Sensing, 0402, General, 33kohm, 1%, 4050K, 1% 19.852In Stock
Cut Tape
Rp2.018,06
Rp1.669,49
Rp1.486,03
Rp1.302,57
Reel
Rp1.009,03
Min.: 1
Mult.: 1
: 10.000
BTN04G 4050 K 33 kOhms 170 mW 1 % SMD/SMT SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Bourns NTC (Negative Temperature Coefficient) Thermistors NTC, SMD, Sensing, 0402, General, 47kohm, 1%, 4050K, 1% 19.410In Stock
Cut Tape
Rp2.018,06
Rp1.669,49
Rp1.486,03
Rp1.302,57
Reel
Rp1.009,03
Min.: 1
Mult.: 1
: 10.000
BTN04G 4050 K 47 kOhms 170 mW 1 % SMD/SMT SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors FL Low Profile NTC Temperature Sensor, 250mm 883In Stock
Rp116.497,10
Rp104.939,12
Rp100.536,08
Rp95.399,20
Min.: 1
Mult.: 1
3936 K 10 kOhms 3 % Off-Board FFC - Flat Flexible Circuit - 40 C + 80 C 250 mm 3.2 mm 10 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors FL Low Profile NTC Temperature Sensor, 500mm 966In Stock
Rp127.688,16
Rp115.029,42
Rp110.442,92
Rp104.755,66
Min.: 1
Mult.: 1
3936 K 10 kOhms 3 % Off-Board FFC - Flat Flexible Circuit - 40 C + 80 C 500 mm 3.2 mm 10 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 10K OHM +-2%@25C,150MM WIRE 483In Stock
Rp178.139,66
Rp161.261,34
Rp154.840,24
Rp147.318,38
Min.: 1
Mult.: 1
SMF 3435 K 10 kOhms 2 % SMD/SMT - 40 C + 105 C Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 10K OHM +-2%@25C, 250MM WIRE 230In Stock
Rp184.010,38
Rp166.581,68
Rp159.977,12
Rp152.271,80
Min.: 1
Mult.: 1
SMF 3435 K 10 kOhms 2 % SMD/SMT - 40 C + 105 C Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 10K OHM +-2%@25C,250MM WIRE 499In Stock
Rp186.028,44
Rp168.416,28
Rp161.811,72
Rp153.922,94
Min.: 1
Mult.: 1
SMF 3435 K 10 kOhms 2 % SMD/SMT - 40 C + 105 C Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 10K +-2%,M4 LUG,150MM WIRELGTH 5.250In Stock
Rp43.113,10
Rp41.095,04
Rp37.609,30
Rp35.407,78
Min.: 1
Mult.: 1
RTS 3977 K 10 kOhms 75 mW 2 % Ring Lug Wire Lead - 40 C + 125 C 4.2 mm 150 mm 10 mm 20 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 10K +-2%,M5 LUG,200MM WIRELGTH 1.484In Stock
Rp44.397,32
Rp41.828,88
Rp38.526,60
Rp36.692,00
Min.: 1
Mult.: 1
RTS 3977 K 10 kOhms 75 mW 2 % Ring Lug Wire Lead - 40 C + 125 C 5.2 mm 200 mm 10 mm 20 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 10K +-2%,M5 LUG,500MM WIRELGTH 5.445In Stock
Rp45.681,54
Rp39.076,98
Rp36.508,54
Rp34.673,94
Min.: 1
Mult.: 1
RTS 3977 K 10 kOhms 75 mW 2 % Ring Lug Wire Lead - 40 C + 125 C 5.2 mm 500 mm 10 mm 20 mm Bulk