Varistors

Results: 20.825
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors ChipGuard 0201 0.05pF 15VDC 28.960In Stock
Min.: 1
Mult.: 1
: 15.000

CG0201MLU SMD/SMT 0201 20 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors ChipGuard 0201 0.05pF 30VDC 29.497In Stock
Min.: 1
Mult.: 1
: 15.000

CG0201MLU SMD/SMT 0201 20 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk 3.586In Stock
Min.: 1
Mult.: 1

MOV-14D Varistors Through Hole Radial 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 16.5 mm 4.5 kA 335 J 156 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 10.469In Stock
Min.: 1
Mult.: 1
: 400

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 250 VAC 320 VDC 390 V 650 V 16.5 mm 4.5 kA 100 J 612 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 14.225In Stock
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 17 VAC 22 VDC 27 V 53 V 23 mm 2 kA 18 J 0.0216 uF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 4.875In Stock
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 300 VAC 385 VDC 470 V 775 V 23 mm 6.5 kA 220 J 1020 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 6.517In Stock
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 50 VAC 65 VDC 82 V 135 V 23 mm 6.5 kA 38 J 6000 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 13.885In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 840 V 14 mm 6 kA 136 J 380 pF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 20KA SQ 25MM 25S ROHS/PB FREE 785In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 825 V 25 mm 20 kA 390 J 1080 pF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 10mm Phenolic UltraMOV 3.894In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs Bulk
Littelfuse Varistors 150V 250A 100pF 13 Inch Reel 27.703In Stock
Min.: 1
Mult.: 1
: 4.000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 150 VAC 200 VDC 240 V 395 V 250 A 5 J 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 22.170In Stock
4.000Expected 16/09/2026
Min.: 1
Mult.: 1
: 2.000

MLA MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 30 VDC 43 V 68 V 280 A 1.2 J 1820 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 33V 180A 500pF 40.509In Stock
Min.: 1
Mult.: 1
: 2.500

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 26 VAC 33 VDC 38 V 75 V 180 A 800 mJ 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 275V 250A 50pF 13 Inch Reel 20.956In Stock
Min.: 1
Mult.: 1
: 4.000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 275 VAC 369 VDC 430 V 710 V 250 A 8 J 80 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 17V 5.472In Stock
Min.: 1
Mult.: 1
: 1.000

AVHT MLVs PCB Mount SMD/SMT 1812 (4732 metric) 17 VAC 20 VDC 27 V 44 V 800 A 2.9 J 3.8 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 750VAC 10% 60mm High E 388In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 750 VAC 970 VDC 1.2 kV 2 kV 60 mm 70 kA 2 kJ 2400 pF - 40 C + 105 C Bulk
TDK Varistors 20pF 19VDC 0603 Array AEC-Q200 6.685In Stock
Min.: 1
Mult.: 1
: 4.000

AVRH MLVs PCB Mount SMD/SMT 0603 (1608 metric) 19 VDC 27 V 60 V 4 A 0.04 J 20 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 0402 LIN 200pF 16VDC 17.866In Stock
Min.: 1
Mult.: 1
: 10.000

AVRH Varistors PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 22 V 40 V 200 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
Schneider Electric Varistors K SUPPRESSOR VARISTOR 50-129VAC VDC 34In Stock
Min.: 1
Mult.: 1
LA4K
Vishay / BC Components Varistors 0402 4volts 20A 7.1V to 9.3V 16.830In Stock
Min.: 1
Mult.: 1
: 10.000

MLV0402E3 MLVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5.6 VDC 9.3 V 15.5 V 20 A 0.05 J 360 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors Chip Guard 0402 12 Volts 36.467In Stock
Min.: 1
Mult.: 1
: 10.000

MLC SMD/SMT 0402 (1005 metric) 25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors Chip Guard 0402 24 Volts 28.445In Stock
Min.: 1
Mult.: 1
: 10.000

MLC SMD/SMT 0402 (1005 metric) 25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors Chip Guard 0402 3.3 Volts 34.980In Stock
Min.: 1
Mult.: 1
: 10.000

MLC SMD/SMT 0402 (1005 metric) 25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors CHIP GUARD 5VOLT 16.335In Stock
60.000Expected 23/11/2026
Min.: 1
Mult.: 1
: 10.000

MLU SMD/SMT 0402 (1005 metric) 25 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors CHIP GUARD 12VOLT 34.211In Stock
100.000Expected 01/12/2026
Min.: 1
Mult.: 1
: 10.000

MLU SMD/SMT 0402 (1005 metric) 25 V - 40 C + 125 C Reel, Cut Tape, MouseReel