diode DC/DC Converters - SMD

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - SMD 1W 12Vin 12Vout 84mA SMD 6 Pin Non-Stocked Lead-Time 20 Weeks
Min.: 250
Mult.: 250
: 250

Isolated 1 Output 1 W 12 V 84 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial + 70 C - 40 C R1Z
RECOM Power DC/DC Converters - SMD 1W 12Vin 3.3Vout 303mA SMD 6 Pin Non-Stocked Lead-Time 20 Weeks
Min.: 250
Mult.: 250
: 250

Isolated 1 Output 1 W 3.3 V 303 mA 2 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial + 70 C - 40 C R1Z
RECOM Power DC/DC Converters - SMD 1W 12Vin 3.3Vout 303mA SMD 6 Pin Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 303 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial + 70 C - 40 C R1Z
RECOM Power DC/DC Converters - SMD 1W 15Vin 9Vout 111mA SMD 6 Pin Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 9 V 111 mA 2 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial + 70 C - 40 C R1Z
RECOM Power DC/DC Converters - SMD 1W 12Vin 15Vout 66mA SMD 6 Pin Non-Stocked Lead-Time 20 Weeks
Min.: 250
Mult.: 250
: 250

Isolated 1 Output 1 W 15 V 66 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial + 70 C - 40 C R1Z
RECOM Power DC/DC Converters - SMD 1W 12Vin 15Vout 66mA SMD 6 Pin Non-Stocked Lead-Time 20 Weeks
Min.: 250
Mult.: 250
: 250

Isolated 1 Output 1 W 15 V 66 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial + 70 C - 40 C R1Z
RECOM Power DC/DC Converters - SMD 1W 15Vin 9Vout 111mA SMD 6 Pin Non-Stocked Lead-Time 20 Weeks
Min.: 250
Mult.: 250
: 250

Isolated 1 Output 1 W 9 V 111 mA 2 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial + 70 C - 40 C R1Z
RECOM Power DC/DC Converters - SMD 1W 12Vin 15Vout 66mA SMD 6 Pin Non-Stocked Lead-Time 20 Weeks
Min.: 250
Mult.: 250
: 250

Isolated 1 Output 1 W 15 V 66 mA 2 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial + 70 C - 40 C R1Z
RECOM Power DC/DC Converters - SMD 1W 12Vin 3.3Vout 303mA SMD 6 Pin Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 303 mA 2 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial + 70 C - 40 C R1Z
RECOM Power DC/DC Converters - SMD 1W 12Vin 3.3Vout 303mA SMD 6 Pin Non-Stocked Lead-Time 20 Weeks
Min.: 250
Mult.: 250
: 250

Isolated 1 Output 1 W 3.3 V 303 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial + 70 C - 40 C R1Z
RECOM Power DC/DC Converters - SMD 1W 12Vin 15Vout 66mA SMD 6 Pin Non-Stocked Lead-Time 20 Weeks
Min.: 250
Mult.: 250
: 250

Isolated 1 Output 1 W 15 V 66 mA 2 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial + 70 C - 40 C R1Z
RECOM Power DC/DC Converters - SMD 1W 12Vin 15Vout 66mA SMD 6 Pin Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 66 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial + 70 C - 40 C R1Z
RECOM Power DC/DC Converters - SMD 1W 12Vin 15Vout 66mA SMD 6 Pin Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 66 mA 2 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial + 70 C - 40 C R1Z