DKB3 Series DC/DC Converters - Through Hole

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Industry Maximum Operating Temperature Minimum Operating Temperature Series
Pulse Electronics DC/DC Converters - Through Hole 3.0kV 5V/5V 3W SIN SINGLE OUTPUT ISO SIP
50Expected 24/11/2026
Rp153.372,56
Rp122.551,28
Rp117.597,86
Rp113.928,66
Min.: 1
Mult.: 1
1 Output 3 W 5 V 750 mA 3 kV SIP-7 Industrial + 105 C - 40 C DKB3
Pulse Electronics DC/DC Converters - Through Hole 3kV 12V/12V 3W SIN SINGLE OUTPUT ISO SIP
50Expected 24/11/2026
Rp153.372,56
Rp122.551,28
Rp117.597,86
Rp113.928,66
Min.: 1
Mult.: 1
1 Output 3 W 12 V 284 mA 3 kV SIP-7 Industrial + 105 C - 40 C DKB3