MaxLinear LDO Voltage Regulators

Results: 50
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage, Min Input Voltage, Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging

MaxLinear LDO Voltage Regulators 150mA low-noise LDO regulator, adjustable output, 2.5V to 16V input, 210mV dropout, enable, reverse battery protection, SOT-23-5, tape/reel, -40C to +125 C 207.700In Stock
Cut Tape
Rp6.605
Rp4.568
Rp4.073
Rp3.504
Reel
Rp2.623
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SOT-23-5 Adjustable 150 mA 1 Output Positive 50 nA 70 dB Adjustable - 40 C + 125 C 210 mV SPX5205 Reel, Cut Tape, MouseReel
MaxLinear LDO Voltage Regulators 500mA low-noise LDO regulator, fixed 5V output, 2.5V to 16V input, 340mV dropout, 40 VRMS noise, NSOIC-8, tape/reel, -40C to +125 C 4.883In Stock
Cut Tape
Rp12.475
Rp8.824
Rp7.907
Rp6.916
Reel
Rp5.596
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOIC-8 5 V 500 mA 1 Output Positive 50 nA 70 dB Fixed - 40 C + 125 C 340 mV SPX3819 Reel, Cut Tape, MouseReel
MaxLinear LDO Voltage Regulators 1A LDO regulator, fixed 3.3V output, 2% accuracy, 3.1V to 16V input, 280mV dropout, reverse battery protection, TO-263-3, tape/reel, -40C to +125 C 228In Stock
Cut Tape
Rp31.922
Rp23.483
Rp21.281
Rp18.896
Reel
Rp16.878
Min.: 1
Mult.: 1
: 500
SMD/SMT D2PAK-3 (TO-263-3) 3.3 V 1 A 1 Output Positive 18 mA Fixed - 40 C + 125 C 280 mV SPX3940 Reel, Cut Tape, MouseReel
MaxLinear LDO Voltage Regulators 3A adjustable LDO regulator, 1.25V to 15V output, 2.5V to 10V input, 1.1V dropout, current/thermal limit, TO-263-3, tape/reel, -40C to +125 C 499In Stock
Cut Tape
Rp41.095
Rp30.271
Rp27.702
Rp24.584
Reel
Rp22.015
Min.: 1
Mult.: 1
: 500
SMD/SMT D2PAK-3 (TO-263-3) Adjustable 3 A 1 Output Positive 4 mA 75 dB Adjustable - 40 C + 125 C 1.1 V SPX1587 Reel, Cut Tape, MouseReel

MaxLinear LDO Voltage Regulators 500mA low-noise LDO regulator, fixed 3V output, 2.5V to 16V input, 340mV dropout, 40 VRMS noise, SOT-23-5, tape/reel, -40C to +125 C 4.789In Stock
Cut Tape
Rp9.356
Rp6.568
Rp5.871
Rp5.119
Reel
Rp3.944
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SOT-23-5 3 V 500 mA 1 Output Positive 50 nA 70 dB Fixed - 40 C + 125 C 340 mV SPX3819 Reel, Cut Tape, MouseReel

MaxLinear LDO Voltage Regulators 800mA LDO regulator, fixed 3.3V output, 2.6V to 15V input, 1.1V dropout, current/thermal limit, SOT-223-3, tape/reel, -40C to +125 C 38.441In Stock
42.500Expected 12/03/2027
Cut Tape
Rp5.504
Rp3.743
Rp3.339
Rp2.862
Reel
Rp2.257
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOT-223-3 3.3 V 800 mA 1 Output Positive 5 mA 75 dB Fixed - 40 C + 125 C 1.1 V SPX1117 Reel, Cut Tape, MouseReel
MaxLinear LDO Voltage Regulators 3A adjustable LDO regulator, 1.25V to 16V output, 2.8V to 16V input, 600mV dropout, enable, TO-263-5, tape/reel, -40C to +125 C 2.007In Stock
Cut Tape
Rp42.930
Rp31.739
Rp28.987
Rp25.868
Reel
Rp22.933
Min.: 1
Mult.: 1
: 500
SMD/SMT TO-263-5 Adjustable 3 A 1 Output Positive 40 mA Adjustable - 40 C + 125 C 600 mV SPX29302 Reel, Cut Tape, MouseReel
MaxLinear LDO Voltage Regulators 1A adjustable LDO regulator, 1.24V to 15.45V output, 3V to 16V input, 280mV dropout, enable, TO-263-5, tape/reel, -40C to +125 C 3.330In Stock
Cut Tape
Rp41.645
Rp30.638
Rp28.069
Rp24.951
Reel
Rp22.933
Min.: 1
Mult.: 1
: 500
SMD/SMT TO-263-5 Adjustable 1 A 1 Output Positive 18 mA Adjustable - 40 C + 125 C 280 mV SPX2941 Reel, Cut Tape, MouseReel

MaxLinear LDO Voltage Regulators 400mA LDO regulator, fixed 3.3V output, 4.1V to 30V input, 420mV dropout, enable and power good, SOT-223-3, tape/reel, -40C to +125 C 2.012In Stock
7.500Expected 17/11/2026
Cut Tape
Rp34.490
Rp25.501
Rp23.116
Rp20.731
Reel
Rp17.043
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOT-223-3 3.3 V 400 mA 1 Output Positive 8 mA 31 dB Fixed - 40 C + 125 C 360 mV SPX2945 Reel, Cut Tape, MouseReel

MaxLinear LDO Voltage Regulators 250mA LDO regulator, fixed 3.3V output, 1% accuracy, 2.4V to 30V input, 310mV dropout, enable/power good, SOT-223-3, tape/reel, -40C to +125 C 8.381In Stock
12.500Expected 17/11/2026
Cut Tape
Rp25.134
Rp18.199
Rp16.493
Rp14.622
Reel
Rp12.237
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOT-223-3 3.3 V 250 mA 1 Output Positive 150 uA 65 dB Fixed - 40 C + 125 C 310 mV SPX2954 Reel, Cut Tape, MouseReel

MaxLinear LDO Voltage Regulators 500mA low-noise LDO regulator, fixed 5V output, 2.5V to 16V input, 340mV dropout, 40 VRMS noise, SOT-23-5, tape/reel, -40C to +125 C 24.204In Stock
21.000Expected 05/02/2027
Cut Tape
Rp9.356
Rp6.568
Rp5.871
Rp5.119
Reel
Rp3.926
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SOT-23-5 5 V 500 mA 1 Output Positive 50 nA 70 dB Fixed - 40 C + 125 C 340 mV SPX3819 Reel, Cut Tape

MaxLinear LDO Voltage Regulators 500mA low-noise LDO regulator, adjustable 1.235V to 15.45V output, 2.5V to 16V input, 340mV dropout, SOT-23-5, tape/reel, -40C to +125 C 17.748In Stock
18.000Expected 08/01/2027
Cut Tape
Rp9.356
Rp6.568
Rp5.871
Rp5.119
Rp4.733
Reel
Rp4.733
Min.: 1
Mult.: 1
Max.: 300
: 3.000
SMD/SMT SOT-23-5 Adjustable 500 mA 1 Output Positive 50 nA 70 dB Adjustable - 40 C + 125 C 340 mV SPX3819 Reel, Cut Tape, MouseReel
MaxLinear LDO Voltage Regulators 500mA low-noise LDO regulator, adjustable 1.235V to 15.45V output, 2.5V to 16V input, 340mV dropout, NSOIC-8, tape/reel, -40C to +125 C 9.876In Stock
27.500On Order
Cut Tape
Rp13.576
Rp9.668
Rp8.696
Rp7.614
Reel
Rp6.238
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOIC-8 Adjustable 500 mA 1 Output Positive 50 nA 70 dB Adjustable - 40 C + 125 C 340 mV SPX3819 Reel, Cut Tape, MouseReel
MaxLinear LDO Voltage Regulators 2A low-noise LDO regulator, fixed 5V or adjustable 0.7V to 5.3V output, 1.8V to 6V input, 550mV dropout, HSOIC-8 EP, tape/reel, -40C to +85 C 11.537In Stock
15.000Expected 14/01/2027
Cut Tape
Rp23.116
Rp16.750
Rp15.172
Rp13.411
Reel
Rp11.209
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOIC-8 5 V, 700 mV to 5.3 V 2 A 1 Output Positive 30 uA 70 dB Adjustable, Fixed - 40 C + 85 C 480 mV XRP6272 Reel, Cut Tape, MouseReel

MaxLinear LDO Voltage Regulators 800mA LDO regulator, fixed 1.8V output, 2.6V to 15V input, 1.1V dropout, current/thermal limit, SOT-223-3, tape/reel, -40C to +125 C 219In Stock
2.500Expected 14/01/2027
Cut Tape
Rp5.687
Rp3.926
Rp3.467
Rp2.990
Reel
Rp2.202
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOT-223-3 1.8 V 800 mA 1 Output Positive 5 mA 75 dB Fixed - 40 C + 125 C 1.1 V SPX1117 Reel, Cut Tape, MouseReel
MaxLinear LDO Voltage Regulators 100mA LDO regulator, fixed 3.3V output, 2.4V to 30V input, enable and power good, current/thermal protection, NSOIC-8, tape/reel, -40C to +125 C 2.470In Stock
Cut Tape
Rp12.108
Rp8.458
Rp7.559
Rp6.586
Reel
Rp4.843
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOIC-8 3.3 V 100 mA 1 Output Positive 120 uA 80 dB Fixed - 40 C + 125 C 50 mV LP2951 Reel, Cut Tape, MouseReel
MaxLinear LDO Voltage Regulators 100mA LDO regulator, fixed 5V output, 2.4V to 30V input, enable and power good, current/thermal protection, NSOIC-8, tape/reel, -40C to +125 C 5.035In Stock
Cut Tape
Rp11.741
Rp8.256
Rp7.393
Rp6.458
Reel
Rp5.192
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOIC-8 5 V 100 mA 1 Output Positive 120 uA 80 dB Fixed - 40 C + 125 C 50 mV LP2951 Reel, Cut Tape, MouseReel

MaxLinear LDO Voltage Regulators 800mA LDO regulator, fixed 1.5V output, 2.6V to 15V input, 1.1V dropout, current/thermal limit, SOT-223-3, tape/reel, -40C to +125 C 2.563In Stock
Cut Tape
Rp5.504
Rp3.743
Rp3.339
Rp2.862
Reel
Rp2.146
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOT-223-3 1.5 V 800 mA 1 Output Positive 5 mA 75 dB Fixed - 40 C + 125 C 1.1 V SPX1117 Reel, Cut Tape, MouseReel

MaxLinear LDO Voltage Regulators 800mA LDO regulator, fixed 2.5V output, 2.6V to 15V input, 1.1V dropout, current/thermal limit, SOT-223-3, tape/reel, -40C to +125 C 491In Stock
2.500Expected 25/12/2026
Cut Tape
Rp5.687
Rp3.853
Rp3.412
Rp2.917
Reel
Rp2.238
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOT-223-3 2.5 V 800 mA 1 Output Positive 5 mA 75 dB Fixed - 40 C + 125 C 1.1 V SPX1117 Reel, Cut Tape, MouseReel

MaxLinear LDO Voltage Regulators 800mA LDO regulator, fixed 5V output, 2.6V to 15V input, 1.1V dropout, current/thermal limit, SOT-223-3, tape/reel, -40C to +125 C 2.892In Stock
17.500On Order
Cut Tape
Rp5.504
Rp3.743
Rp3.339
Rp2.862
Reel
Rp2.202
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOT-223-3 5 V 800 mA 1 Output Positive 5 mA 75 dB Fixed - 40 C + 125 C 1.1 V SPX1117 Reel, Cut Tape, MouseReel

MaxLinear LDO Voltage Regulators 800mA LDO regulator, adjustable 1.25V to 15V output, 2.6V to 15V input, 1.1V dropout, current/thermal limit, SOT-223-3, tape/reel, -40C to +125 C 1.192In Stock
5.000Expected 12/02/2027
Cut Tape
Rp5.687
Rp3.908
Rp3.449
Rp2.935
Reel
Rp2.275
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOT-223-3 Adjustable 800 mA 1 Output Positive 5 mA 75 dB Adjustable - 40 C + 125 C 1.1 V SPX1117 Reel, Cut Tape, MouseReel
MaxLinear LDO Voltage Regulators 3A LDO regulator, fixed 3.3V output, 2.5V to 10V input, 1.1V dropout, current/thermal limit, TO-263-3, tape/reel, -40C to +125 C 904In Stock
Cut Tape
Rp40.545
Rp30.087
Rp27.336
Rp24.400
Reel
Rp21.832
Min.: 1
Mult.: 1
: 500
SMD/SMT D2PAK-3 (TO-263-3) 3.3 V 3 A 1 Output Positive 4 mA 75 dB Fixed - 40 C + 125 C 1.1 V SPX1587 Reel, Cut Tape, MouseReel
MaxLinear LDO Voltage Regulators 1.5A adjustable LDO regulator, 1.25V to 15.4V output, 2.5V to 16V input, 390mV dropout, enable, TO-263-5, tape/reel, -40C to +125 C 19In Stock
1.000On Order
Cut Tape
Rp43.113
Rp31.922
Rp29.170
Rp26.235
Reel
Rp23.483
Min.: 1
Mult.: 1
: 500
SMD/SMT TO-263-5 Adjustable 1.5 A 1 Output Positive 12 mA Adjustable - 40 C + 125 C 390 mV SPX29152 Reel, Cut Tape, MouseReel
MaxLinear LDO Voltage Regulators 3A LDO regulator, fixed 3.3V output, 2.8V to 16V input, 600mV dropout, reverse battery protection, TO-263-3, tape/reel, -40C to +125 C 341In Stock
Cut Tape
Rp42.563
Rp31.555
Rp28.803
Rp25.868
Reel
Rp23.299
Min.: 1
Mult.: 1
: 500
SMD/SMT D2PAK-3 (TO-263-3) 3.3 V 3 A 1 Output Positive 40 mA Fixed - 40 C + 125 C 600 mV SPX29300 Reel, Cut Tape, MouseReel
MaxLinear LDO Voltage Regulators 3A LDO regulator, fixed 5V output, 2.8V to 16V input, 600mV dropout, reverse battery protection, TO-263-3, tape/reel, -40C to +125 C 198In Stock
500Expected 12/01/2027
Cut Tape
Rp42.563
Rp31.555
Rp28.803
Rp25.868
Reel
Rp23.299
Min.: 1
Mult.: 1
: 500
SMD/SMT D2PAK-3 (TO-263-3) 5 V 3 A 1 Output Positive 40 mA Fixed - 40 C + 125 C 600 mV SPX29300 Reel, Cut Tape, MouseReel