Power Transformers - Board Mount

 Power Transformers - Board Mount
Board Mount Power Transformers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many board mount power transformer manufacturers including Bel, Bourns, Pulse, Tamura, Triad Magnetics, Wurth Elektronik & more. Please view our selection of power transformers below.
Results: 3.020
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Wurth Elektronik Power Transformers - Board Mount WE-UOST Univ Offline 1310uH 0.8A 450mOhm 268In Stock
Min.: 1
Mult.: 1
: 150

Power 85 VAC to 265 VAC 24 V 7.2 W 300 mA SMD/SMT Single Primary Winding Dual Secondary Winding 25.81 mm 16.6 mm 13.5 mm WE-UOST
Wurth Elektronik Power Transformers - Board Mount WE-UOST Univ Offline 1500uH 0.8A 4200mOhm 171In Stock
Min.: 1
Mult.: 1
: 150

Power 195 VAC to 265 VAC 5 V 7.5 W 1.5 A SMD/SMT Single Primary Winding Dual Secondary Winding 25.81 mm 16.6 mm 13.5 mm WE-UOST
Tamura Power Transformers - Board Mount THROUGH HOLE 1.1VA 285In Stock
Min.: 1
Mult.: 1

115 VAC 1.1 VA Through Hole Single Primary Winding Dual Secondary Winding 25.4 mm 3FS
Siemens KCCSECFCVR
Siemens Power Transformers - Board Mount Sec. Fuse Cover kit for CPTs (1pcs) 20In Stock
Min.: 1
Mult.: 1
iNRCORE Power Transformers - Board Mount 2700V 780uH +/-35% DCR=.85mOhms 95In Stock
Min.: 1
Mult.: 1

SLIC
Pulse Electronics PH9585.002NLT
Pulse Electronics Power Transformers - Board Mount 95uH 36-72V 3W 5.55:1 2% 747In Stock
Min.: 1
Mult.: 1
: 1.200

Flyback Transformers PH9585.xxxNLT
Pulse Electronics PA1137NL
Pulse Electronics Power Transformers - Board Mount XFMR FLYBACK EP13 SM NPB 613In Stock
Min.: 1
Mult.: 1

POE - Power Over Ethernet Transformers
Pulse Electronics PA1130NLT
Pulse Electronics Power Transformers - Board Mount SMD HiFreq WireWound 500uH 1.75Ohms 628In Stock
Min.: 1
Mult.: 1
: 300

POE - Power Over Ethernet Transformers
Pulse Electronics Power Transformers - Board Mount 6W 21.8uH 200-700kHz 10-14V Flyback 291In Stock
Min.: 1
Mult.: 1
: 700

Flyback Transformers 1.8 W 8 mm 6.6 mm 6 mm PA4470
Pulse Electronics Power Transformers - Board Mount 8CT:3CT Iso5000V SMT 5kVrms AEC-Q200 687In Stock
Min.: 1
Mult.: 1
: 150
Isolation Transformers SMD/SMT Dual Primary Winding Dual Secondary Winding 10 mm 10 mm 12.5 mm PM2190.xxxNLT
Pulse Electronics Power Transformers - Board Mount 44.55Uh dcr=0.12mOhms 4200VRMS 2W LLC/SiC Isolation 550In Stock
Min.: 1
Mult.: 1
: 350

Power Transformer 15 V 24 V 3 W PCB Mount Single Primary Winding Single Secondary Winding 17.2 mm 11 mm 8.5 mm PHT
Pulse Electronics Power Transformers - Board Mount 23.5uH DCR=0.23mOhms 3750VRMS2W LLC/SiC GaN Isolation 700In Stock
Min.: 1
Mult.: 1
: 350

Power Transformer 6 V to 9 V 22 V to 28 V 2 W PCB Mount Single Primary Winding Single Secondary Winding 17.2 mm 11 mm 8.5 mm PMT
Pulse Electronics Power Transformers - Board Mount 2.8mH 1500V 3:2:2 DCR=0.85-0.65Ohms 590In Stock
Min.: 1
Mult.: 1
: 300

Transformers 6 W PCB Mount Single Primary Winding Dual Secondary Winding 10.2 mm 7.5 mm PH9572
Pulse Electronics Power Transformers - Board Mount 4CT:3CT Iso2500V For RS-485/232 AECQ2 1.201In Stock
Min.: 1
Mult.: 1
: 700
Isolation Transformers SMD/SMT Dual Primary Winding Dual Secondary Winding 8.1 mm 7.1 mm 5.08 mm PM2180.xxxNLT
Tamura Power Transformers - Board Mount THROUGH HOLE 2.4VA 466In Stock
Min.: 1
Mult.: 1
No
115 VAC 24 V/48 V 2.4 VA Through Hole Single Primary Winding Dual Secondary Winding 32.1 mm 3FS
Pulse Electronics PH0803CNLT
Pulse Electronics Power Transformers - Board Mount TRANSFORMER,ER19 PLANAR, 5 NPB 168In Stock
Min.: 1
Mult.: 1
: 150

PH08XXCNL
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 40In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V CT/5 V 48 VA 4.8 A/9.6 A Through Hole Dual Primary Winding Dual Secondary Winding 79.2 mm 63.5 mm 34.9 mm LP
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3512 151 uH 6.24 W 237In Stock
Min.: 1
Mult.: 1
: 300

Flyback Transformers 36 V to 72 V 48 V 6.24 W 130 mA SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm WE-FB
Tamura Power Transformers - Board Mount THROUGH HOLE 1.1VA 240In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 1.1 VA Through Hole Dual Primary Winding Dual Secondary Winding 25.4 mm 3FD
Bel Signal Transformer Power Transformers - Board Mount 1500Vrms 24VA 8Term Thru-Hole 47In Stock
Min.: 1
Mult.: 1
41.3 mm 57.2 mm 34.93 mm PC
TDK Power Transformers - Board Mount E6.3 SMT Push-Pull 17uH,TRNS1:1:2.6:2.6 228In Stock
Min.: 1
Mult.: 1
: 900

500 V SMD/SMT Single Primary Winding Single Secondary Winding 8 mm 7 mm 5.7 mm B82805A
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer, Encapsulated 48In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 34 V CT/17 V 6 VA 170 mA/340 mA Through Hole Dual Primary Winding Dual Secondary Winding 55.6 mm 38.1 mm 22.7 mm
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer Encapsulated 39In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 30 V CT/15 V 2 VA 70 mA/140 mA Through Hole Dual Primary Winding Dual Secondary Winding 53 mm 44 mm 17.6 mm
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer Encapsulated 38In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 30 V CT/15 V 30 VA 1 A/2 A Through Hole Dual Primary Winding Dual Secondary Winding 68 mm 57.5 mm 35.3 mm
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 63In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 56 V CT/28 V 2 VA 45 mA/90 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 16.5 mm LP