RF Switch ICs

Results: 851
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging
MACOM MASW2000
MACOM RF Switch ICs DC-3.0GHz IL: 1db mx +175C Non-Stocked
Min.: 50
Mult.: 50
SPDT 0 Hz 3 GHz 1 dB 24 dB + 175 C Si MASW Waffle
MACOM MASW2040
MACOM RF Switch ICs DC-2GHz IL:.6dB max +175C Non-Stocked
Min.: 50
Mult.: 50

DPDT 0 Hz 2 GHz 0.6 dB 15 dB + 175 C Si MASW Waffle
MACOM MASW4030G
MACOM RF Switch ICs DC-4.0GHz IL:1dB max +175C N/A
Min.: 50
Mult.: 50
SPDT 0 Hz 4 GHz 1 dB 40 dB + 175 C Si MASW Waffle
MACOM MASW6020G
MACOM RF Switch ICs DC-6GHz IL:2.7dB +175C Non-Stocked Lead-Time 22 Weeks
Min.: 250
Mult.: 50

SPST 0 Hz 6 GHz 2.5 dB 19 dB + 175 C Si MASW Waffle
MACOM MASWSS0093
MACOM RF Switch ICs SPDT 2-6 GHz,High Linearity,3mm-12L MLP Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 1
Si
MACOM MASWSS0144TR-3000
MACOM RF Switch ICs DC-3GHz SP3T IL .6dB @ 2GHz Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SP3T 3 GHz 0.65 dB 19 dB - 40 C + 85 C SMD/SMT PQFN-12 GaAs MASW Reel
MACOM MSWLM2420-242
MACOM RF Switch ICs Switch Limiter,MSWLM2420-242 Non-Stocked
Min.: 10
Mult.: 10
MACOM S10
MACOM RF Switch ICs Switch,SPST,Hi-Rel Non-Stocked
Min.: 1
Mult.: 1
Si
MACOM SW-111-PIN
MACOM RF Switch ICs Switch,RF Non-Stocked
Min.: 10
Mult.: 10
MACOM SW-112-PIN
MACOM RF Switch ICs Switch,RF Non-Stocked
Min.: 10
Mult.: 10
MACOM SW-163-PIN
MACOM RF Switch ICs Switch,SPMT,RF Non-Stocked
Min.: 10
Mult.: 1
Si
MACOM SW-224-PIN
MACOM RF Switch ICs Switch,SPDT,RF Non-Stocked
Min.: 10
Mult.: 10
Si
MACOM SW-262-PIN
MACOM RF Switch ICs 5-2000MHz IL 1dB Swtch spd 20ns Typ. Non-Stocked
Min.: 10
Mult.: 1
5 MHz 2 GHz - 55 C + 85 C GaAs Bulk
MACOM SW-369-PIN
MACOM RF Switch ICs Switch,GaAs,MMIC Non-Stocked
Min.: 10
Mult.: 10
GaAs
MACOM SW-231-PIN
MACOM RF Switch ICs Switch,SPST,RF Non-Stocked Lead-Time 12 Weeks
Min.: 4
Mult.: 4
No
Si
Nisshinbo NJG1608KB2-TE1
Nisshinbo RF Switch ICs SPDT Switch Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT FLP-6-B2 Si NJG1608 Reel
Infineon Technologies BGSA14M2N10E6329XTSA1
Infineon Technologies RF Switch ICs ANTENNA DEVICES Non-Stocked Lead-Time 20 Weeks
Min.: 12.000
Mult.: 12.000
: 12.000

Reel
Microchip Technology MMS004AA
Microchip Technology RF Switch ICs DC-50GHz MMIC Low-Power VC Atten Non-Stocked Lead-Time 20 Weeks
Min.: 25
Mult.: 25

0 Hz 50 GHz Si
Analog Devices HMC536LP2TR
Analog Devices RF Switch ICs 3W SPDT T/R Switch SMT, DC - 6 GHz Non-Stocked Lead-Time 17 Weeks
Min.: 500
Mult.: 500
: 500
No
0 Hz 6 GHz Si HMC536 Reel
MACOM MA4AGSW1
MACOM RF Switch ICs .05-50GHz SPST AlGaAs IL .3dB Non-Stocked Lead-Time 20 Weeks

SPST 50 MHz 70 GHz 0.3 dB 46 dB - 55 C + 125 C SMD/SMT Die GaAs
MACOM MA4AGSW1A
MACOM RF Switch ICs .05-50GHz SPST AlGaAs IL .5dB Non-Stocked Lead-Time 20 Weeks

SPST 50 MHz 70 GHz 1.2 dB 30 dB - 55 C + 125 C SMD/SMT Die GaAs
MACOM MA4AGSW2
MACOM RF Switch ICs 50-70000MHz ISO 65dB IL .7dB Non-Stocked Lead-Time 20 Weeks

SPDT 50 MHz 70 GHz 0.7 dB 33 dB - 55 C + 125 C SMD/SMT GaAs Waffle
MACOM MA4AGSW4
MACOM RF Switch ICs .05-50GHz SP4T AlGaAs IL .7dB Non-Stocked Lead-Time 20 Weeks

SP4T 50 MHz 70 GHz 1 dB 32 dB - 55 C + 125 C SMD/SMT Die GaAs
MACOM MASW20000
MACOM RF Switch ICs DC-20GHz IL:2.5dB mx +175C Non-Stocked Lead-Time 22 Weeks
SPDT 0 Hz 20 GHz 2.5 dB 40 dB + 175 C Si MASW Waffle
CEL RF Switch ICs 2.4GHz to 6.0GHz SPDT GaAs MMIC Non-Stocked
Min.: 1
Mult.: 1

SPDT 2.4 GHz 6 GHz 0.5 dB 31 dB - 45 C + 85 C SMD/SMT GaAs Bulk