Analog Comparators

 Analog Comparators
Analog Comparators are in stock with same-day shipping at Mouser from leading manufacturers. Mouser is an authorized distributor for many Analog Comparator manufacturers including Microchip, STMicroelectronics, Texas Instruments & more.
More...

Please view our large selection of Analog Comparators below.
Results: 1.753
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi Analog Comparators SINGLE PUSH-PULL OUTPUT 25.085In Stock
18.000Expected 22/12/2026
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

SMD/SMT SC-70-5 1 Channel Push-Pull 64 ns General Purpose with Latch 1.8 V 5.5 V 150 uA 52 mA 6 mV 1 nA - 40 C + 125 C NCS2250 Reel, Cut Tape, MouseReel
onsemi Analog Comparators SINGLE OPEN DRAIN OUTPUT 9.048In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

SMD/SMT SC-70-5 1 Channel Open Drain 64 ns General Purpose with Latch 1.8 V 5.5 V 150 uA 52 mA 6 mV 1 nA - 40 C + 125 C NCS2252 Reel, Cut Tape, MouseReel
onsemi Analog Comparators ANA COMPARATORS 10.113In Stock
Min.: 1
Mult.: 1
Max.: 1.500
: 3.000

SMD/SMT SOT-23-5 NCS2200 Reel, Cut Tape, MouseReel
onsemi Analog Comparators SINGLE PUSH-PULL OUTPUT 9.387In Stock
21.000On Order
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

SMD/SMT SC-70-5 1 Channel Push-Pull 64 ns General Purpose with Latch 1.8 V 5.5 V 150 uA 52 mA 6 mV 1 nA - 40 C + 125 C NCS2250 Reel, Cut Tape, MouseReel
onsemi Analog Comparators SINGLE OPEN DRAIN OUTPUT 8.502In Stock
Min.: 1
Mult.: 1
Max.: 1.500
: 3.000

SMD/SMT SC-70-5 1 Channel Open Drain 64 ns General Purpose with Latch 1.8 V 5.5 V 150 uA 52 mA 6 mV 1 nA - 40 C + 125 C NCS2252 Reel, Cut Tape, MouseReel

onsemi Analog Comparators Dual Diff Comparator Sense Amp 4.414In Stock
Min.: 1
Mult.: 1
Max.: 1.250
: 2.500

SMD/SMT SOIC-14 2 Channel Push-Pull 9.6 ns Differential - 7 V 7 V 35 mA 20 mA 7.5 mV 20 uA 0 C + 70 C NE521 Reel, Cut Tape, MouseReel
onsemi Analog Comparators 2-36V SGL COMPARATOR 6.899In Stock
Min.: 1
Mult.: 1
Max.: 1.500
: 3.000

SMD/SMT SOT-23-5 1 Channel Open Collector 850 ns General Purpose 2 V 36 V 500 uA 16 mA 9 mV 400 nA - 40 C + 125 C TS391 Reel, Cut Tape, MouseReel
onsemi Analog Comparators MICROPOWER DUAL CMOS VOLT 7.483In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 2 Channel Open Drain 5.8 us General Purpose 2.7 V 16 V 6 uA 20 mA 1.4 mV 1 pA - 40 C + 125 C TS393 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Vtg Comparator A 926 -LM111H A 926-LM111 A 926-LM111H 412In Stock
500Expected 29/03/2027
Min.: 1
Mult.: 1

Through Hole TO-99-8 1 Channel Open Collector 200 ns General Purpose 5 V 36 V 6 mA 50 mA 3 mV 100 nA - 55 C + 125 C LM111 Bulk
Texas Instruments Analog Comparators Lo Pwr-Offset Vtg Du al Comparator A 926 A 926-LM193AH 383In Stock
Min.: 1
Mult.: 1

Through Hole TO-99-8 2 Channel CMOS, TTL 1.3 us General Purpose 2 V 36 V 500 uA 6 mA 2 mV 100 nA - 55 C + 125 C LM193 Bulk
Texas Instruments Analog Comparators Lo Pwr-Offset Vtg Du al Comparator A 926 A 926-LM193H 877In Stock
500Expected 17/09/2026
Min.: 1
Mult.: 1

Through Hole TO-99-8 2 Channel CMOS, TTL 1.3 us General Purpose 2 V 36 V 500 uA 6 mA 5 mV 100 nA - 55 C + 125 C LM193 Bulk

Texas Instruments Analog Comparators Lo pwr Lo Offset Vtg Dual Comparator 11.155In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel CMOS, TTL 700 ns Precision 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 85 C LM2903 Tube
Texas Instruments Analog Comparators VOLTAGE COMPARATOR A 926-LM311M/NOPB A 9 A 926-LM311M/NOPB 19.457In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.500

SMD/SMT SOIC-8 1 Channel Open Collector, Open Drain 200 ns General Purpose 5 V 36 V 5.1 mA 8 mA 7.5 mV 250 nA 0 C + 70 C LM311 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators VOLTAGE COMPARATOR 7.835In Stock
6.945Expected 02/10/2026
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel Open Collector 200 ns General Purpose 5 V 36 V 7.5 mA 7.5 mV 250 nA 0 C + 70 C LM311 Tube
Texas Instruments Analog Comparators Dual high speed hig h voltage comparator A 926-LM319AM/NOPB 3.772In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 2 Channel Open Collector 80 ns General Purpose 5 V 36 V 8 mA 1 mV 500 nA 0 C + 70 C LM319 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators HIGH SPD DIFF COMPAR ATOR A 926-LM360MX/ A 926-LM360MX/NOPB 422In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Complementary 14 ns Differential 9 V 16 V 32 mA 5 mV 20 uA 0 C + 70 C LM360 Tube
Texas Instruments Analog Comparators 140-ns differential comparator with str A 926-LM361MX/NOPB 915In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 1 Channel Complementary 140 ns Complementary 4.75 V 5.25 V 18 mA 5 mV 30 uA 0 C + 70 C LM361 Tube
Texas Instruments Analog Comparators Low power high volt age comparator with A 926-LMC7221BIM5/NOPB 4.136In Stock
12.000Expected 08/02/2027
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1 Channel Open Drain 4 us General Purpose 2.7 V 15 V 14 uA 45 mA 5 mV 0.4 pA - 40 C + 85 C LMC7221 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low power high volt age comparator with A 926-LMC7221BIM/NOPB 2.468In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 1 Channel Open Drain 4 us General Purpose 2.7 V 15 V 14 uA 45 mA 5 mV 0.4 pA - 40 C + 85 C LMC7221 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Hi Speed Comparator W/ LVDS Output A 926 A 926-LMH7220MKX/NOPB 2.548In Stock
3.000Expected 21/09/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOT-23-6 1 Channel Complementary General Purpose 2.7 V 12 V 9 mA 5 mA 9.5 mV 500 nA - 40 C + 125 C LMH7220 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators MicroPwr Prec Cmptr & Prec Ref A 926-LMP A 926-LMP7300MM/NOPB 713In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT VSSOP-8 1 Channel Open Collector 7.7 us Precision 2.7 V 12 V 9 uA 750 uV 3 nA - 40 C + 125 C LMP7300 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Low Volt Dual Comp A 926-LMV393MMX/NOPB A 926-LMV393MMX/NOPB 3.575In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT VSSOP-8 2 Channel Open Collector, Open Drain 450 ns General Purpose 2.7 V 5 V 140 uA 7 mV 250 nA - 40 C + 85 C LMV393 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Dual General Purpose Low Voltage Tiny A A 926-LMV393MM/NOPB 8.345In Stock
Min.: 1
Mult.: 1
: 3.500

SMD/SMT VSSOP-8 2 Channel Open Collector, Open Drain 450 ns General Purpose 2.7 V 5 V 140 uA 7 mV 250 nA - 40 C + 85 C LMV393 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 7 nsec 2.7V to 5V C omparator with Rail- A 926-LMV7219M5/NOPB 6.992In Stock
12.000Expected 28/01/2027
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1 Channel Rail-to-Rail 7 ns General Purpose 2.7 V 5 V 1.8 mA 6 mV 950 nA - 40 C + 85 C LMV7219 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 7 nsec 2.7V to 5V C omparator with Rail- A 926-LMV7219M7/NOPB 7.531In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SC-70-5 1 Channel Rail-to-Rail 7 ns General Purpose 2.7 V 5 V 1.8 mA 6 mV 950 nA - 40 C + 85 C LMV7219 Reel, Cut Tape, MouseReel