diode Rectifiers

Results: 21.275
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Diodes Incorporated Rectifiers FRED Planar Rectifier TO247 TUBE 30PS 176In Stock
Min.: 1
Mult.: 1
Max.: 18

Through Hole TO-247-2 650 V 60 A Hyper Fast Planar Rectifier Single 1.3 V 400 A 500 uA 50 ns -55 C + 175 C DTHP60B07PT Tube
Vishay Semiconductors FEP30GP-M3/P
Vishay Semiconductors Rectifiers RECT 400V 30A RDL ULTRA FST 715In Stock
Min.: 1
Mult.: 1
Tube
Vishay Semiconductors Rectifiers Freds - POWIRTAB 352In Stock
Min.: 1
Mult.: 1
Tube
Vishay Semiconductors Rectifiers Freds - POWIRTAB 338In Stock
Min.: 1
Mult.: 1
Tube
Vishay Semiconductors Rectifiers Freds - POWIRTAB 363In Stock
Min.: 1
Mult.: 1

Tube
Vishay Rectifiers RECT 400V 16A SM ULTRA FST 1.589In Stock
Min.: 1
Mult.: 1
: 800

Reel, Cut Tape
Vishay Rectifiers RECT 600V 8A SM ULTRA FST 2.600In Stock
Min.: 1
Mult.: 1
: 800

Reel, Cut Tape
Vishay Semiconductors Rectifiers New Input Diodes - D2PAK-e3 7.950In Stock
Min.: 1
Mult.: 1

D2PAK Tube
Vishay Rectifiers Freds - D2PAK 648In Stock
Min.: 1
Mult.: 1
: 800

Reel, Cut Tape
ROHM Semiconductor Rectifiers 500V Vr 1A Io Rectifying Diode 145.158In Stock
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SOD-128-2 400 V 1 A Rectifying Diode Single 1.1 V 30 A 10 uA + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Freds - D-PAK-e3 2.972In Stock
Min.: 1
Mult.: 1
: 3.000

D-PAK FRED Pt Reel, Cut Tape
Diodes Incorporated Rectifiers Standard Recovery Rectifier 161.069In Stock
Min.: 1
Mult.: 1
Max.: 1.730
: 10.000

SMD/SMT D-FLAT-2 800 V 2 A Standard Recovery Rectifier Single 950 mV 55 A 120 nA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Rectifiers 3A, 1200V Surface Mount Rectifier 189.163In Stock
Min.: 1
Mult.: 1
Max.: 390
: 3.000

SMD/SMT DO-214AB 1.2 kV 3 A Standard Recovery Rectifier Single 1.2 V 100 A 5 uA 2.5 us - 55 C + 150 C S3N Reel, Cut Tape, MouseReel
Infineon Technologies Rectifiers THYR / DIODE MODULE DK 13In Stock
Min.: 1
Mult.: 1

Screw Mount Non-standard 1.6 kV 600 A Dual 1.32 V 22 kA 40 mA - 40 C + 150 C Tray
ROHM Semiconductor Rectifiers Rectifier 0.2A Io SOD-323HE 400VVrm 51.952In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT TUMD2SM-2 400 V 200 mA Rectifier Diode Single 1.1 V 1 A 1 uA + 150 C RRE02VTM4SFH AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 2.0 Amp 600 Volt 50 Amp IFSM 30.094In Stock
Min.: 1
Mult.: 1
: 5.000

Through Hole SOD-57 600 V 2 A Standard Recovery Rectifier Single 1.15 V 50 A 1 uA 4 us - 55 C + 175 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 3.0 Amp 800 Volt 23.024In Stock
Min.: 1
Mult.: 1
: 2.500

Through Hole SOD-64 800 V 3 A Standard Recovery Rectifier Single 1 V 100 A 5 uA 6 us - 65 C + 175 C 1N5627 Ammo Pack
Vishay Semiconductors Rectifiers 2.0 Amp 400 Volt 50 Amp IFSM 33.857In Stock
Min.: 1
Mult.: 1
: 5.000

Through Hole SOD-57 400 V 2 A Standard Recovery Rectifier Single 1.15 V 50 A 1 uA 4 us - 55 C + 175 C Reel, Cut Tape
onsemi Rectifiers 1.0a Rectifier UF Recovery 190.407In Stock
Min.: 1
Mult.: 1
Max.: 900
: 7.500

SMD/SMT DO-214AC 150 V 1 A Fast Recovery Rectifiers Single 920 mV 30 A 5 uA 15 ns - 50 C + 150 C ES1C Reel, Cut Tape, MouseReel
onsemi Rectifiers SDT 359.912In Stock
Min.: 1
Mult.: 1
Max.: 630
: 3.000

SMD/SMT DO-214AB 600 V 3 A Ultra Fast Recovery Rectifiers Single 1.7 V 100 A 10 uA 35 ns - 50 C + 150 C ES3J Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers FRED GPP Rectifier PDI5 T&R 1.5K 1.500In Stock
Min.: 1
Mult.: 1
Max.: 150
: 1.500

SMD/SMT PowerDI5-2 600 V 10 A Fast Recovery Rectifiers Single 1.1 V 120 A 600 nA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers GENPURP SWITCHING DIODESMFDO219ECO-e3 49.812In Stock
Min.: 1
Mult.: 1
: 10.000

DO-219AB-2 Reel, Cut Tape
Diodes Incorporated Rectifiers FRED GPP Rectifier PDI5 T&R 5K 864In Stock
5.000Expected 17/02/2027
Min.: 1
Mult.: 1
Max.: 586
: 5.000

SMD/SMT PowerDI5-2 600 V 10 A Fast Recovery Rectifiers Dual Common Anode 1.1 V 120 A 8 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers Super Fast Recovery Diode 1.668In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FN-3 200 V 20 A Super Fast Recovery Diode Dual 980 mV 100 A 10 uA 30 ns + 150 C Tube

Vishay Semiconductors Rectifiers New Input Diodes - D2PAK-e3 8.806In Stock
Min.: 1
Mult.: 1

SMD/SMT D2PAK-2 (TO-263-2) 1.2 kV 20 A Standard Recovery Rectifier Single Cathode Dual Anode 1.1 V 300 A 100 uA - 40 C + 150 C Tube