8055 Microcontrollers - MCU

Results: 62
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1.5MB Flash, 80MHz, -40/+105degC, Automotive Grade, QFP 176 Non-Stocked Lead-Time 39 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT LQFP-176 e200z4d 1.5 MB 32 bit 10 bit, 12 bit 80 MHz 147 I/O 128 kB 3 V 3.6 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU SINGLE CORE, 1.5M FLASH, 192K RAM Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 e200z4 1.5 MB 32 bit 10 bit, 12 bit 160 MHz 129 I/O 192 kB 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1.5MB Flash, 80MHz, -40/+105degC, Automotive Grade, QFP 176 Non-Stocked Lead-Time 20 Weeks
Min.: 200
Mult.: 200

SMD/SMT LQFP-176 e200z4d 1.5 MB 32 bit 10 bit, 12 bit 80 MHz 147 I/O 128 kB 3 V 3.6 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Dual Power Arch, 1.5MB Flash, 120MHz, -40/+125degC, Automotive Qual, QFP 208 Non-Stocked Lead-Time 20 Weeks
Min.: 180
Mult.: 180

SMD/SMT LQFP-208 e200z0h, e200z4d 1.5 MB 32 bit 10 bit, 12 bit 120 MHz 177 I/O 192 kB 3 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4333JET256 Non-Stocked Lead-Time 36 Weeks
Min.: 90
Mult.: 90

SMD/SMT LBGA-256 ARM Cortex M0, ARM Cortex M4 512 kB 32 bit 10 bit 204 MHz 164 I/O 136 kB 2.4 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 512KB Flash, 50MHz, -40/+105degC, Automotive Qualified, QFP 144 Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT LQFP-144 HCS12X 512 kB 16 bit 2 x 8 bit/10 bit/12 bit 50 MHz 119 I/O 32 kB 1.72 V 1.98 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 512KB Flash, 50MHz, -40/+105degC, Automotive Qualified, QFP 144 Non-Stocked Lead-Time 20 Weeks
Min.: 300
Mult.: 300

SMD/SMT LQFP-144 HCS12X 512 kB 16 bit 2 x 8 bit/10 bit/12 bit 50 MHz 119 I/O 32 kB 1.72 V 1.98 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC5526JBD64 Non-Stocked Lead-Time 16 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

SMD/SMT HTQFP-64 ARM Cortex M33 256 kB 32 bit 16 bit 150 MHz 36 I/O 144 kB 1.8 V 3.6 V - 40 C + 105 C Reel
NXP Semiconductors ARM Microcontrollers - MCU LPC55S28JBD64 Non-Stocked Lead-Time 16 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

SMD/SMT HTQFP-64 ARM Cortex M33 512 kB 32 bit 16 bit 150 MHz 36 I/O 256 kB 1.8 V 3.6 V - 40 C + 105 C Reel
NXP Semiconductors 32-bit Microcontrollers - MCU SINGLE CORE, 1.5M FLASH, 192K RAM Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT LQFP-176 e200z4 1.5 MB 32 bit 10 bit, 12 bit 160 MHz 192 kB 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Dual Power Arch, 1.5MB Flash, 120MHz, -40/+125degC, Automotive Qual, QFP 208 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 180

SMD/SMT LQFP-208 e200z0h, e200z4d 1.5 MB 32 bit 10 bit, 12 bit 120 MHz 177 I/O 192 kB 3 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core
998Expected 21/09/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-80 ARM Cortex M3 128 kB 32 bit 12 bit 100 MHz 52 I/O 32 kB 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel