X2000

Lumissil
870-X2000
X2000

Mfr.:

Description:
Processors - Application Specialised Multi-CPU Heterogeneous Multi-App Micro-Processor,128MB DDR2, BGA-270(12mm x12mm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Lumissil
Product Category: Processors - Application Specialised
SMD/SMT
BGA-270
X2000
XBurst2
16 bit
1.7 V to 1.95 V
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Lumissil
Development Kit: Halley5
Instruction Type: Floating Point
Interface Type: GPIO, I2C, SPI, UART, USB
Memory Type: LPDDR3
Moisture Sensitive: Yes
Product Type: Processors - Application Specialized
Factory Pack Quantity: 1680
Subcategory: Processors - Application Specialized
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310045
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

X2000 AIoT Application Processor

Lumissil X2000 AIoT Application Processor is low power consumption, high performance, and a highly integrated application processor. The X2000 AIoT Application Processor is designed to focus on AIoT device applications.

In Stock: 260

Stock:
260 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 260 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp467.273 Rp467.273
Rp389.486 Rp3.894.860
Rp365.819 Rp9.145.475
Rp337.750 Rp33.775.000
Rp323.807 Rp80.951.750
Rp315.368 Rp157.684.000
Full Reel (Order in multiples of 1680)
Rp315.184 Rp529.509.120