SoC FPGA

Results: 1.978
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Number of Cores Maximum Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature
Altera SoC FPGA Agilex 5 E Series 76In Stock
Rp5.512.423
Rp5.404.181
Min.: 1
Mult.: 1
Altera SoC FPGA Agilex 5 E Series 15In Stock
24Expected 01/12/2026
Rp4.895.630
Min.: 1
Mult.: 1
Altera SoC FPGA Agilex 5 E Series
This product may require additional documentation to export from the United States.
22In Stock
Rp4.594.939
Min.: 1
Mult.: 1
Altera SoC FPGA Agilex 5 E Series 54In Stock
Rp2.576.696
Min.: 1
Mult.: 1
Altera SoC FPGA Agilex 5 E Series 54In Stock
Rp4.555.679
Rp4.466.150
Min.: 1
Mult.: 1
Altera SoC FPGA Agilex 5 E Series 57In Stock
84Expected 10/12/2026
Rp4.509.080
Min.: 1
Mult.: 1
Altera SoC FPGA 43In Stock
Rp4.712.354
Min.: 1
Mult.: 1
SMD/SMT UBGA-672 ARM Cortex A9 2 Core 925 MHz 2 x 32 kB 2 x 32 kB 85000 LE 32070 ALM 3.88 Mbit 145 I/O 1.1 V - 40 C + 100 C
Altera SoC FPGA FPGA IC 1SX040HH0004 FBGA1152 SRGPB IND>
This product may require additional documentation to export from the United States.
400In Stock
Rp31.613.827
Min.: 1
Mult.: 1
SMD/SMT FBGA-1152 400000 LE 128160 ALM 30 Mbit 374 I/O - 40 C + 100 C
Altera SoC FPGA 5In Stock
Rp6.512.830
Min.: 1
Mult.: 1
SMD/SMT UBGA-672 ARM Cortex A9 2 Core 925 MHz 2 x 32 kB 2 x 32 kB 110000 LE 41910 ALM 5.44 Mbit 145 I/O 1.1 V - 40 C + 100 C
Altera SoC FPGA
This product may require additional documentation to export from the United States.
36In Stock
Rp2.398.556
Min.: 1
Mult.: 1
SMD/SMT UBGA-484 ARM Cortex A9 1 Core 925 MHz 32 kB 32 kB 40000 LE 15880 ALM 2.64 Mbit 66 I/O 1.1 V - 40 C + 100 C
Altera SoC FPGA 1In Stock
Rp3.775.607
Min.: 1
Mult.: 1
SMD/SMT UBGA-672 ARM Cortex A9 2 Core 925 MHz 2 x 32 kB 2 x 32 kB 40000 LE 15880 ALM 2.64 Mbit 145 I/O 1.1 V - 40 C + 100 C
Altera SoC FPGA 27In Stock
Rp4.599.526
Min.: 1
Mult.: 1
SMD/SMT FBGA-896 ARM Cortex A9 2 Core 925 MHz 2 x 32 kB 2 x 32 kB 85000 LE 32070 ALM 3.88 Mbit 288 I/O 1.1 V 0 C + 85 C
Altera SoC FPGA Agilex 5 E Series
This product may require additional documentation to export from the United States.
68In Stock
Rp9.805.387
Min.: 1
Mult.: 1
Altera SoC FPGA Agilex3 C135 83In Stock
Rp3.770.470
Min.: 1
Mult.: 1
Altera SoC FPGA Agilex3 C135 84In Stock
Rp4.355.157
Min.: 1
Mult.: 1
Altera SoC FPGA Agilex 5 E Series
This product may require additional documentation to export from the United States.
24In Stock
Rp4.637.869
Min.: 1
Mult.: 1
Altera SoC FPGA Agilex 5 E Series
This product may require additional documentation to export from the United States.
27In Stock
Rp5.204.026
Rp5.101.839
Min.: 1
Mult.: 1
Altera SoC FPGA Agilex 5 E Series
This product may require additional documentation to export from the United States.
20In Stock
Rp7.987.481
Min.: 1
Mult.: 1
Altera SoC FPGA Agilex 5 E Series
This product may require additional documentation to export from the United States.
20In Stock
Rp8.786.266
Min.: 1
Mult.: 1
Altera SoC FPGA Agilex 5 E Series
This product may require additional documentation to export from the United States.
30In Stock
Rp5.155.593
Rp5.054.323
Min.: 1
Mult.: 1
Altera SoC FPGA Agilex 5 E Series
This product may require additional documentation to export from the United States.
24In Stock
Rp5.024.419
Min.: 1
Mult.: 1
Altera SoC FPGA Agilex 5 E Series
This product may require additional documentation to export from the United States.
24In Stock
Rp6.079.681
Min.: 1
Mult.: 1
Altera SoC FPGA Agilex 5 E Series
This product may require additional documentation to export from the United States.
30In Stock
Rp4.637.869
Min.: 1
Mult.: 1
Altera SoC FPGA Agilex 5 E Series
This product may require additional documentation to export from the United States.
30In Stock
Rp5.101.839
Min.: 1
Mult.: 1
Altera SoC FPGA Agilex 5 E Series
This product may require additional documentation to export from the United States.
19In Stock
Rp7.944.552
Min.: 1
Mult.: 1