MSP430FR2033 Series 16-bit Microcontrollers - MCU

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments 16-bit Microcontrollers - MCU 16KB FRAM 2KB SRAM 1 6Mhz Ultra-Lw-Power A 595-MSP430FR2033IPM 1.659In Stock
Cut Tape
Rp64.027,54
Rp48.249,98
Rp41.828,88
Rp39.810,82
Reel
Rp36.141,62
Min.: 1
Mult.: 1
: 1.000
MSP430 16 kB 2 kB LQFP-64 16 MHz 10 bit 60 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2033 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz Ultra-LowPowr 16 KB FRAM 2 KB SRA A 595-MSP430FR2033IG48 814In Stock
Cut Tape
Rp62.926,78
Rp47.332,68
Rp40.911,58
Rp38.159,68
Rp37.792,76
Reel
Rp30.637,82
Min.: 1
Mult.: 1
: 2.000
MSP430 16 kB 2 kB TSSOP-48 16 MHz 10 bit 44 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2033 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz Ultra-LowPowr 16 KB FRAM 2 KB SRA A 595-MSP43FR2033IG48R 59In Stock
Rp104.572,20
Rp68.980,96
Rp62.926,78
Rp53.386,86
Min.: 1
Mult.: 1
MSP430 16 kB 2 kB TSSOP-48 16 MHz 10 bit 44 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2033 Tube
Texas Instruments 16-bit Microcontrollers - MCU 16KB FRAM 2KB SRAM 1 6Mhz Ultra-Lw-Power A 595-MSP430FR2033IPMR 276In Stock
Rp96.499,96
Rp66.412,52
Rp61.826,02
Rp54.304,16
Min.: 1
Mult.: 1
MSP430 16 kB 2 kB LQFP-64 16 MHz 10 bit 60 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2033 Tray
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz Ultra-LowPowr 16 KB FRAM 2 KB SRA A 595-MSP430R2033IG56R Non-Stocked Lead-Time 26 Weeks
Rp105.489,50
Rp69.714,80
Rp63.477,16
Rp53.937,24
Min.: 1
Mult.: 1
MSP430 16 kB 2 kB TSSOP-56 16 MHz 10 bit 52 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2033 Tube
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz Ultra-LowPowr 16 KB FRAM 2 KB SRA A 595-MSP430FR2033IG56 Non-Stocked Lead-Time 20 Weeks
Reel
Rp35.040,86
Rp33.022,80
Min.: 2.000
Mult.: 2.000
: 2.000
MSP430 16 kB TSSOP-56 SMD/SMT 16 bit - 40 C + 85 C MSP430FR2033 Reel