MSP430G2112 Series 16-bit Microcontrollers - MCU

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller Non-Stocked Lead-Time 26 Weeks
Rp66.595,98
Rp59.624,50
Min.: 400
Mult.: 20
MSP430 1 kB 256 B PDIP-20 16 MHz No ADC 16 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C MSP430G2112
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-SP4 A 595-SP430G2112IPW14R Non-Stocked Lead-Time 26 Weeks
Rp24.033,26
Min.: 1.080
Mult.: 90
MSP430 1 kB 256 B TSSOP-14 16 MHz 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2112 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-SP4 A 595-SP430G2112IPW20R Non-Stocked Lead-Time 26 Weeks
Rp22.198,66
Min.: 1.050
Mult.: 70
MSP430 1 kB 256 B TSSOP-20 16 MHz 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2112
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-P43 A 595-P430G2112IRSA16R Non-Stocked Lead-Time 26 Weeks
Cut Tape
Rp54.487,62
Rp35.407,78
Rp32.472,42
Rp27.885,92
Reel
Rp26.234,78
Min.: 1
Mult.: 1
: 250
MSP430 1 kB 256 B QFN-16 16 MHz 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2112 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-MSP A 595-MSP430G2112IPW14 Non-Stocked Lead-Time 26 Weeks
Reel
Rp19.813,68
Min.: 2.000
Mult.: 2.000
: 2.000
MSP430 1 kB 256 B TSSOP-14 16 MHz 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2112 Reel