MSP430G2444 Series 16-bit Microcontrollers - MCU

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 8KB Flash 512B SRAM 10 A A 595-MS430G2444IDA38R 1In Stock
Rp114.845,96
Rp95.399,20
Rp61.642,56
Rp59.991,42
Min.: 1
Mult.: 1
MSP430 8 kB 512 B TSSOP-38 16 MHz 10 bit 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2444 Tube
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 8KB Flash 512B SRAM 10 A A 595-M430G2444IRHA40T Non-Stocked Lead-Time 26 Weeks
Reel
Rp47.883,06
Min.: 2.500
Mult.: 2.500
: 2.500
MSP430 8 kB 512 B VQFN-40 16 MHz 10 bit 32 I/O SMD/SMT 16 bit - 40 C + 85 C MSP430G2444 Reel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 8KB Flash 512B SRAM 10 A A 595-M430G2444IRHA40R Non-Stocked Lead-Time 26 Weeks
Reel
Rp64.211,00
Min.: 250
Mult.: 250
: 250
MSP430 8 kB 512 B VQFN-40 16 MHz 10 bit 32 I/O SMD/SMT 16 bit - 40 C + 85 C MSP430G2444 Reel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 8KB Flash 512B SRAM 10 A A 595-MSP430G2444IDA38 Non-Stocked Lead-Time 26 Weeks
Reel
Rp50.268,04
Min.: 2.000
Mult.: 2.000
: 2.000
MSP430 8 kB 512 B TSSOP-38 16 MHz 10 bit 32 I/O SMD/SMT 16 bit - 40 C + 85 C MSP430G2444 Reel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430G2444IYFFR A 595-MSP430G2444IYFFR Non-Stocked Lead-Time 26 Weeks
Reel
Rp60.541,80
Min.: 250
Mult.: 250
: 250
MSP430 8 kB 512 B DSBGA-49 16 MHz 10 bit 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2444 Reel