RF System on a Chip - SoC

Results: 1.685
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Nordic Semiconductor RF System on a Chip - SoC BLE 2.4GHZ WLCSP 13" 1.949In Stock
7.000Expected 04/12/2026
Min.: 1
Mult.: 1
: 7.000

Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 4 dBm - 96 dBm 1.7 V 3.6 V 5.4 mA 5.3 mA 512 kB - 40 C + 85 C WLCSP-48 Reel, Cut Tape, MouseReel
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 2.4GHz transceiver 512KB Flash 3.958In Stock
Min.: 1
Mult.: 1
: 1.500

Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 4 dBm - 96 dBm 1.7 V 3.6 V 5.4 mA 5.3 mA 512 kB - 40 C + 85 C WLCSP-48 Reel, Cut Tape, MouseReel
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 4.2 & 5 NFC tag QFN 48 2.169In Stock
Min.: 1
Mult.: 1
: 1.000

Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 4 dBm - 96 dBm 1.7 V 3.6 V 5.4 mA 5.3 mA 256 kB - 40 C + 85 C QFN-48 Reel, Cut Tape
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 2.4GHz transceiver 512KB Flash 787In Stock
Min.: 1
Mult.: 1
: 1.500

BLE, Bluetooth Mesh, NFC ARM Cortex M4 2.4 GHz 2 Mbps 4 dBm - 96 dBm 1.7 V 3.6 V 5.4 mA 5.3 mA 512 kB - 40 C + 85 C Reel, Cut Tape, MouseReel
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 5.1 2.4GHz transceiver 1.993In Stock
Min.: 1
Mult.: 1
: 1.500

Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 8 dBm - 95 dBm 1.7 V 5.5 V 6 mA 15.5 mA 512 kB - 40 C + 105 C Reel, Cut Tape
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 5.1 2.4GHz transceiver 2.756In Stock
Min.: 1
Mult.: 1
: 4.000

Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 8 dBm - 95 dBm 1.7 V 5.5 V 6 mA 15.5 mA 512 kB - 40 C + 105 C QFN-40 Reel, Cut Tape
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 5.1 2.4GHz transceiver 690In Stock
Min.: 1
Mult.: 1
: 3.000

Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 8 dBm - 95 dBm 1.7 V 5.5 V 6 mA 15.5 mA 512 kB - 40 C + 105 C AQFN-73 Reel, Cut Tape, MouseReel
Nordic Semiconductor RF System on a Chip - SoC BT 5.1 SOC Multiprotocol 1.145In Stock
Min.: 1
Mult.: 1
: 800

Bluetooth AQFN-73 Reel, Cut Tape
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 5.1 2.4GHz transceiver 3.000In Stock
Min.: 1
Mult.: 1
: 7.000

BLE 5.3, Bluetooth Mesh, NFC, Thread, Zigbee ARM Cortex M4 - 95 dBm 1.7 V 5.5 V 512 kB - 40 C + 105 C Reel, Cut Tape
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 5.1 2.4GHz transceiver 2.347In Stock
Min.: 1
Mult.: 1
: 1.500

BLE 5.3, Bluetooth Mesh, NFC, Thread, Zigbee ARM Cortex M4 2.4 GHz 2 Mbps 8 dBm - 95 dBm 1.7 V 5.5 V 6 mA 15.5 mA 512 kB - 40 C + 105 C Reel, Cut Tape
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 5.1 2.4GHz transceiver 1.453In Stock
Min.: 1
Mult.: 1
: 800

BLE 5.3, Bluetooth Mesh, NFC, Thread, Zigbee ARM Cortex M4 - 95 dBm 1.7 V 5.5 V 512 kB - 40 C + 105 C Reel, Cut Tape
Nordic Semiconductor RF System on a Chip - SoC Wireless, ultralow power SOC and 2.4GHZ transceiver 47In Stock
Min.: 1
Mult.: 1
: 1.500

Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 3 dBm - 98 dBm 1.7 V 5.5 V 2.6 mA 3.2 mA 256 kB, 1 MB - 40 C + 105 C WLCSP-94 Reel, Cut Tape
Nordic Semiconductor RF System on a Chip - SoC Wireless, ultralow power SOC and 2.4GHZ transceiver 974In Stock
5.600On Order
Min.: 1
Mult.: 1
: 800

Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 3 dBm - 98 dBm 1.7 V 5.5 V 2.6 mA 3.2 mA 256 kB, 1 MB - 40 C + 105 C QFN-94 Reel, Cut Tape, MouseReel
Nordic Semiconductor RF System on a Chip - SoC BLUETOOTH LW ENERGY SLAVE CONNCTIVTY-CHP 802In Stock
Min.: 1
Mult.: 1

Bluetooth 2.4 GHz 1 Mbps 4 dBm - 85 dBm 1.9 V 3.6 V 14.5 mA 13 mA - 40 C + 85 C QFN-32 Tray
Nordic Semiconductor RF System on a Chip - SoC 433/868/915MHz TRNSCVR 2.383In Stock
980Expected 20/10/2026
Min.: 1
Mult.: 1

ISM 8051 433 MHz, 868 MHz, 915 MHz 50 kbps 10 dBm - 100 dBm 1.9 V 3.6 V 12.5 mA 9 mA - 40 C + 85 C QFN-32 Tray
Renesas / Dialog RF System on a Chip - SoC Bluetooth Low Energy 5.3 SoC with integrated ARM Cortex-M0+, memories and peripherals ? 12 GPIOs in FCGQFN24 and 0.4mm ball pitch package 1.927In Stock
Min.: 1
Mult.: 1
: 4.000

a Low Power Bluetooth 5.3 SoC ARM Cortex M0+ 1.8 V 3.6 V - 40 C + 105 C QFN-24 Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC FG25, Sub-GHz, 1152kB Flash, 256kB RAM, FSK/O-QPSK, +125C, QFN56 103In Stock
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M33 2.4 Mbps 16 dBm - 95.3 dBm 1.71 V 3.8 V 6.28 mA 186 mA 1152 kB - 40 C + 125 C QFN-56 Tray
Silicon Labs RF System on a Chip - SoC FG28, Sub-GHz, 1024kB Flash, 256kB RAM, +14 dBm, Secure Vault-Mid, QFN68 130In Stock
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M33 14 dBm - 125.8 dBm 1.71 V 3.8 V 6.1 mA 26.2 mA 1 MB - 40 C + 85 C QFN-68 Tray
Silicon Labs RF System on a Chip - SoC FG28, Sub-GHz, 1024kB Flash, 256kB RAM, +20 dBm, Secure Vault - High, MVP, QFN48 133In Stock
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M33 20 dBm - 125.8 dBm 1.71 V 3.8 V 6.1 mA 26.2 mA 1 MB - 40 C + 125 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC 2.4 GHz RCP, 802.15.4, BLE, 512kB Flash, 64kB RAM, +10dBm, QFN32, 20 GPIO 371In Stock
Min.: 1
Mult.: 1

10 dBm 512 kB QFN-32 Tray
InPlay RF System on a Chip - SoC ISM 2.4GHZ, MEDRADIO 2.36GHZ, BL 12.448In Stock
Min.: 1
Mult.: 1
: 5.000

BLE 5.3 2.4 GHz 1 Mbps 4 dBm 1.1 V 3.6 V 13.8 mA 4 kB - 40 C + 85 C DFN-8 Reel, Cut Tape

Espressif Systems RF System on a Chip - SoC SMD IC ESP8266EX, QFN32-pin, 5*5mm 4.636In Stock
Min.: 1
Mult.: 1
: 5.000

Wi-Fi RISC 2.4 GHz to 2.5 GHz 72.2 Mbps 20 dBm - 72 dBm 2.5 V 3.6 V 56 mA 170 mA 1 MB - 40 C + 125 C QFN-32 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC Sys-on-Chip Solution Transient Response A 839-CC2430-F128-RV-B 158In Stock
Min.: 1
Mult.: 1
: 2.500

Zigbee 8051 2.4 GHz 250 kbps 0 dBm - 92 dBm 2 V 3.6 V 27 mA 27 mA 128 kB - 40 C + 85 C VQFNP-48 Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC ZG23, Sub-GHz, 512kB Flash, 64kB RAM, +14 dBm, QFN48 476In Stock
Min.: 1
Mult.: 1
Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 100 kbps 14 dBm - 109.8 dBm 1.71 V 3.8 V 4 mA 25 mA 512 kB - 40 C + 85 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC FG23, Sub-GHz, 512kB Flash, 64kB RAM, +14 dBm, QFN48 3.307In Stock
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M33 868 MHz, 915 MHz, 920 MHz 2 Mbps 14 dBm - 96.9 dBm 1.71 V 3.8 V 4.2 mA 25 mA 512 kB - 40 C + 85 C QFN-48 Tray