AEC-Q100 NOR Flash

Results: 517
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Infineon Technologies NOR Flash IC 512 Mb FLASH MEMORY 2.820In Stock
Rp261.247,04
Rp242.534,12
Rp235.195,72
Rp229.508,46
Min.: 1
Mult.: 1
SMD/SMT S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Tray

Infineon Technologies NOR Flash STD SPI 4.842In Stock
Rp89.711,94
Rp85.308,90
Rp83.474,30
Rp82.190,08
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C AEC-Q100 Tray
Infineon Technologies NOR Flash STD SPI 661In Stock
Rp310.414,32
Rp288.399,12
Rp279.409,58
Rp273.171,94
Min.: 1
Mult.: 1
SMD/SMT BGA-24 S25FS512S 512 Mbit 1.7 V 2 V 100 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 125 C AEC-Q100 Tray
Infineon Technologies S29GL128S10DHB023
Infineon Technologies NOR Flash PNOR 2.134In Stock
Cut Tape
Rp244.919,10
Rp227.490,40
Rp220.518,92
Rp215.198,58
Reel
Rp182.726,16
Min.: 1
Mult.: 1
: 2.200
SMD/SMT S29GL128S 128 Mbit 2.7 V 3.6 V 60 mA Parallel 8 M x 16 16 bit Asynchronous - 40 C + 105 C AEC-Q100 Reel, Cut Tape
Infineon Technologies NOR Flash Nor 584In Stock
Rp525.796,36
Rp494.975,08
Rp478.830,60
Rp467.089,16
Min.: 1
Mult.: 1
SMD/SMT BGA-24 S70FL01GS 1 Gbit 2.7 V 3.6 V 90 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Tray

Infineon Technologies NOR Flash Nor 750In Stock
Rp493.690,86
Rp457.549,24
Rp443.055,90
Rp432.231,76
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 S70FL01GS 1 Gbit 2.7 V 3.6 V 90 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 85 C AEC-Q100 Tray

Infineon Technologies NOR Flash IC 64 Mb FLASHMEM 2.356In Stock
Rp46.782,30
Rp43.846,94
Rp42.562,72
Rp41.645,42
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 S25FL064L 64 Mbit 2.7 V 3.6 V 30 mA QPI, SPI 108 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C AEC-Q100 Tray
Infineon Technologies NOR Flash IC 64M FLASH MEMORY 5.242In Stock
Rp46.231,92
Rp43.113,10
Rp42.379,26
Rp41.461,96
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 S25FL064L 64 Mbit 2.7 V 3.6 V 30 mA QPI, SPI 108 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Tube
Infineon Technologies NOR Flash IC 128 Mb FLASHMEM 2.268In Stock
Cut Tape
Rp121.450,52
Rp116.313,64
Rp114.295,58
Rp107.140,64
Reel
Rp99.802,24
Min.: 1
Mult.: 1
: 2.500
SMD/SMT WSON-8 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash Nor 1.411In Stock
Rp113.561,74
Rp105.672,96
Rp102.370,68
Rp99.802,24
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 S25FS128S 128 Mbit 1.7 V 2 V 90 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Tray

Infineon Technologies NOR Flash IC 64 Mb FLASHMEM 1.642In Stock
Rp42.012,34
Rp39.260,44
Rp38.159,68
Rp37.792,76
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 S25FL064L 64 Mbit 2.7 V 3.6 V 30 mA QPI, SPI 108 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C AEC-Q100 Tube
Infineon Technologies NOR Flash Nor 3.961In Stock
Cut Tape
Rp46.415,38
Rp44.580,78
Rp43.846,94
Rp41.095,04
Reel
Rp35.774,70
Min.: 1
Mult.: 1
: 2.100
SMD/SMT SOIC-8 S25FL064L 64 Mbit 2.7 V 3.6 V 30 mA QPI, SPI 108 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash IC 64 Mb FLASH MEMORY 2.897In Stock
Rp46.782,30
Rp43.846,94
Rp42.562,72
Rp41.645,42
Min.: 1
Mult.: 1
SMD/SMT WSON-8 S25FL064L 64 Mbit 2.7 V 3.6 V 30 mA QPI, SPI 108 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C AEC-Q100 Tray

Infineon Technologies NOR Flash Nor 735In Stock
Rp115.579,80
Rp107.874,48
Rp104.572,20
Rp102.187,22
Min.: 1
Mult.: 1
SMD/SMT SOIC-Narrow-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Tray

Infineon Technologies NOR Flash STD SPI 802In Stock
Rp133.008,50
Rp123.835,50
Rp120.166,30
Rp117.230,94
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 125 C AEC-Q100 Tube
Infineon Technologies NOR Flash STD SPI 1.160In Stock
Rp112.094,06
Rp107.140,64
Rp104.939,12
Rp103.471,44
Min.: 1
Mult.: 1
SMD/SMT WSON-8 S25FL256L 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Tray
Infineon Technologies NOR Flash STD SPI 1.928In Stock
Rp146.584,54
Rp138.695,76
Rp135.760,40
Rp133.558,88
Min.: 1
Mult.: 1
SMD/SMT BGA-24 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Tray

Infineon Technologies NOR Flash STD SPI 215In Stock
Rp297.021,74
Rp275.923,84
Rp267.484,68
Rp261.063,58
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Tube

Infineon Technologies NOR Flash STD SPI 2.604In Stock
Cut Tape
Rp137.044,62
Rp127.688,16
Rp123.835,50
Rp120.900,14
Reel
Rp109.892,54
Min.: 1
Mult.: 1
: 1.450
SMD/SMT SOIC-16 S25FL256L 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz Synchronous - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Infineon Technologies NOR Flash STD SPI 813In Stock
Rp209.144,40
Rp198.136,80
Rp193.917,22
Rp190.614,94
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C AEC-Q100 Tray
Infineon Technologies NOR Flash NOR 3.212In Stock
Rp541.940,84
Rp507.083,44
Rp491.672,80
Rp481.032,12
Min.: 1
Mult.: 1
SMD/SMT S26KL/S26KS 512 Mbit 1.7 V 1.95 V 180 mA Parallel 166 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Tray
Infineon Technologies NOR Flash PNOR 365In Stock
Rp214.464,74
Rp199.787,94
Rp193.917,22
Rp187.496,12
Min.: 1
Mult.: 1
SMD/SMT FBGA-64 S29GL128S 128 Mbit 2.7 V 3.6 V 60 mA Parallel 8 M x 16 16 bit Asynchronous - 40 C + 105 C AEC-Q100 Tray

Infineon Technologies NOR Flash STD SPI 368In Stock
Rp110.442,92
Rp105.489,50
Rp103.287,98
Rp101.820,30
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 125 C AEC-Q100 Tray
Infineon Technologies NOR Flash NOR 3.206In Stock
Rp669.262,08
Rp619.360,96
Rp599.547,28
Rp584.870,48
Min.: 1
Mult.: 1
SMD/SMT S26KL/S26KS 512 Mbit 2.7 V 3.6 V 180 mA Parallel 100 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Tray
Infineon Technologies S70FL01GSAGBHAC10
Infineon Technologies NOR Flash STD SPI 221In Stock
Rp566.157,56
Rp524.512,14
Rp507.817,28
Rp495.525,46
Min.: 1
Mult.: 1
SMD/SMT BGA-24 S70FL01GS 1 Gbit 2.7 V 3.6 V 90 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 85 C AEC-Q100 Tray