321 FPGA - Field Programmable Gate Array

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Packaging
Altera FPGA - Field Programmable Gate Array 80In Stock
Min.: 1
Mult.: 1

EP4CGX30 Cyclone IV GX 29440 LE 1.05 Mbit 72 I/O 1.15 V 1.25 V 0 C + 85 C 2.5 Gb/s 4 Transceiver SMD/SMT FBGA-169 Tray
Altera FPGA - Field Programmable Gate Array
144On Order
Min.: 1
Mult.: 1

EP4CGX22 Cyclone IV GX 21280 LE 756 kbit 150 I/O 1.15 V 1.25 V 0 C + 85 C 2.5 Gb/s 4 Transceiver SMD/SMT FBGA-324 Tray
Microchip Technology FPGA - Field Programmable Gate Array SX FPGA, 48K System Gates Non-Stocked
Min.: 1
Mult.: 1
No
A54SX32 0 bit 174 I/O 3 V 3.6 V - 55 C + 125 C SMD/SMT CQFP-208
Microchip Technology FPGA - Field Programmable Gate Array SX FPGA, 48K System Gates Non-Stocked
Min.: 1
Mult.: 1
No
A54SX32 0 bit 174 I/O 3 V 3.6 V 0 C + 70 C SMD/SMT CQFP-208
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 39 Weeks
Min.: 40
Mult.: 40

EP4CGX110 Cyclone IV GX 109424 LE 5.49 Mbit 393 I/O 1.2 V 1.2 V 0 C + 85 C 3.125 Gb/s 8 Transceiver SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked
Min.: 1
Mult.: 1

STRATIX 10 GX 2800 2800000 LE 933120 ALM 229 Mbit 1160 I/O 770 mV 970 mV 0 C + 100 C 28.3 Gb/s 48 Transceiver SMD/SMT FBGA-1760 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 39 Weeks
Min.: 36
Mult.: 36

EP4CE75 Cyclone IV E 75408 LE 2.68 Mbit 426 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-780 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 GX 160 FPGA
Non-Stocked Lead-Time 26 Weeks
Min.: 3
Mult.: 1

Arria 10 GX 160 160000 LE 61510 ALM 9.85 Mbit 288 I/O 870 mV 980 mV 0 C + 100 C 17.4 Gb/s 12 Transceiver SMD/SMT FBGA-780 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 39 Weeks
Min.: 60
Mult.: 60
No
EP4CE75 Cyclone IV E 75408 LE 2.68 Mbit 292 I/O 1.2 V 1.2 V 0 C + 70 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 39 Weeks
Min.: 27
Mult.: 27
No
EP4CGX110 Cyclone IV GX 109424 LE 5.36 Mbit 475 I/O 1.2 V 1.2 V 0 C + 70 C 3.125 Gb/s 8 Transceiver SMD/SMT FBGA-896 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 39 Weeks
Min.: 119
Mult.: 119
No
EP4CGX22 Cyclone IV GX 21280 LE 756 kbit 72 I/O 1.2 V 1.2 V - 40 C + 85 C 2.5 Gb/s 4 Transceiver SMD/SMT FBGA-169 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 39 Weeks
Min.: 84
Mult.: 84
No
EP4CGX22 Cyclone IV GX 21280 LE 756 kbit 150 I/O 1.2 V 1.2 V 0 C + 70 C 2.5 Gb/s 4 Transceiver SMD/SMT FBGA-324 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 39 Weeks
Min.: 119
Mult.: 119
No
EP4CGX30 Cyclone IV GX 29440 LE 1.05 Mbit 72 I/O 1.2 V 1.2 V 0 C + 70 C 2.5 Gb/s 4 Transceiver SMD/SMT FBGA-169 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 39 Weeks
Min.: 60
Mult.: 60
No
EP4CGX150 Cyclone IV GX 149760 LE 6.33 Mbit 270 I/O 1.2 V 1.2 V - 40 C + 85 C 3.125 Gb/s 8 Transceiver SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 39 Weeks
Min.: 36
Mult.: 36
No
EP4CE75 Cyclone IV E 75408 LE 2.68 Mbit 426 I/O 1 V 1 V - 40 C + 85 C SMD/SMT FBGA-780 Tray