Multiplexer Switch ICs

 Multiplexer Switch ICs
Multiplexer Switch ICs are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many multiplexer switch manufacturers including Analog Devices, Diodes Inc., Nexperia, NXP, Renesas, Texas Instruments, Vishay & more.
More...

Please view our large selection of Multiplexer Switches below.
Results: 1.481
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Multiplexer Switch ICs Hi Spd CMOS 16-Ch An a Multipl/Demult AL ALT 595-CD74HCT4067M 496In Stock
Min.: 1
Mult.: 1

CD74HCT4067 Multiplexers/Demultiplexers SMD/SMT SOIC-24 16 Channel 1 x 16:1 4.5 V 5.5 V 180 Ohms 60 ns 58 ns - 55 C + 125 C Tube
Texas Instruments Multiplexer Switch ICs Hi-Spd CMOS Anlg Mlt plxr/Demltplxr 103In Stock
Min.: 1
Mult.: 1

CD74HCT4351 Multiplexers/Demultiplexers Through Hole PDIP-20 8 Channel 1 x 8:1 4.5 V 5.5 V 2.5 V 5 V 130 Ohms 75 ns 65 ns - 55 C + 125 C Tube
Texas Instruments Multiplexer Switch ICs AC High Speed CMOS 1 6Ch Ana Mux/Demux 3.056In Stock
Min.: 1
Mult.: 1
: 2.000

CD74HCT4067 Multiplexers/Demultiplexers SMD/SMT SOIC-24 16 Channel 1 x 16:1 4.5 V 5.5 V 180 Ohms 60 ns 58 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 5.4-Gbps DisplayPort 1.2a 1-to-2 / 2-to- HD3SS212ZXHR 240In Stock
Min.: 1
Mult.: 1
: 250

HD3SS212 Multiplexers SMD/SMT BGA-48 4 Channel 1 x 2:1 3 V 3.6 V 10 Ohms 350 ns 350 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 3.3-V PCI Express 3. 0 1-channel analog A 595-HD3SS3411IRWAR 807In Stock
Min.: 1
Mult.: 1
: 250

HD3SS3411 Multiplexers/Demultiplexers SMD/SMT WQFN-14 1 Channel 1 x 2:1 3 V 3.6 V 8 Ohms - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs ANALOG MULTIPLEXER A LT 595-MPC506AU ALT ALT 595-MPC506AU 12In Stock
Min.: 1
Mult.: 1

MPC506 Multiplexers SMD/SMT SOIC-28 16 Channel 1 x 16:1 15 V 15 V 1.5 kOhms 500 ns 500 ns - 40 C + 85 C Tube
Texas Instruments Multiplexer Switch ICs 8Ch Diff-Input Ana M ultiplexer ALT 595- ALT 595-MPC507AU 20In Stock
Min.: 1
Mult.: 1

MPC507 Multiplexers SMD/SMT SOIC-28 8 Channel 2 x 8:1 15 V 15 V 1.5 kOhms 500 ns 500 ns - 40 C + 85 C Tube
Texas Instruments Multiplexer Switch ICs ANALOG MULTIPLEXER 12In Stock
200Expected 31/08/2026
Min.: 1
Mult.: 1

MPC508 Multiplexers Through Hole PDIP-16 8 Channel 1 x 8:1 15 V 15 V 1.5 kOhms 500 ns 500 ns - 40 C + 85 C Tube
Texas Instruments Multiplexer Switch ICs 8-Ch Single-Ended In put Analog Mult A 5 A 595-MPC508AU/1K 109In Stock
Min.: 1
Mult.: 1

MPC508 Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 15 V 15 V 1.5 kOhms 500 ns 500 ns - 40 C + 85 C Tube
Texas Instruments Multiplexer Switch ICs 8Ch Sgl-Ended Input Ana Multiplexer ALT ALT 595-MPC508AU 51In Stock
Min.: 1
Mult.: 1

MPC508 Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 15 V 15 V 1.5 kOhms 500 ns 500 ns - 40 C + 85 C Tube
Texas Instruments Multiplexer Switch ICs Mil Enhance 8-Ch Ana Multipl/Demult 414In Stock
2.000Expected 30/11/2026
Min.: 1
Mult.: 1
: 2.000

SN74LV4051A Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 5.5 V 75 Ohms 28 ns 28 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs AC 6B 1-of-2 Mux/ De mux 693In Stock
12.000On Order
Min.: 1
Mult.: 1
: 3.000

TS3A27518E Multiplexers/Demultiplexers SMD/SMT WQFN-24 6 Channel 6 x 2:1 1.65 V 3.6 V 7.6 Ohms 68 ns 70 ns - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 1-of-8 FET Mltplxr/D emltplxr 1.126In Stock
Min.: 1
Mult.: 1
: 2.500

SN74CB3Q3251 Multiplexers/Demultiplexers SMD/SMT SSOP-16 8 Channel 1 x 8:1 2.3 V 3.6 V 11 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 1-of-8 FET Mltplxr/D emltplxr A 595-SN74 A 595-SN74CB3Q3251PW 310In Stock
6.000Expected 16/11/2026
Min.: 1
Mult.: 1
: 2.000

SN74CB3Q3251 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2.3 V 3.6 V 11 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 1-of-4 FET Mltp lxr/Demltplxr 249In Stock
2.500Expected 28/12/2026
Min.: 1
Mult.: 1
: 2.500

SN74CB3Q3253 Multiplexers/Demultiplexers SMD/SMT SSOP-16 2 Channel 2 x 1:4 2.3 V 3.6 V 11 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 1-of-4 FET Mltp lxr/Demltplxr A 595 A 595-SN74CB3Q3253PW 41In Stock
30.000On Order
Min.: 1
Mult.: 1
: 2.000

SN74CB3Q3253 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 2 Channel 2 x 1:4 2.3 V 3.6 V 11 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 1-of-4 FET Mltp lxr/Demltplxr 1.285In Stock
3.000Expected 15/10/2026
Min.: 1
Mult.: 1
: 3.000

SN74CB3Q3253 Multiplexers/Demultiplexers SMD/SMT VQFN-16 2 Channel 2 x 1:4 2.3 V 3.6 V 11 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 1-of-4 FET Mltp lx/Demultplxr A 595 A 595-SN74CB3T3253DR 117In Stock
Min.: 1
Mult.: 1

SN74CB3T3253 Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 2 Channel 2 x 1:4 2.3 V 3.6 V 8 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Tube
Texas Instruments Multiplexer Switch ICs 1-of-8 FET 2.604In Stock
Min.: 1
Mult.: 1
: 2.500

SN74CBT3251 Multiplexers/Demultiplexers SMD/SMT SSOP-16 8 Channel 1 x 8:1 4 V 5.5 V 7 Ohms 6.4 ns 6.8 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 1-of-8 FET 1.253In Stock
Min.: 1
Mult.: 1
: 2.000

SN74CBT3251 Multiplexers/Demultiplexers SMD/SMT SSOP-16 8 Channel 1 x 8:1 4 V 5.5 V 7 Ohms 6.4 ns 6.8 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 1-Of-4 FET Mltp lxr/Demltplxr 1.921In Stock
Min.: 1
Mult.: 1
: 3.000

SN74CBT3253C Multiplexers/Demultiplexers SMD/SMT VQFN-16 2 Channel 2 x 1:4 4 V 5.5 V 12 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 1-of-4 FET 1.707In Stock
Min.: 1
Mult.: 1
: 2.000

SN74CBT3253 Multiplexers/Demultiplexers SMD/SMT SSOP-16 2 Channel 2 x 1:4 4 V 5.5 V 7 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs LV Dual 1-of-4 FET A 595-SN74CBTLV3253PW A 595-SN74CBTLV3253PW 3.332In Stock
Min.: 1
Mult.: 1
: 2.000

SN74CBTLV3253 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 2 Channel 2 x 1:4 2.3 V 3.6 V 40 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 8-Ch Analog Mltplxr/ Demltplxr 1.748In Stock
Min.: 1
Mult.: 1
: 2.000

SN74HC4851 Multiplexers/Demultiplexers SMD/SMT TVSOP-16 8 Channel 1 x 8:1 2 V 6 V 650 Ohms 95 ns 95 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 8-Ch Analog Mltplxr/ Demltplxr 297In Stock
Min.: 1
Mult.: 1

SN74HC4851 Multiplexers/Demultiplexers Through Hole PDIP-16 8 Channel 1 x 8:1 2 V 6 V 650 Ohms 95 ns 95 ns - 40 C + 125 C Tube