Multiplexer Switch ICs

 Multiplexer Switch ICs
Multiplexer Switch ICs are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many multiplexer switch manufacturers including Analog Devices, Diodes Inc., Nexperia, NXP, Renesas, Texas Instruments, Vishay & more.
More...

Please view our large selection of Multiplexer Switches below.
Results: 1.481
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Toshiba Multiplexer Switch ICs CMOS Logic IC Series 4.156In Stock
7.500Expected 02/10/2026
Min.: 1
Mult.: 1
: 2.500

74VHC4052 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 5.5 V 37 Ohms 25 ns 25 ns - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Multiplexer Switch ICs CMOS LOGIC IC 2.803In Stock
Min.: 1
Mult.: 1
: 2.500

74VHC4053 Multiplexers/Demultiplexers SMD/SMT 2 Channel 3 x 2:1 2 V 5.5 V 37 Ohms 25 ns 25 ns - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba Multiplexer Switch ICs X34 Bilateral Switch Other VCC: 2-5.5V 3.045In Stock
Min.: 1
Mult.: 1
: 2.500

74VHC4066AFT Multiplexers SMD/SMT TSSOP-14 4 Channel 4 x 1:1 2 V 5.5 V 86 Ohms 15 ns 15 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Multiplexer Switch ICs L-MOS LOGIC 6.838In Stock
12.000Expected 25/09/2026
Min.: 1
Mult.: 1
: 3.000

TC4W53 Multiplexers/Demultiplexers SMD/SMT SSOP-8 2 Channel 1 x 2:1 3 V 18 V 1.2 kOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba Multiplexer Switch ICs Single 2-Ch Multi 4ns 2V to 6V VCC 6.386In Stock
Min.: 1
Mult.: 1
: 3.000

TC7W53 Multiplexers/Demultiplexers SMD/SMT 2 Channel 1 x 2:1 2 V 6 V 100 Ohms 38 ns 26 ns - 40 C + 85 C Reel, Cut Tape
Nexperia Multiplexer Switch ICs 74HC4051D/SOT109/SO16 7.850In Stock
67.500Expected 27/11/2026
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 2 V 10 V 5 V 5 V 180 Ohms 59 ns 49 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4051PW-Q100/SOT403/TSSOP16 921In Stock
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 10 V 5 V 5 V 180 Ohms 59 ns 49 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4052D-Q100/SOT109/SO16 4.024In Stock
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT SO-16 4 Channel 2 x 1:4 2 V 10 V 5 V 5 V 240 Ohms 83 ns 64 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4052PW-Q100/SOT403/TSSOP16 3.598In Stock
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 2 x 1:4 2 V 10 V 5 V 5 V 240 Ohms 83 ns 64 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4052PW/SOT403/TSSOP16 8.452In Stock
22.500Expected 30/10/2026
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 2 x 1:4 2 V 10 V 5 V 5 V 240 Ohms 83 ns 64 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4053D/SOT109/SO16 943In Stock
20.000Expected 25/09/2026
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 2 Channel 3 x 2:1 2 V 10 V 5 V 5 V 160 Ohms 37 ns 36 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4067BQ/SOT815/DHVQFN24 305In Stock
Min.: 1
Mult.: 1
: 3.000

Multiplexers/Demultiplexers SMD/SMT DHVQFN-24 16 Channel 1 x 16:1 2 V 10 V 130 Ohms 42 ns 38 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4067PW-Q100/SOT355/TSSOP24 1.828In Stock
10.000Expected 02/10/2026
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT 16 Channel 1 x 16:1 2 V 10 V 130 Ohms 42 ns 38 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4067PW/SOT355/TSSOP24 1.466In Stock
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT TSSOP-24 16 Channel 1 x 16:1 2 V 10 V 130 Ohms 42 ns 38 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4051D/SOT109/SO16 4.154In Stock
10.000Expected 02/10/2026
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 4.5 V 5.5 V 5 V 5 V 180 Ohms 55 ns 45 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4051PW-Q100/SOT403/TSSOP1 1.871In Stock
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 4.5 V 5.5 V 5 V 5 V 180 Ohms 55 ns 45 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4067PW/SOT355/TSSOP24 244In Stock
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT TSSOP-24 16 Channel 1 x 16:1 4.5 V 5.5 V 130 Ohms 42 ns 38 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74LV4052PW/SOT403/TSSOP16 3.628In Stock
2.500Expected 20/11/2026
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 2 x 1:4 1 V 6 V 375 Ohms 56 ns 38 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74LVC1G3157GV-Q100/SOT457/SC-7 2.341In Stock
Min.: 1
Mult.: 1
: 3.000

Multiplexers/Demultiplexers SMD/SMT TSOP-6 2 Channel 1 x 2:1 1.65 V 5.5 V 23 Ohms 6.1 ns 4.3 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74LVC1G53DC/SOT765/VSSOP8 4.829In Stock
Min.: 1
Mult.: 1
: 3.000

Multiplexers/Demultiplexers SMD/SMT VSSOP-8 2 Channel 1 x 2:1 1.65 V 5.5 V 23 Ohms 4.8 ns 4.8 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
NXP Semiconductors Multiplexer Switch ICs 3.3 V, 4 differential channel, 2 : 1 multiplexer/demultiplexer switch for PCI Express Gen3 377In Stock
Min.: 1
Mult.: 1
: 4.000

CBTL04083BBS Multiplexers/Demultiplexers SMD/SMT HVQFN-42 4 Channel 4 x 2:1 3 V 3.6 V 6 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4351D/SOT163/SO20 2.295In Stock
Min.: 1
Mult.: 1
: 2.000

Multiplexers/Demultiplexers SMD/SMT SOIC-20 8 Channel 1 x 8:1 2 V 10 V 5 V 5 V 180 Ohms 51 ns 47 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4851D/SOT109/SO16 2.799In Stock
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 2 V 6 V 195 Ohms 78 ns 78 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4851PW/SOT403/TSSOP16 2.431In Stock
Min.: 1
Mult.: 1
: 2.500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 6 V 195 Ohms 78 ns 78 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4852BQ/SOT763/DHVQFN16 1.988In Stock
Min.: 1
Mult.: 1
: 3.000

Multiplexers/Demultiplexers SMD/SMT DHVQFN-16 4 Channel 2 x 4:1 2 V 6 V 195 Ohms 39 ns 78 ns - 40 C + 125 C Reel, Cut Tape, MouseReel