ADUM130D Series Digital Isolators

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Packaging
Analog Devices Digital Isolators IC,Robust 3 ch ISO 3:0 ch
1.137In Stock
Rp39.443,90
Rp38.526,60
Rp37.792,76
Rp37.058,92
Min.: 1
Mult.: 1
Max.: 909
ADUM130D SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5 V 1.8 V 9.4 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC,Robust 3 ch ISO 3:0 ch
516In Stock
Cut Tape
Rp39.443,90
Rp38.526,60
Rp37.792,76
Rp37.058,92
Rp36.508,54
Rp36.508,54
Min.: 1
Mult.: 1
Max.: 412
ADUM130D SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 9.4 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC,Robust 3 ch ISO 3:0 ch
366In Stock
Rp39.443,90
Rp38.526,60
Rp37.792,76
Rp37.058,92
Rp36.508,54
Min.: 1
Mult.: 1
Max.: 292
ADUM130D SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5 V 1.8 V 9.4 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC,Robust 3 ch ISO 3:0 ch
199In Stock
Rp76.869,74
Rp57.973,36
Rp53.203,40
Rp47.883,06
Min.: 1
Mult.: 1
Max.: 159
ADUM130D SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 9.4 mA 7.2 ns - 40 C + 125 C Tube