ADUM363N Series Digital Isolators

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Data Rate Isolation Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators 3.0 kV rms 6-Channel Digital Isolator 723In Stock
Min.: 1
Mult.: 1
Max.: 722

ADUM363N SMD/SMT QSOP-16 6 Channel 150 Mb/s 3000 Vrms 5.5 V 2.25 V 11 mA 6.2 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3.0 kV rms 6-Channel Digital Isolator

ADUM363N SMD/SMT QSOP-16 6 Channel 150 Mb/s 450 Vrms 5.5 V 2.25 V 11 mA - 40 C + 125 C Reel, Cut Tape
Analog Devices Digital Isolators 3.0 kV rms 6-Channel Digital Isolator

ADUM363N SMD/SMT QSOP-16 6 Channel 150 Mb/s 450 Vrms 5.5 V 2.25 V 11 mA - 40 C + 125 C Reel, Cut Tape