MAX14850 Series Digital Isolators

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Packaging
Analog Devices / Maxim Integrated Digital Isolators Six Channel 600Vrms Digital Isolator
27.770In Stock
Cut Tape
Rp103.654,90
Rp79.071,26
Rp72.833,62
Rp65.862,14
Reel
Rp59.257,58
Min.: 1
Mult.: 1
Max.: 22.216
: 2.500
MAX14850 SMD/SMT QSOP-16 6 Channel Bidirectional, Unidirectional 50 Mb/s 600 Vrms Capacitive Coupling 5.5 V 3 V 7.2 mA, 15 mA 60 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Digital Isolators Six Channel 600Vrms Digital Isolator
3.402In Stock
Rp104.572,20
Rp79.805,10
Rp73.750,92
Rp66.595,98
Min.: 1
Mult.: 1
Max.: 2.721
MAX14850 SMD/SMT QSOP-16 6 Channel Bidirectional, Unidirectional 50 Mb/s 600 Vrms Capacitive Coupling 5.5 V 3 V 7.2 mA, 15 mA 60 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators Six Channel 600Vrms Digital Isolator
1.067In Stock
Rp103.654,90
Rp79.805,10
Rp73.750,92
Rp68.430,58
Min.: 1
Mult.: 1
Max.: 853
MAX14850 SMD/SMT SOIC-Narrow-16 6 Channel Bidirectional, Unidirectional 50 Mb/s 600 Vrms Capacitive Coupling 5.5 V 3 V 7.2 mA, 15 mA 60 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators Six-Channel Digital Isolator
3.059In Stock
Cut Tape
Rp108.241,40
Rp82.557,00
Rp75.952,44
Rp68.980,96
Reel
Rp62.743,32
Min.: 1
Mult.: 1
Max.: 2.467
: 2.500
MAX14850 SMD/SMT SOIC-Narrow-16 6 Channel Bidirectional, Unidirectional 50 Mb/s 600 Vrms Capacitive Coupling 5.5 V 3 V 7.2 mA, 15 mA 60 ns - 40 C + 125 C Reel, Cut Tape, MouseReel