Flip-Flops

Results: 1.708
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
onsemi Flip-Flops 3.3V/5V ECL Dual Diff Data D-Type 156In Stock
Min.: 1
Mult.: 1
Max.: 75

D-Type Flip-Flop 100 2 Circuit Differential TSSOP-20 Differential Inverting/Non-Inverting 0.5 ns - 50 mA 50 mA 3 V 5.5 V SMD/SMT - 40 C + 85 C Tube

onsemi Flip-Flops 3-18V CMOS Dual D-Type 6.595In Stock
Min.: 1
Mult.: 1
Max.: 330

D-Type Flip-Flop MC14 2 Circuit Differential SOIC-14 Single-Ended Inverting/Non-Inverting 350 ns - 4.2 mA 4.2 mA 3 V 18 V SMD/SMT - 55 C + 125 C Tube

onsemi Flip-Flops 3-18V CMOS Dual D-Type 15.641In Stock
Min.: 1
Mult.: 1
Max.: 350
: 2.500

D-Type Flip-Flop MC14 2 Circuit Differential SOIC-14 Single-Ended Inverting/Non-Inverting 350 ns - 4.2 mA 4.2 mA 3 V 18 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops DUAL D-TYPE FLIP-FLOP 14.937In Stock
5.000Expected 01/09/2026
Min.: 1
Mult.: 1
Max.: 5.000
: 2.500

AEC-Q100 Reel, Cut Tape
Texas Instruments Flip-Flops Octal edge-triggered D-type flip-flops w 4.823In Stock
Min.: 1
Mult.: 1
: 5.000

HCS Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive 1.8-V to 5.5-V single power s 2.917In Stock
Min.: 1
Mult.: 1
: 3.000

LV TSSOP-14 CMOS 1.6 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Two-channel 1.1V-to- 3.6V configurable g 2.880In Stock
Min.: 1
Mult.: 1
Max.: 1.001

CMOS 1 Circuit Push-Pull WQFN-16 7 ns 24 mA - 24 mA 1.1 V 3.6 V SMD/SMT - 40 C + 125 C
Texas Instruments Flip-Flops Dual positive-edge-t riggered D-type fli 3.356In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

D-Type Flip-Flop LVC 1 Circuit Push-Pull WQFN-14 CMOS Positive 7.1 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive dual pos itive-edge-triggered 2.524In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

D-Type Flip-Flop LVC 1 Circuit Push-Pull WQFN-14 CMOS Positive 6.4 ns - 24 mA 24 mA 2 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC74BZ/SOT8014/DHXQFN14 2.529In Stock
Min.: 1
Mult.: 1
: 3.000

HC Reel, Cut Tape, MouseReel
onsemi Flip-Flops DUAL D-TYPE FLIP-FLOP WIT 2.500In Stock
Min.: 1
Mult.: 1
: 2.500

D-Type HC 2 Circuit CMOS SOIC-14 21 ns 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 55 C + 125 C AEC-Q100 Reel, Cut Tape
onsemi Flip-Flops LOG CMOS D FLIP FLOP 2.305In Stock
Min.: 1
Mult.: 1
: 2.500

D-Type 74VHC 2 Circuit CMOS TSSOP-14 CMOS 17.5 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 55 C + 125 C AEC-Q100 Reel, Cut Tape

onsemi Flip-Flops SINGLE D FLIP FLOP 10.800In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

D-Type NL17SZ 1 Circuit UQFN-8 2.6 ns 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 55 C + 125 C AEC-Q100 Reel, Cut Tape

onsemi Flip-Flops Oct D-Type Flip-Flop 10.213In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

D-Type Flip-Flop LVX 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 20 ns - 4 mA 4 mA 2 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Flip-Flops UHS D-Type Flip-Flop 67.277In Stock
51.000Expected 12/01/2027
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

D-Type Flip-Flop 7S 1 Circuit Single-Ended SC70-6 Single-Ended Non-Inverting 5.5 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops D-Type Flip-Flop 20.364In Stock
Min.: 1
Mult.: 1
Max.: 570
: 5.000

D-Type Flip-Flop 7S 1 Circuit Differential MicroPak-8 Single-Ended Inverting/Non-Inverting 7 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Mil Enhance 16B Edge -Trgrd Flip-Flop 568In Stock
Min.: 1
Mult.: 1
: 1.000

CMOS ACT 2 Circuit 3-State SSOP-48 TTL Non-Inverting 10.9 ns - 16 mA 16 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual CMOS 35.977In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop 4000 2 Circuit CMOS PDIP-14 CMOS Inverting/Non-Inverting 300 ns - 1.5 mA 1.5 mA 3 V 18 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Dual CMOS A 595-CD40 13BMT A 595-CD4013B A 595-CD4013BMT 6.988In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop 4000 2 Circuit CMOS SOIC-14 CMOS Inverting/Non-Inverting 300 ns - 1.5 mA 1.5 mA 3 V 18 V SMD/SMT - 55 C + 125 C Tube
Texas Instruments Flip-Flops CMOS Dual D-Type Fli p Flop A 595-CD4013 A 595-CD4013BM 27.459In Stock
Min.: 1
Mult.: 1
: 2.500

D-Type Flip-Flop 4000 2 Circuit CMOS SOIC-14 CMOS Inverting/Non-Inverting 300 ns - 1.5 mA 1.5 mA 3 V 18 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Mil Enhanced Single D-Type Flip-Flop A 5 A 595-VC1G175MDCKREPG4 4.182In Stock
15.000Expected 16/10/2026
Min.: 1
Mult.: 1
: 3.000

True LVC 1 Circuit Single-Ended SC70-6 CMOS, TTL Non-Inverting 8 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Auto Cat Sgl Pos- Ed ge-Trgrd D-Type 9.655In Stock
9.000On Order
Min.: 1
Mult.: 1
: 3.000

True LVC 1 Circuit Differential VSSOP-8 CMOS, TTL Inverting/Non-Inverting 7.2 ns - 24 mA 24 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Sgl Pos-Edge-Trgr D- Type Flip-Flop A 59 A 595-SN74LVC1G74DCUR 7.211In Stock
Min.: 1
Mult.: 1
: 3.000

Monostable Multivibrator LVC VSSOP-8 CMOS, TTL SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Sgl Pos-Edge-Trgrd D -Type Flip-Flop A 5 A 595-SN74LVC2G74DCTR 2.665In Stock
Min.: 1
Mult.: 1
: 3.000

Monostable Multivibrator LVC 1 Circuit Differential SM-8 CMOS, TTL Inverting/Non-Inverting 6.2 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Ty Edge-Trig F-F W/3-State Otpt 2.502In Stock
Min.: 1
Mult.: 1

D-Type Edge Triggered Flip-Flop ACT 8 Circuit 3-State PDIP-20 TTL Non-Inverting 10 ns - 24 mA 24 mA 4.5 V 5.5 V Through Hole - 40 C + 85 C Tube