NOR Flash

 NOR Flash
NOR Flash memory is in stock with same-day shipping at Mouser. Mouser is an authorized distributor for many NOR flash memory manufacturers including Infineon, ISSI, Macronix, Microchip, Micron, Renesas, Winbond & more.
More...

Please view our large selection of NOR Flash memory below.
Results: 6.537
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Infineon Technologies S29GL064S70TFI043
Infineon Technologies NOR Flash PNOR 962In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape
Infineon Technologies S25HL512TDPNHB010
Infineon Technologies NOR Flash SEMPER 313In Stock
676Expected 22/10/2026
Min.: 1
Mult.: 1

WSON-8 Tray
Infineon Technologies S28HS512TGABHI010
Infineon Technologies NOR Flash SEMPER 752In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 512 Mbit 1.7 V 2 V 156 mA SPI 200 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies S29GL064S80TFB040
Infineon Technologies NOR Flash Nor 932In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 S29GL064S 64 Mbit 2.7 V 3.6 V 50 mA Parallel 8 M x 8 8 bit Asynchronous - 40 C + 105 C AEC-Q100 Tray
Infineon Technologies S70FL01GSDPBHVC10
Infineon Technologies NOR Flash STD SPI 1.497In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S70FL01GS 1 Gbit 2.7 V 3.6 V 90 mA SPI 66 MHz 128 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash STD SPI 515In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 S25FL064L 64 Mbit 2.7 V 3.6 V 30 mA QPI, SPI 108 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Tube
Infineon Technologies NOR Flash SEMPER 86In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 512 Mbit 2.7 V 3.6 V 53 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash SEMPER 74In Stock
240Expected 17/09/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 1 Gbit 1.7 V 2 V 10 mA SPI 166 MHz 128 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash SEMPER 49In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 512 Mbit 1.7 V 2 V 53 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash SEMPER 86In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 512 Mbit 1.7 V 2 V 50 mA SPI 200 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tray
ISSI NOR Flash 1Gb, Octal Flash, 1.8V, 24-ball LFBGA, RoHS, IT 1.689In Stock
Min.: 1
Mult.: 1

SMD/SMT LFBGA-24 1 Gbit 1.7 V 1.95 V 16 mA xSPI 200 MHz 128 M x 8 8 bit Synchronous - 40 C + 105 C
Microchip Technology NOR Flash 2.7V to 3.6V 4Mb Multi-Purpose Flash 360In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TSOP-48 SST39VF 4 Mbit 2.7 V 3.6 V 30 mA Parallel 256 k x 16 16 bit Asynchronous 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 4M (256K x 16) 55ns 76In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 SST39LF 4 Mbit 3 V 3.6 V 30 mA Parallel 256 k x 16 16 bit Asynchronous 0 C + 70 C Tray
Microchip Technology NOR Flash 16M (1Mx16) 70ns Commercial Temp 227In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 SST39VF 16 Mbit 2.7 V 3.6 V 18 mA Parallel 1 M x 16 16 bit Asynchronous 0 C + 70 C Tray
Microchip Technology NOR Flash 256K X 16 70ns 445In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 SST39VF 4 Mbit 2.7 V 3.6 V 30 mA Parallel 256 k x 16 16 bit Asynchronous 0 C + 70 C Tray
Microchip Technology NOR Flash 256K X 16 70ns 663In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 SST39VF 4 Mbit 2.7 V 3.6 V 30 mA Parallel 256 k x 16 16 bit Asynchronous - 40 C + 85 C Tray
Microchip Technology NOR Flash 8M (512Kx16) 70ns 2.7-3.6V Commercial 1.055In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TSOP-48 SST39VF 8 Mbit 2.7 V 3.6 V 30 mA Parallel 512 k x 16 16 bit Asynchronous 0 C + 70 C Reel, Cut Tape
Microchip Technology NOR Flash 512K X 16 70ns 2.771In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 SST39VF 8 Mbit 2.7 V 3.6 V 30 mA Parallel 512 k x 16 16 bit Asynchronous - 40 C + 85 C Tray
Micron NOR Flash SPI 128Mbit 4 3 Volts 8/8 SOIC 1 1.963In Stock
1.800Expected 04/09/2026
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT SOP2-8 MT25QL 128 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Micron NOR Flash SPI FLASH NOR SLC 32MX4 WPDFN 1.326In Stock
Min.: 1
Mult.: 1
Max.: 250
: 4.000

SMD/SMT WDFN-8 MT25QU 128 Mbit 1.7 V 2 V 35 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI 128Mbit 4 3 Volts 8/8 WPDFN 1 3.960In Stock
Min.: 1
Mult.: 1
Max.: 400

SMD/SMT WDFN-8 MT25QL 128 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Micron NOR Flash SPI 128Mbit 4 3 Volts 8/8 WPDFN 1 2.698In Stock
5.760Expected 24/09/2026
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT WDFN-8 MT25QL 128 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Micron NOR Flash SPI 256Mbit 4 1.8 Volts 16/16 SOIC 1 2.245In Stock
2.880Expected 24/09/2026
Min.: 1
Mult.: 1
Max.: 200

SMD/SMT SOP2-16 MT25QU 256 Mbit 1.7 V 2 V 35 mA SPI 166 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Micron NOR Flash SPI FLASH NOR SLC 64MX4 WPDFN 3.674In Stock
Min.: 1
Mult.: 1
Max.: 100
: 4.000

SMD/SMT WDFN-8 MT25QU 256 Mbit 1.7 V 2 V 35 mA SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash Parallel 512Mbit 163 Volts 56/56 TSOP 1 719In Stock
Min.: 1
Mult.: 1
Max.: 300

SMD/SMT TSOP-56 MT28EW 512 Mbit 2.7 V 3.6 V 50 mA Parallel 64 M x 8/32 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray