SRAM

 SRAM
SRAM (Static Random Access Memory) is in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many Static Random Access Memory manufacturers including Alliance Memory, GSI Technology, Infineon, ISSI, Microchip Renesas & more. Please view our large selection of Static RAM below.
Results: 11.488
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Infineon Technologies SRAM 4Mb 3V 45ns 512K x 8 LP SRAM 895In Stock
Cut Tape
Rp128.055,08
Rp119.249,00
Rp115.763,26
Rp113.011,36
Reel
Rp98.701,48
Min.: 1
Mult.: 1
: 2.000
4 Mbit 512 k x 8 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT VFBGA-36 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 32K X 8K 80In Stock
Rp1.536.844,42
Rp1.417.595,42
Rp1.417.411,96
Min.: 1
Mult.: 1
256 kbit 32 k x 8 20 ns Parallel 5.5 V 4.5 V 315 mA - 40 C + 85 C SMD/SMT TQFP-80 Tray
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 5.0V STATIC RAM 226In Stock
Rp101.636,84
Rp94.848,82
Rp91.913,46
Rp89.711,94
Min.: 1
Mult.: 1
1 Mbit 64 k x 16 20 ns Parallel 5.5 V 4.5 V 170 mA 0 C + 70 C SMD/SMT TSOP-44 Tray
GSI Technology GS8162Z18DD-200I
GSI Technology SRAM 2.5 or 3.3V 1M x 18 18M 11In Stock
Rp501.029,26
Rp464.153,80
Rp449.477,00
Rp438.285,94
Min.: 1
Mult.: 1
18 Mbit 1 M x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 215 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
ISSI SRAM 1M (128Kx8) 12ns 5V Async SRAM 856In Stock
Rp124.202,42
Rp115.763,26
Rp115.029,42
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 12 ns Parallel 5.5 V 4.5 V 40 mA - 40 C + 85 C SMD/SMT sTSOP-32 Tray
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 10ns, 2.4v-3.6v, 54 Pin TSOP II, RoHS 379In Stock
Rp413.702,30
Rp383.431,40
Rp371.323,04
Rp362.333,50
Rp348.574,00
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TSOP-II-54

ISSI SRAM 4Mb,High-Speed/Low Power,Async with ECC,256K x 16,8ns/3.3v +/-10%,or 10ns/2.4v-3.6v,44 Pin TSOP II, RoHS 1.924In Stock
Cut Tape
Rp116.680,56
Rp108.608,32
Rp105.489,50
Rp100.536,08
Rp98.151,10
Reel
Rp98.151,10
Min.: 1
Mult.: 1
: 1.000
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.4 V 35 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 8ns, 2.4v-3.6v, 48 Ball mBGA (6x8 mm), RoHS 726In Stock
Rp429.296,40
Rp397.924,74
Rp385.449,46
Rp376.093,00
Rp361.783,12
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 8 ns Parallel 3.6 V 2.4 V 100 mA - 40 C + 85 C SMD/SMT mBGA-48 Tray
ISSI SRAM 32Mb,High-Speed-Automotive,Async,2048K x 16,12ns,2.4v-3.6v,48 Pin TSOP I, RoHS, Automotive temp 81In Stock
Rp1.397.598,28
Rp1.289.907,26
Rp1.247.894,92
Rp1.020.037,60
Rp1.019.854,14
Min.: 1
Mult.: 1
32 Mbit 2 M x 16 12 ns Parallel 3.6 V 2.4 V 110 mA - 40 C + 125 C SMD/SMT TSOP-48

ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,10ns,2.4v-3.6v,44 Pin TSOP II, RoHS, Automotive temp 229In Stock
Rp578.632,84
Rp535.886,66
Rp518.824,88
Rp506.166,14
Rp397.007,44
Min.: 1
Mult.: 1
TSOP-44 Tray

ISSI SRAM 8M (512Kx8) 55ns 5V Async SRAM 5v 645In Stock
Rp370.589,20
Rp343.620,58
Rp332.796,44
Rp317.202,34
Rp309.130,10
Min.: 1
Mult.: 1
8 Mbit 512 k x 16 55 ns Parallel 5.5 V 4.5 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
ISSI SRAM 8Mb, SerialRAM, 2.7V-3.6V, 104MHz, 8 pin SOIC 150 mil, RoHS 4.453In Stock
Cut Tape
Rp76.502,82
Rp71.365,94
Rp69.347,88
Rp67.880,20
Rp66.229,06
Reel
Rp66.229,06
Min.: 1
Mult.: 1
: 3.000
8 Mbit 1 M x 8 7 ns 104 MHz SPI 3.6 V 2.7 V 15 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape

ISSI SRAM 16Mb,High-Speed,Async,2Mbx8,10ns, 2.4v-3.6v, 44 Pin TSOP II, RoHS 445In Stock
Rp395.356,30
Rp366.369,62
Rp354.995,10
Rp346.189,02
Rp333.163,36
Min.: 1
Mult.: 1
16 Mbit 2 M x 8 10 ns Parallel 3.6 V 2.4 V 90 mA - 40 C + 85 C SMD/SMT TSOP-44
ISSI SRAM 8Mb 256Kx32 10ns Async SRAM 715In Stock
Rp555.333,42
Rp514.238,38
Rp498.093,90
Rp485.802,08
Rp468.556,84
Min.: 1
Mult.: 1
8 Mbit 256 k x 32 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT BGA-90 Tray

ISSI SRAM 1Mb 15ns 64Kx16 Async SRAM 1.088In Stock
Rp239.782,22
Rp222.720,44
Rp215.932,42
Rp205.842,12
Rp200.705,24
Min.: 1
Mult.: 1
1 Mbit 64 k x 16 15 ns Parallel 3.6 V 2.5 V 50 mA - 40 C + 125 C SMD/SMT TSOP-44 Tray
ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,10ns,2.4V-3.6V,48 Ball mBGA (6x8 mm), RoHS 418In Stock
Rp307.845,88
Rp285.463,76
Rp276.474,22
Rp263.448,56
Rp256.844,00
Min.: 1
Mult.: 1
8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TFBGA-48
GSI Technology SRAM 1.8/2.5V 512K x 18 9M 38In Stock
Rp688.341,92
Rp637.156,58
Rp616.792,52
Rp601.565,34
Min.: 1
Mult.: 1
9 Mbit 512 k x 18 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 125 mA, 160 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
ISSI SRAM 4Mb 3.6v 10ns 512Kx16 LPAsync SRAM 960In Stock
Rp228.958,08
Min.: 480
Mult.: 480
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.4 V 50 mA - 40 C + 125 C SMD/SMT BGA-48
ISSI SRAM 256Mb 1.8V/3.0V SERIAL PSRAM MEMORY WITH 200MHZ DTR OPI (OCTAL PERIPHERAL INTERFACE) PROTOCOL 913In Stock
Rp167.682,44
Rp155.941,00
Rp151.171,04
Rp147.685,30
Rp144.016,10
Min.: 1
Mult.: 1
166 MHz Serial 3.6 V 1.7 V 30 mA - 40 C + 85 C BGA-24 Tray

ISSI SRAM 1Mb 128K x 8 35ns 5v Async SRAM 5v 2.603In Stock
Rp150.253,74
Rp139.979,98
Rp135.576,94
Rp132.458,12
Rp127.321,24
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 35 ns Parallel 5.5 V 4.5 V 10 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 5V, 44pin TSOP II, 12ns, Industrial Temp - Tray 408In Stock
Rp198.870,64
Rp184.927,68
Rp179.240,42
Rp174.837,38
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 12 ns Parallel 5.5 V 4.5 V 160 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray

ISSI SRAM 4M (256Kx16) 10ns Async SRAM 1.770In Stock
Rp186.578,82
Rp173.369,70
Rp168.049,36
Rp164.013,24
Rp156.491,38
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 10 ns Parallel 5.5 V 4.5 V 50 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray

ISSI SRAM 2M (128Kx16) 10ns Async SRAM 3.3v 1.849In Stock
Rp148.419,14
Rp138.145,38
Rp134.109,26
Rp127.871,62
Rp124.752,80
Min.: 1
Mult.: 1
2 Mbit 128 k x 16 10 ns Parallel 3.6 V 2.4 V 65 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
ISSI SRAM 4Mb, Low Power/Power Saver,Async,256K x 16,45ns,2.2v 3.6v,48 Ball mBGA (6x8 mm), RoHS 480In Stock
Rp129.155,84
Rp120.349,76
Rp116.680,56
Rp113.928,66
Rp111.176,76
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 22 mA - 40 C + 85 C SMD/SMT TFBGA-48

ISSI SRAM 4M (256Kx16) 10ns Async SRAM 334In Stock
Rp310.414,32
Rp288.032,20
Rp279.042,66
Rp272.254,64
Rp262.714,72
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.4 V 60 mA - 40 C + 125 C SMD/SMT TSOP-44 Tray