S500 FPGA - Field Programmable Gate Array

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case
AMD / Xilinx FPGA - Field Programmable Gate Array XC3S500E-4FTG256I 273In Stock
Min.: 1
Mult.: 1

XC3S500E 10476 LE 4656 ALM 360 kbit 190 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC3S500E-4FGG320C 200In Stock
Min.: 1
Mult.: 1

XC3S500E 10476 LE 4656 ALM 360 kbit 232 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-320
AMD / Xilinx FPGA - Field Programmable Gate Array CONNECT EBOM 44In Stock
Min.: 1
Mult.: 1

XA3S500E 10476 LE 4656 ALM 360 kbit 190 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC3S500E-4PQG208C 334In Stock
Min.: 1
Mult.: 1

XC3S500E 10476 LE 4656 ALM 360 kbit 158 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT PQFP-208
AMD / Xilinx FPGA - Field Programmable Gate Array XC3S500E-4CPG132I 701In Stock
Min.: 1
Mult.: 1

XC3S500E 10476 LE 4656 ALM 360 kbit 92 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT CSBGA-132
AMD / Xilinx FPGA - Field Programmable Gate Array XC3S500E-4FG320I 4In Stock
Min.: 1
Mult.: 1
XC3S500E 10476 LE 4656 ALM 360 kbit 232 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-320