CA FPGA SoC

Results: 4.089
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Number of Cores Maximum Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Program Memory Size Data RAM Size Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature
Altera SoC FPGA Agilex 5 E Series 76In Stock
Rp5.512.423
Rp5.404.181
Min.: 1
Mult.: 1
AMD / Xilinx SoC FPGA XCZU9EG-1FFVB1156I
This product may require additional documentation to export from the United States.
3In Stock
Rp88.590.266
Min.: 1
Mult.: 1
SMD/SMT FCBGA-1156 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 599500 LE 34260 ALM 32.1 Mbit 352 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU3EG-1SFVA625I
This product may require additional documentation to export from the United States.
32In Stock
Rp16.471.039
Min.: 1
Mult.: 1
SMD/SMT FCBGA-625 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 154350 LE 8820 ALM 7.6 Mbit 180 I/O 850 mV - 40 C + 100 C
Microchip Technology SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 12KLEs 366In Stock
Rp789.795
Rp782.640
Rp782.273
Rp759.524
Min.: 1
Mult.: 1
SMD/SMT VFBGA-256 ARM Cortex M3 1 Core 166 MHz 256 kB 64 kB 12084 LE 138 I/O 1.2 V - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU11EG-1FFVC1760E
This product may require additional documentation to export from the United States.
3In Stock
Rp123.475.368
Min.: 1
Mult.: 1
SMD/SMT FCBGA-1760 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 653100 LE 37320 ALM 21.1 Mbit 560 I/O 850 mV 0 C + 100 C
Altera SoC FPGA Agilex 5 E Series 15In Stock
24Expected 01/12/2026
Rp4.895.630
Min.: 1
Mult.: 1
Altera SoC FPGA Agilex 5 E Series
This product may require additional documentation to export from the United States.
22In Stock
Rp4.594.939
Min.: 1
Mult.: 1
AMD / Xilinx SoC FPGA XCZU3TCG-1SFVC784I
This product may require additional documentation to export from the United States.
7In Stock
Rp16.998.119
Min.: 1
Mult.: 1
SMD/SMT FCBGA-784
Altera SoC FPGA Agilex 5 E Series 54In Stock
Rp2.576.696
Min.: 1
Mult.: 1
Altera SoC FPGA Agilex 5 E Series 54In Stock
Rp4.555.679
Rp4.466.150
Min.: 1
Mult.: 1
Altera SoC FPGA Agilex 5 E Series 57In Stock
84Expected 10/12/2026
Rp4.509.080
Min.: 1
Mult.: 1
Microchip Technology SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 146KLEs 30In Stock
Rp9.765.943
Min.: 1
Mult.: 1
No
SMD/SMT FCBGA-1152 ARM Cortex M3 1 Core 166 MHz 512 kB 64 kB 146124 LE
AMD / Xilinx SoC FPGA XCZU2EG-L1SFVC784I
This product may require additional documentation to export from the United States.
3In Stock
Rp12.474.363
Rp10.893.671
Min.: 1
Mult.: 1
SMD/SMT FCBGA-784 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 103320 LE 5904 ALM 5.3 Mbit 252 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z012S-1CLG485C 85In Stock
Rp2.426.625
Rp2.426.075
Rp2.425.341
Rp2.380.577
Min.: 1
Mult.: 1
SMD/SMT WBCSBGA-485 ARM Cortex A9 1 Core 667 MHz 32 kB 32 kB 55000 LE 8600 ALM 2.5 Mbit 150 I/O 0 C + 85 C
AMD / Xilinx SoC FPGA XCZU4EV-1FBVB900I
This product may require additional documentation to export from the United States.
3In Stock
Rp49.957.442
Min.: 1
Mult.: 1
SMD/SMT FCBGA-900 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 192150 LE 10980 ALM 4.5 Mbit 220 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XA7Z030-1FBV484Q 5In Stock
Rp10.068.101
Rp8.798.742
Min.: 1
Mult.: 1
SMD/SMT FCBGA-484 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 12500 LE 19650 ALM 9.3 Mbit 130 I/O 1 V - 40 C + 125 C
AMD / Xilinx SoC FPGA XC7Z035-1FBG676C 3In Stock
Rp24.923.041
Min.: 1
Mult.: 1
SMD/SMT FCBGA-676 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 275000 LE 42975 ALM 17.6 Mbit 250 I/O 0 C + 85 C
AMD / Xilinx SoC FPGA XC7Z035-1FFG900C 3In Stock
Rp40.761.693
Min.: 1
Mult.: 1
SMD/SMT FCBGA-900 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 275000 LE 42975 ALM 17.6 Mbit 362 I/O 0 C + 85 C
AMD / Xilinx SoC FPGA XC7Z035-2FBG676E 3In Stock
Rp39.148.896
Min.: 1
Mult.: 1
SMD/SMT FCBGA-676 ARM Cortex A9 2 Core 766 MHz 2 x 32 kB 2 x 32 kB 275000 LE 42975 ALM 17.6 Mbit 250 I/O 0 C + 100 C
AMD / Xilinx SoC FPGA XC7Z045-2FFG900E 3In Stock
Rp68.185.477
Min.: 1
Mult.: 1
SMD/SMT FCBGA-900 ARM Cortex A9 2 Core 766 MHz 2 x 32 kB 2 x 32 kB 350000 LE 54650 ALM 19.2 Mbit 362 I/O 0 C + 100 C
AMD / Xilinx SoC FPGA XC7Z100-1FFG900I 3In Stock
Rp70.130.520
Min.: 1
Mult.: 1
SMD/SMT FCBGA-900 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 444000 LE 69350 ALM 26.5 Mbit 362 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU9EG-2FFVB1156E
This product may require additional documentation to export from the United States.
2In Stock
Rp108.689.409
Min.: 1
Mult.: 1
SMD/SMT FCBGA-1156 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 599500 LE 34260 ALM 32.1 Mbit 352 I/O 850 mV 0 C + 100 C
Microchip Technology SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 6KLEs 245In Stock
Rp310.781
Rp305.644
Rp290.050
Rp289.316
Min.: 1
Mult.: 1
SMD/SMT TQFP-144 ARM Cortex M3 1 Core 166 MHz 128 kB 64 kB 6060 LE 84 I/O 1.2 V 0 C + 85 C
Microchip Technology SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 12KLEs 73In Stock
Rp922.987
Rp922.804
Rp877.306
Rp862.812
Min.: 1
Mult.: 1
SMD/SMT FPBGA-484 ARM Cortex M3 1 Core 166 MHz 256 kB 64 kB 12084 LE 233 I/O 1.2 V 0 C + 85 C
Microchip Technology SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 12KLEs 77In Stock
Rp1.132.499
Rp1.061.316
Rp1.060.949
Min.: 1
Mult.: 1
SMD/SMT FPBGA-484 ARM Cortex M3 1 Core 166 MHz 256 kB 64 kB 12084 LE