CA Accelerometers

Results: 357
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Sensor Type Sensing Axis Acceleration Sensitivity Output Type Interface Type Resolution Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Monnit Accelerometers ALTA 900 MHz AA - Accelerometer, Advanced Vibration Meter 2, 10' Lead
Mouser does not presently sell this product in your region.
3-axis X, Y, Z RF/Wireless - 40 C + 105 C Screw Mount
MEMSIC Accelerometers Monolithic and Wafer Level Packaged Three-Axis Accelerometer 43.849In Stock
Cut Tape
Rp21.281,36
Rp18.896,38
Rp16.694,86
Rp15.942,67
Reel
Rp11.264,44
Min.: 1
Mult.: 1
: 3.000
3-axis X, Y, Z 2 g, 4 g, 8 g 256 LSB/g, 512 LSB/g, 1024 LSB/g Digital I2C 12 bit 3.6 V 1.8 V 1.6 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Bosch Sensortec Accelerometers 3-axis high performance MEMS acceleration sensor 16 Bit integrated step-counter and advanced feature set for wearable devices 23.531In Stock
90.000Expected 03/11/2026
Cut Tape
Rp34.673,94
Rp32.105,50
Rp30.454,36
Rp29.170,14
Reel
Rp23.482,88
Min.: 1
Mult.: 1
: 10.000
3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 2048 LSB/g, 4096 LSB/g, 8192 LSB/g, 16384 LSB/g Digital I2C, SPI 16 bit 3.6 V 1.62 V 150 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers 3-axis accelerometer for medical/healthcare applications, ±2g/±4g/&#17 1.957In Stock
Cut Tape
Rp356.095,86
Rp324.357,28
Rp312.615,84
Rp296.654,82
Reel
Rp227.673,86
Min.: 1
Mult.: 1
: 2.000
3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 3.91 mg/digit Digital I2C, SPI 12 bit 3.6 V 1.71 V 2 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers High Perf LP 3-Axis 2.4V to 3.6V 16-Bit 3.168In Stock
Cut Tape
Rp155.941,00
Rp140.713,82
Rp135.026,56
Rp126.587,40
Reel
Rp95.215,74
Min.: 1
Mult.: 1
: 3.000
3-axis X, Y, Z 2 g, 4 g, 8 g 3.91 mg/digit Digital I2C, SPI 16 bit 3.6 V 2.4 V 450 uA - 40 C + 105 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
MEMSIC MMC5605NJ
MEMSIC Accelerometers 20.000In Stock
Rp35.774,70
Rp30.270,90
Rp28.069,38
Rp23.666,34
Min.: 1
Mult.: 1
Analog Devices Accelerometers Low Noise, Low Drift, Low Power, 3-Axis MEMS Accelerometers
830In Stock
Cut Tape
Rp1.511.710,40
Rp1.399.983,26
Rp1.355.769,40
Rp1.287.155,36
Reel
Rp1.155.614,54
Min.: 1
Mult.: 1
Max.: 664
: 500
3-axis X, Y, Z 10 g, 40 g 80 mV/g, 40 mV/g Analog I2C, SPI 20 bit 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Low Noise 50kHz +100g 1-axis accel
914In Stock
Rp1.804.696,02
Rp1.675.356,72
Rp1.627.106,74
Rp1.558.492,70
Min.: 1
Mult.: 1
Max.: 731
1-axis X, Y, Z 100 g 20 mV/g Analog 5.25 V 3 V 1 mA - 40 C + 125 C SMD/SMT LFCSP-32 Tray
Analog Devices Accelerometers Micropower, 3-Axis, 400 g, Digital Output, MEMS Accelerometer
3.863In Stock
Cut Tape
Rp410.766,94
Rp375.175,70
Rp361.783,12
Rp346.189,02
Reel
Rp295.187,14
Min.: 1
Mult.: 1
Max.: 3.090
: 1.500
3-axis X, Y, Z 400 g 5 LSB/g Digital I2C, SPI 12 bit 3.5 V 1.6 V 19 uA - 40 C + 105 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
TDK InvenSense Accelerometers 3-Axs Hi Perf Acclrm AEC-Q100 8.580In Stock
Cut Tape
Rp234.094,96
Rp212.446,68
Rp204.374,44
Rp194.834,52
Reel
Rp155.757,54
Min.: 1
Mult.: 1
: 5.000
3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 2.048 LSB/g, 4.096 LSB/g, 8.192 LSB/g, 16.384 LSB/g Digital I2C, SPI 16 bit 3.6 V 1.71 V 390 uA - 40 C + 85 C SMD/SMT LGA-16 AEC-Q100 Reel, Cut Tape
MEMSIC Accelerometers +/- 5g 2 Axis Accelerometer with SPI Interface 1.041In Stock
Cut Tape
Rp455.164,26
Rp383.798,32
Rp356.646,24
Rp323.806,90
Reel
Rp265.650,08
Min.: 1
Mult.: 1
: 1.000
2-axis X, Y 5 g 800 LSB/g Analog / Digital SPI 14 bit 5.25 V 4.5 V 3.5 mA - 40 C + 105 C SMD/SMT LCC-8 AEC-Q100 Reel, Cut Tape
Amphenol Wilcoxon Accelerometers Embedded accelerometer; 50 mV/g sensitivity, +/- 5 tolerance; 180 W power consumption, 60 A very low current draw, operates down to 3 VDC; TO5 standard housing, .36" x .38", 304L stainless steel case; weighs 3.2 grams 16In Stock
Rp2.198.401,18
Rp1.854.964,06
Rp1.723.973,62
Rp1.565.647,64
Min.: 1
Mult.: 1
25 g 50 mV/g 5.5 V 3 V PCB Mount TO5-4
MEMSIC Accelerometers 2 Axis Digital Thermal Orientation Sensor (DTOS) 3.072In Stock
Cut Tape
Rp138.695,76
Rp125.303,18
Rp120.166,30
Rp114.112,12
Reel
Rp88.244,26
Min.: 1
Mult.: 1
: 5.000
2-axis X, Y 2 g 64 LSB/g Digital I2C 8 bit 5.5 V 2.5 V 1.2 mA - 20 C + 70 C SMD/SMT LCC-6 Reel, Cut Tape
Analog Devices Accelerometers Precision 1.7 g, 5 g, 18 g Dual-Axis iMEMS Accelerometer
93In Stock
Cut Tape
Rp967.384,58
Rp892.165,98
Rp864.096,60
Rp842.264,86
Min.: 1
Mult.: 1
2-axis X, Y 5 g 312 mV/g Analog 6 V 3 V 700 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Low Cost 1.2g Dual Axis Accelerometer
245In Stock
Rp967.384,58
Rp891.982,52
Rp863.913,14
Rp830.156,50
Min.: 1
Mult.: 1
Max.: 196
2-axis X, Y 1.2 g Digital 6 V 3 V 700 nA - 40 C + 85 C SMD/SMT Tube
Analog Devices Accelerometers 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Digital Accelerometer
5.770In Stock
Cut Tape
Rp96.683,42
Rp81.456,24
Rp75.768,98
Rp68.797,50
Reel
Rp46.598,84
Min.: 1
Mult.: 1
Max.: 4.616
: 5.000
3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 3.9 mg/LSB Digital I2C, SPI 16 bit 3.6 V 2 V 140 uA - 40 C + 85 C SMD/SMT LGA-14 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Precision 1.7 g or 18 g Single-Axis iMEMS Accelerometer
93In Stock
Rp817.864,68
Rp752.736,38
Rp728.519,66
Rp710.540,58
Min.: 1
Mult.: 1
2-axis X, Y 18 g 100 mV/g Analog 6 V 3 V 700 nA - 40 C + 125 C SMD/SMT Tube
Analog Devices Accelerometers 3-Axis, 1.5 g/ 3 g/ 6 g/ 12 g Digital Accelerometer
1.666In Stock
Rp101.636,84
Rp91.363,08
Rp87.510,42
Rp82.923,92
Min.: 1
Mult.: 1
Max.: 1.332
3-axis X, Y, Z 1.5 g, 3 g, 6 g, 12 g 43 LSB/g, 86 LSB/g, 172 LSB/g, 345 LSB/g Digital SPI 16 bit 3.6 V 2 V 170 uA - 40 C + 105 C SMD/SMT LFCSP-32 Tube
Murata Electronics Accelerometers Digital 3 axis High Accuracy Accelerometer 889In Stock
Cut Tape
Rp1.014.350,34
Rp1.014.166,88
Reel
Rp1.014.166,88
Min.: 1
Mult.: 1
: 1.000
3-axis X, Y, Z 1.2 g, 2.4 g 7500 LSB/g, 15000 LSB/g Digital SPI 3.6 V 3 V 2.1 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape
MEMSIC EV3632B
MEMSIC Accelerometers 19In Stock
Rp464.337,26
Rp391.687,10
Rp318.119,64
Rp262.164,34
Min.: 1
Mult.: 1
Bulk
Analog Devices Accelerometers Low Cost 2g Dual Axis Accelerometer
36In Stock
Rp617.159,44
Rp603.583,40
Rp590.557,74
Rp578.632,84
Min.: 1
Mult.: 1
2-axis X, Y 2 g Digital 5.25 V 3 V 700 nA - 40 C + 85 C SMD/SMT Tube
Murata Electronics Accelerometers Digital 3 axis High Accuracy Accelerometer 4In Stock
Rp1.402.918,62
Rp1.183.683,92
Rp1.154.330,32
Rp1.142.772,34
Min.: 1
Mult.: 1
3-axis X, Y, Z 1.2 g, 2.4 g 7500 LSB/g, 15000 LSB/g Digital SPI 3.6 V 3 V 2.1 mA - 40 C + 85 C SMD/SMT Bulk
Murata Electronics Accelerometers Digital 3 axis High Accuracy Accelerometer 90In Stock
Cut Tape
Rp1.166.805,60
Rp1.166.622,14
Reel
Rp1.166.622,14
Min.: 1
Mult.: 1
: 100
3-axis X, Y, Z 1.2 g, 2.4 g 7500 LSB/g, 15000 LSB/g Digital SPI 3.6 V 3 V 2.1 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape
Epson Timing Accelerometers M-A552AR10 Digital Output Accelerometer 2In Stock
Rp37.478.309,56
Min.: 1
Mult.: 1
3-axis X, Y, Z 15 G Digital RS-422 24 V 9 V 38 mA - 20 C + 70 C PCB Mount Tray
STMicroelectronics Accelerometers Ultrawide bandwidth, low-noise, 3-axis digital vibration sensor with ISPU - intelligent sensor processing unit 413In Stock
3.500Expected 20/08/2027
Cut Tape
Rp795.299,10
Rp731.088,10
Rp700.450,28
Rp652.200,30
Rp618.627,12
Reel
Rp618.627,12
Min.: 1
Mult.: 1
Max.: 50
: 3.500
3-axis X, Y, Z 50 g, 100 g, 200 g 0.488 mg/LSB SPI 16 bit 3.6 V 2.1 V - 40 C + 105 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel