DG612EEY-T1-GE4

Vishay / Siliconix
78-DG612EEY-T1-GE4
DG612EEY-T1-GE4

Mfr.:

Description:
Analogue Switch ICs Quad SPST 1.4pC 16-pin narrow SOIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SOIC-16
4 Channel
4 x SPST
160 Ohms
3 V
16 V
3 V
8 V
75 ns
50 ns
- 40 C
+ 125 C
Ammo Pack
Brand: Vishay / Siliconix
Pd - Power Dissipation: 640 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Type: Dual Supply
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
853650090
MXHTS:
8542399901
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DG Enhanced Analogue Switch ICs

Vishay Siliconix DG Enhanced Analogue Switch ICs have increased operating voltage ranges of 16V and improved leakage limits. The DG Enhanced also have a lower switch-on resistance, and overall reduced power consumption. The ICs offer enhanced ruggedness with higher latch-up current and ESD capability. The DG Enhanced series are manufactured on a high-density process with improved manufacturing capability and shorter lead times. The ICs support analogue switch products in markets like industrial, instrumentation, and healthcare. 
Learn more

In Stock: 528

Stock:
528 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp27.519,00 Rp27.519,00
Rp20.180,60 Rp201.806,00
Rp18.272,62 Rp456.815,50
Rp16.254,56 Rp1.625.456,00
Rp15.282,22 Rp3.820.555,00
Rp14.695,15 Rp7.347.575,00
Rp14.530,03 Rp14.530.030,00
Full Ammo Pack (Order in multiples of 2500)
Rp13.447,62 Rp33.619.050,00
Rp12.933,93 Rp64.669.650,00