Analogue Switch ICs

 Analogue Switch ICs
Analog Switches are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for analog switch manufacturers including Analog Devices, Nexperia, Renesas Electronics, Texas Instruments, Vishay, & more.
More...

Please view our large selection of Analog Switch ICs below.
Results: 1.043
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / Siliconix Analogue Switch ICs Single SPDT 22/25V 379In Stock
22.500On Order
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 1 Channel 1 x SPDT 35 Ohms 13 V 44 V 15 V 15 V 175 ns 145 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel

onsemi Analogue Switch ICs 3-18V Quad Analog Sw -55 to 125 deg C 3.597In Stock
5.000Expected 22/09/2026
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

SMD/SMT SOIC-14 4 Channel 4 x SPST 400 Ohms 3 V 18 V 100 ns 100 ns - 55 C + 125 C MC14016B Reel, Cut Tape, MouseReel
onsemi Analogue Switch ICs NEGATIVE VOLTAGE SPDT SWI 3.252In Stock
3.000Expected 11/06/2027
Min.: 1
Mult.: 1
Max.: 1.500
: 3.000

SMD/SMT SC-88-6 1 Channel 1 x SPDT 15 Ohms - 12 V - 4 V 200 ns 145 ns - 55 C + 125 C NLHV4157N Reel, Cut Tape, MouseReel

onsemi Analogue Switch ICs LOG CMOS MLTIPLXR QUAD 365In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 4 Channel 4 x SPST 280 Ohms 3 V 18 V 30 ns 60 ns - 55 C + 125 C MC14066B AEC-Q100 Reel, Cut Tape, MouseReel
Renesas / Intersil Analogue Switch ICs SWITCH 2X SPDT IND 488In Stock
7.200Expected 08/03/2027
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 2 Channel 2 x SPDT 45 Ohms 5 V 34 V 5 V 17 V 150 ns 100 ns - 40 C + 85 C DG403 Tube
Renesas / Intersil Analogue Switch ICs SWITCH 2X SPDT 16N INDEL 24In Stock
2.500Expected 02/12/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-Narrow-16 2 Channel 2 x SPDT 45 Ohms 5 V 34 V 5 V 17 V 150 ns 100 ns - 40 C + 85 C DG403 Reel, Cut Tape, MouseReel

Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N O IND 49In Stock
1.920Expected 28/12/2026
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 35 Ohms 5 V 44 V 5 V 20 V 175 ns 145 ns - 40 C + 85 C DG412 Tube

Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N C IND 1In Stock
1.920Expected 20/11/2026
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 85 Ohms 5 V 34 V 5 V 22 V 250 ns 120 ns - 40 C + 85 C DG441 Tube
Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N C 16N IND 247In Stock
1.920Expected 19/02/2027
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 5 V 34 V 5 V 22 V 250 ns 120 ns - 40 C + 85 C DG441 Tube
Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N C 16N IND 302In Stock
2.500Expected 16/10/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 5 V 34 V 5 V 22 V 250 ns 120 ns - 40 C + 85 C DG441 Reel, Cut Tape, MouseReel
Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N.O. 16NSOIC IND 23In Stock
1.920Expected 11/09/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 5 V 34 V 5 V 22 V 250 ns 210 ns - 40 C + 85 C DG442 Tube
Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N.C. 16NSOIC IND 38In Stock
11.520Expected 15/02/2027
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 5 V 34 V 5 V 20 V 250 ns 140 ns - 40 C + 85 C DG444 Tube

Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N C 16W COM 46In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-16 4 Channel 4 x SPST 75 Ohms 5 V 15 V 50 ns 50 ns 0 C + 75 C HI-201 Tube

Renesas / Intersil Analogue Switch ICs SWITCH SPST ENH 3V N C 5SOT INDEL 1.075In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1 Channel 1 x SPST 10 Ohms 2.4 V 12 V 80 ns 50 ns - 40 C + 85 C ISL43111 Reel, Cut Tape, MouseReel

Renesas / Intersil Analogue Switch ICs SWITCH SPST ENH 3V DS N O 5LD -40/+85C 34In Stock
3.000Expected 08/03/2027
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1 Channel 1 x SPST 20 Ohms 3 V 12 V 1.5 V 6 V 70 ns 45 ns - 40 C + 85 C ISL43112 Reel, Cut Tape, MouseReel

Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST 3V 25OHM N O IND 97In Stock
2.500Expected 02/04/2027
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 25 Ohms 2 V 12 V 2 V 6 V 65 ns 50 ns - 40 C + 85 C ISL43144 Reel, Cut Tape, MouseReel

Renesas / Intersil Analogue Switch ICs SWITCH 1X SPDT ENH 3V IND 25In Stock
250Expected 02/02/2027
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 20 Ohms 2.7 V 12 V 25 ns 17 ns - 40 C + 85 C ISL43210A Reel, Cut Tape, MouseReel
Renesas / Intersil Analogue Switch ICs SUB 1OHM S SW 1 1V TO 4 5V SPDT OR 2:1 180In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SC-70-6 1 Channel 1 x SPDT 600 mOhms 1.1 V 4.5 V 15 ns 10 ns - 40 C + 85 C ISL43L210 Reel, Cut Tape, MouseReel

Renesas / Intersil Analogue Switch ICs SWITCH 1X SPST 3V-SS N C 5SOT INDEL 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1 Channel 1 x SPST 10 Ohms 2.4 V 12 V 150 ns 100 ns - 40 C + 85 C ISL84515 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 1.5-pF 5-V 2:1 (SP D T) 10-channel MIPI A 595-PCA9515BDGKR 444In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DSBGA-36 10 Channel 10 x SPDT 6.5 Ohms 1.65 V 5.5 V 300 us 1 ms - 40 C + 85 C TS5MP645 Reel, Cut Tape, MouseReel
Microchip Technology Analogue Switch ICs 16-CH LOW CHARGE INJECTION 200V SPST ANALOG SWITCH WITHOUT BLEED RESISTORS 51In Stock
Min.: 1
Mult.: 1

SMD/SMT 16 Channel 16 x SPST 38 Ohms 3 V 5.5 V - 160 V, 40 V - 40 V, 160 V 5 us 5 us 0 C + 70 C Tray
Renesas / Intersil Analogue Switch ICs SUB-OHM SWITCH DL SPDT W/NEG SWING10LD 494In Stock
3.000Expected 15/10/2027
Min.: 1
Mult.: 1
: 3.000

SMD/SMT UTQFN-10 2 Channel 2 x SPDT 520 mOhms 1.8 V 6.5 V 35 ns 16 ns - 40 C + 85 C ISL54059 Reel, Cut Tape, MouseReel
onsemi NL5S4257CDFT2G
onsemi Analogue Switch ICs SOFT START 5 OHM SWITCH - SC88 2.394In Stock
Min.: 1
Mult.: 1
: 3.000
NL5S4257 Reel, Cut Tape
onsemi NLV14016BDR2G
onsemi Analogue Switch ICs QUAD Anlg SWITCH/QUAD M 1.500In Stock
Min.: 1
Mult.: 1
: 2.500

MC14016B AEC-Q100 Reel, Cut Tape
onsemi NLV14066BDTR2G
onsemi Analogue Switch ICs QUAD ANALOG SWITCH/QUAD M 4.941In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSOP-14 4 Channel 4 x SPST 280 Ohms 3 V 18 V 30 ns 60 ns - 55 C + 125 C MC14066B AEC-Q100 Reel, Cut Tape, MouseReel