PLL Phase Locked Loops - PLL

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Circuits Maximum Input Frequency Minimum Input Frequency Output Frequency Range Supply Voltage - Max Supply Voltage - Min Technology Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments Phase Locked Loops - PLL Micropower PLL A 595 -CD4046BPW A 595-CD A 595-CD4046BPW 5.463In Stock
Min.: 1
Mult.: 1
: 2.000

PLL 1 Circuit 2.4 MHz 300 kHz 300 kHz to 2.4 MHz 18 V 3 V Si - 55 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Hi-Spd CMOS Logic PL L ALT 595-CD74HC404 ALT 595-CD74HC4046AM96
3.420In Stock
Min.: 1
Mult.: 1
: 2.500

PLL 1 Circuit 38 MHz 38 MHz 38 MHz 6 V 2 V Si - 55 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Nexperia Phase Locked Loops - PLL 74HC4046APW/SOT403/TSSOP16 19.165In Stock
Min.: 1
Mult.: 1
: 2.500

PLL 1 Circuit 21 MHz 21 MHz 6 V 3 V Si - 40 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Micropower PLL ALT 5 95-CD4046BNSR ALT 5 ALT 595-CD4046BNSR
2.200In Stock
Min.: 1
Mult.: 1
: 2.000

PLL 1 Circuit 2.4 MHz 300 kHz 300 kHz to 2.4 MHz 18 V 3 V Si - 55 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL CMOS Micrpwr Ph- Loc ked Loop ALT 595-CD ALT 595-CD4046BPW
1.570In Stock
Min.: 1
Mult.: 1

PLL 1 Circuit 2.4 MHz 300 kHz 300 kHz to 2.4 MHz 18 V 3 V Si - 55 C + 125 C SMD/SMT TSSOP-16 Tube
Texas Instruments Phase Locked Loops - PLL Hi-Spd CMOS Logic PL L A 595-CD74HC4046A A 595-CD74HC4046AM96
2.165In Stock
Min.: 1
Mult.: 1
: 2.500

PLL 1 Circuit 38 MHz 38 MHz 38 MHz 6 V 2 V Si - 55 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Hi-Spd CMOS Logic PL L A 595-CD74HC4046A A 595-CD74HC4046APW 2.158In Stock
Min.: 1
Mult.: 1
: 250

PLL 1 Circuit 38 MHz 38 MHz 38 MHz 6 V 2 V Si - 55 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Hi-Spd CMOS Logic PL L 1.678In Stock
Min.: 1
Mult.: 1
: 2.000

PLL 1 Circuit 38 MHz 38 MHz 38 MHz 6 V 2 V Si - 55 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Hi Spd CMOS Logic Ph ase Lckd Loop 946In Stock
Min.: 1
Mult.: 1

PLL 1 Circuit 38 MHz 38 MHz 38 MHz 5.5 V 3 V Si - 40 C + 85 C Through Hole PDIP-16 Tube
onsemi Phase Locked Loops - PLL LOG CMOS PLL 3.926In Stock
3.000Expected 16/10/2026
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

PLL 1 Circuit 1.9 MHz 1.9 MHz 18 V 3 V Si - 55 C + 125 C SMD/SMT SOIC-Wide-16 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL 6.4-GHz low noise fr actional-N PLL with A 595-LMX2491RTWT 1.773In Stock
Min.: 1
Mult.: 1
: 1.000

PLL 1 Circuit 6.4 GHz 500 MHz 200 MHz 3.45 V 3.15 V Si - 40 C + 85 C SMD/SMT WQFN-24 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL 6.4-GHz low noise fr actional-N PLL with A 595-LMX2491RTWR 493In Stock
Min.: 1
Mult.: 1
: 250

PLL 1 Circuit 6.4 GHz 500 MHz 200 MHz 3.45 V 3.15 V Si - 40 C + 85 C SMD/SMT WQFN-24 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Phase-Locked Loop Sy stems A 595-TLC2932 A 595-TLC2932AIPW 999In Stock
Min.: 1
Mult.: 1
: 2.000

PLL 1 Circuit 55 MHz 13 MHz 17 MHz to 37.5 MHz 5.25 V 2.85 V Si - 20 C + 75 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL PHASE LOCKED LOOP A 595-TLC2933AIPW A 59 A 595-TLC2933AIPW 3.800In Stock
Min.: 1
Mult.: 1
: 2.000

PLL 1 Circuit 130 MHz 32 MHz 32 MHz to 65 MHz 5.25 V 2.85 V Si - 20 C + 75 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Nexperia Phase Locked Loops - PLL HEF4046BT/SOT109/SO16 5.025In Stock
Min.: 1
Mult.: 1
: 2.500

PLL 1 Circuit 1.3 MHz 1.3 MHz 15 V 3 V Si - 40 C + 85 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Micropower PLL 82In Stock
5.995Expected 28/09/2026
Min.: 1
Mult.: 1

PLL 1 Circuit 2.4 MHz 300 kHz 300 kHz to 2.4 MHz 18 V 3 V Si - 55 C + 125 C Through Hole PDIP-16 Tube
Texas Instruments Phase Locked Loops - PLL Micropower PLL ALT 5 95-CD4046BE ALT 595 ALT 595-CD4046BE
1.988In Stock
Min.: 1
Mult.: 1

PLL 1 Circuit 2.4 MHz 300 kHz 300 kHz to 2.4 MHz 18 V 3 V Si - 55 C + 125 C Through Hole PDIP-16 Tube
Texas Instruments Phase Locked Loops - PLL Micropower PLL 2.035In Stock
Min.: 1
Mult.: 1
: 2.000

PLL 1 Circuit 2.4 MHz 300 kHz 300 kHz to 2.4 MHz 18 V 3 V Si - 55 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL CMOS Micrpwr Ph- Loc ked Loop A 595-CD40 A 595-CD4046BPWR 447In Stock
Min.: 1
Mult.: 1

PLL 1 Circuit 2.4 MHz 300 kHz 300 kHz to 2.4 MHz 18 V 3 V Si - 55 C + 125 C SMD/SMT TSSOP-16 Tube
Texas Instruments Phase Locked Loops - PLL Hi-Spd CMOS Logic PL L A 595-CD74HC4046A A 595-CD74HC4046AM 315In Stock
Min.: 1
Mult.: 1
: 250

PLL 1 Circuit 38 MHz 38 MHz 38 MHz 6 V 2 V Si - 55 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Phase Locked Loops - PLL Hi Sp CMOS Logic Ph- Locked-Loop A 595-C A 595-CD74HC4046APWR 1.644In Stock
Min.: 1
Mult.: 1

PLL 1 Circuit 38 MHz 38 MHz 38 MHz 6 V 2 V Si - 55 C + 125 C SMD/SMT TSSOP-16 Tube
onsemi Phase Locked Loops - PLL LOG CMOS PLL 1.092In Stock
Min.: 1
Mult.: 1
Max.: 141

PLL 1 Circuit 1.9 MHz 1.9 MHz 18 V 3 V Si - 55 C + 125 C SMD/SMT SOIC-Wide-16 Tube
Texas Instruments Phase Locked Loops - PLL Digital A 595-CD74AC T297M96 A 595-CD74A A 595-CD74ACT297M96 165In Stock
Min.: 1
Mult.: 1

PLL 1 Circuit 55 MHz 55 MHz 55 MHz 5.5 V 4.5 V Si - 55 C + 125 C SMD/SMT SOIC-16 Tube
Texas Instruments Phase Locked Loops - PLL Digital 92In Stock
Min.: 1
Mult.: 1

PLL 1 Circuit 35 MHz 6 V 2 V Si - 55 C + 125 C Through Hole PDIP-16 Tube
Texas Instruments Phase Locked Loops - PLL Phase Locked Loop Sy stems A 595-TLC2932 A 595-TLC2932AIPWR 100In Stock
Min.: 1
Mult.: 1

PLL 1 Circuit 55 MHz 13 MHz 17 MHz to 37.5 MHz 5.25 V 2.85 V Si - 20 C + 75 C SMD/SMT TSSOP-14 Tube