RF Amplifier

 RF Amplifier
RF Amplifiers are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many RF amplifier manufacturers including Infineon, Guerrilla RF, MACOM, Microchip, Mini-Circuits, NXP, Qorvo, Skyworks & more. 
More...

Please view our large selection of RF amplifiers below.
Results: 2.149
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging


MACOM RF Amplifier Amplifier,2 watt linear power 14In Stock
Rp2.993.333,36
Rp2.536.151,04
Min.: 1
Mult.: 1
No
Si
MACOM RF Amplifier GaN MMIC Power Amp 0.02-6.0GHz, 2 Watt 38In Stock
Rp6.358.173,22
Rp5.482.335,18
Rp5.263.467,40
Min.: 1
Mult.: 1
20 MHz to 6 GHz 28 V 100 mA 17 dB Power Amplifiers Screw GaN SiC 23 dBm - 40 C + 150 C Tray
Analog Devices ADL6316ACCZ
Analog Devices RF Amplifier 500 MHz to 1000 MHz Transmit VGA for Use with RF DACs and Transceivers
14In Stock
Rp446.541,64
Rp357.747,00
Rp328.393,40
Rp310.230,86
Min.: 1
Mult.: 1
500 MHz to 1 GHz 5 V 435 mA 30.7 dB 5.95 dB Variable Gain Amplifiers SMD/SMT LGA-38 SiGe 24.7 dBm 41.1 dBm - 40 C + 105 C Tray
Analog Devices HMC-ALH140-SX
Analog Devices RF Amplifier GaAs HEMT WBand lo Noise amp, 27-40 GHz
This product may require additional documentation to export from the United States.
2In Stock
Rp2.861.976,00
Rp2.798.682,30
Rp2.737.957,04
Min.: 2
Mult.: 2
24 GHz to 40 GHz 4 V 60 mA 11.5 dB 4 dB Low Noise Amplifiers SMD/SMT Die GaAs 15 dBm - 55 C + 85 C HMC-ALH140G Waffle
Analog Devices HMC448-SX
Analog Devices RF Amplifier I.C., Amp Doubler Amp Die, 20GHz Output
4In Stock
Rp2.537.985,64
Rp2.481.663,42
Rp2.427.909,64
Min.: 2
Mult.: 2
Si HMC448G Gel Pack
Analog Devices HMC517-SX
Analog Devices RF Amplifier 17-24 GHz LNA
4In Stock
Rp2.710.621,50
Rp2.650.630,08
Rp2.593.023,64
Min.: 2
Mult.: 2
Low Noise Amplifiers Si HMC517G Gel Pack
Analog Devices HMC519-SX
Analog Devices RF Amplifier 18-32 GHz LNA
This product may require additional documentation to export from the United States.
4In Stock
Rp3.027.090,00
Rp2.960.127,10
Rp2.895.916,10
Min.: 2
Mult.: 2
Low Noise Amplifiers Si HMC519G Gel Pack
Analog Devices HMC590-SX
Analog Devices RF Amplifier GaAs PHEMT MMIC 1 WATT PA, 7.0 - 9.0 GHz
4In Stock
Rp3.763.498,44
Rp3.502.801,78
Rp3.418.777,10
Min.: 2
Mult.: 2
GaAs HMC590G Gel Pack
Analog Devices HMC594-SX
Analog Devices RF Amplifier SMT Phemt LNA, 2-4 GHz
4In Stock
Rp1.747.089,58
Rp1.708.379,52
Rp1.671.320,60
Rp1.637.930,88
Min.: 2
Mult.: 2
Low Noise Amplifiers Si HMC594G Gel Pack
Analog Devices HMC606-SX
Analog Devices RF Amplifier GaAs HBT MMIC Distributed amp, 2-17GHz
2In Stock
Rp4.314.612,28
Rp4.219.029,62
Rp4.127.483,08
Min.: 2
Mult.: 2
GaAs HMC606G Gel Pack
Analog Devices HMC609-SX
Analog Devices RF Amplifier GaAs PHEMT LNA, 2 - 4 GHz
4In Stock
Rp2.331.960,06
Rp2.280.224,34
Rp2.230.873,60
Rp2.186.292,82
Min.: 2
Mult.: 2
Low Noise Amplifiers GaAs HMC609G Gel Pack
Analog Devices HMC902-SX
Analog Devices RF Amplifier Low Noise Amplifier SMT,5-10 GHz
2In Stock
Rp2.539.820,24
Rp2.152.536,18
Rp2.060.072,34
Rp2.031.819,50
Min.: 2
Mult.: 2
Low Noise Amplifiers Si HMC902G Gel Pack
Analog Devices HMC994A-SX
Analog Devices RF Amplifier 01-30GHz 0.5W DISTRIBUTED AMP Sample Pac
6In Stock
Rp8.134.616,40
Rp7.932.443,48
Min.: 2
Mult.: 2
0 Hz to 30 GHz 10 V 250 mA 15.5 dB 3.5 dB Power Amplifiers SMD/SMT Die GaAs 27.5 dBm 36 dBm - 55 C + 85 C HMC994 Gel Pack
Analog Devices HMC996LP4ETR
Analog Devices RF Amplifier Analog VGA 5-9 GHz
78In Stock
Cut Tape
Rp613.673,70
Rp496.993,14
Rp467.823,00
Rp448.376,24
Rp432.415,22
Rp432.231,76
Min.: 1
Mult.: 1
Variable Gain Amplifiers Si HMC996 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier miniSO IF Sampling ADC Driver
74In Stock
Cut Tape
Rp205.842,12
Rp160.710,96
Rp149.336,44
Rp137.044,62
Rp134.843,10
Rp114.479,04
Min.: 1
Mult.: 1
2.2 GHz 3 V to 5.5 V 28 mA 26 dB 15.5 dB Gain Block Amplifiers SMD/SMT MSOP-10 Si 13.3 dBm 31 dBm - 40 C + 85 C AD8351 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Dual Ultra Low Noise InAmp
81In Stock
Rp92.096,92
Rp69.531,34
Rp63.844,08
Rp57.422,98
Min.: 1
Mult.: 1
100 kHz to 200 MHz 4.5 V to 5.5 V 24 mA 24 dB 2.8 dB Low Noise Amplifiers SMD/SMT LFCSP-24 Si 7.7 dBm 37.2 dBm - 40 C + 85 C AD8432 Waffle
Analog Devices RF Amplifier ComSpace DC-8GHz 15 dB Gain
7In Stock
Rp2.306.642,58
Rp1.929.081,90
Rp1.777.910,86
Rp1.741.952,70
Min.: 1
Mult.: 1
10 MHz to 1 GHz 2 V to 6 V 55 mA 15.5 dB 1.8 dB Low Noise Amplifiers SMD/SMT LFCSP-6 GaAs 20 dBm 33.5 dBm - 55 C + 125 C ADH8411 Cut Tape
Analog Devices RF Amplifier 20 MHz to 1 GHz
197In Stock
Cut Tape
Rp115.946,72
Rp89.345,02
Rp82.923,92
Rp75.402,06
Rp67.146,36
Min.: 1
Mult.: 1
20 MHz to 1 GHz 4.5 V to 5.5 V 97 mA 16 dB 3.3 dB Gain Block Amplifiers SMD/SMT SOT-89-3 Si 18.9 dBm 45.5 dBm - 40 C + 85 C ADL5535 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 33dBm OIP3 Gain Block
9In Stock
Cut Tape
Rp90.812,70
Rp69.164,42
Rp63.660,62
Rp58.156,82
Rp49.350,74
Min.: 1
Mult.: 1
30 MHz to 6 GHz 4.75 V to 5.25 V 55 mA 17.4 dB 2.9 dB Gain Block Amplifiers SMD/SMT SOT-89-3 Si 17.6 dBm 34.9 dBm - 40 C + 105 C ADL5544 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 10 MHz to 20 GHz High Gain LNA
1In Stock
Rp4.006.216,02
Rp3.410.521,40
Rp3.261.918,80
Min.: 1
Mult.: 1
10 MHz to 6 GHz 3 V to 6 V 220 mA 20 dB 3.5 dB Low Noise Amplifiers SMD/SMT LFCSP-8 GaAs 38 dBm - 40 C + 85 C ADL8100
Analog Devices RF Amplifier High Linearity, LNA, 0.4 GHz to 7.5 GHz
1In Stock
Rp3.685.161,02
Rp3.137.166,00
Rp3.000.304,84
Min.: 1
Mult.: 1
400 MHz to 7.5 GHz 3 V to 5.5 V 150 mA 15 dB 3.5 dB Low Noise Amplifiers SMD/SMT LFCSP-16 GaAs 18 dBm 32 dBm - 40 C + 85 C Cut Tape
Analog Devices RF Amplifier Hi Linity Diff RF/IF Amp/ADC Drvr
50In Stock
Rp236.846,86
Rp185.478,06
Rp172.635,86
Rp158.325,98
Min.: 1
Mult.: 1
20 MHz to 2 GHz 5 V 160 mA 15.2 dB 3 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 24 dBm 50 dBm - 40 C + 85 C LTC6430-15 Tube
Analog Devices RF Amplifier 50O Gain Block IF Amp
17In Stock
Rp314.633,90
Rp249.322,14
Rp223.454,28
Rp210.795,54
Min.: 1
Mult.: 1
20 MHz to 1.7 GHz 5 V 85.1 mA 15.5 dB 3.33 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 20.6 dBm 47 dBm - 40 C + 85 C LTC6431-15 Tube
Analog Devices RF Amplifier 50O Gain Block IF Amp
176In Stock
Rp135.210,02
Rp104.205,28
Rp96.499,96
Rp87.877,34
Min.: 1
Mult.: 1
20 MHz to 1.7 GHz 5 V 85.1 mA 15.5 dB 3.33 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 20.6 dBm 47 dBm - 40 C + 85 C LTC6431-15 Tube
Analog Devices RF Amplifier 20dB Gain Block, 50O IF Amp
100In Stock
Rp128.972,38
Rp98.884,94
Rp85.125,44
Rp81.639,70
Min.: 1
Mult.: 1
20 MHz to 1.4 GHz 5 V 93 mA 20.8 dB 2.6 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 22 dBm 46.2 dBm - 40 C + 85 C LTC6431-20 Tube