Infineon Technologies REF_IBC_1600W_GAN Evaluation Board

Infineon Technologies REF_IBC_1600W_GAN Evaluation Board is a scalable 48V to 12V regulated intermediate bus converter designed for high-efficiency power conversion applications. Utilizing CoolGaN™ 100V transistors, this board operates within a DC input range of 36V to 60V and delivers a maximum power output of 1600W. The Infineon board features digital voltage mode control, current balancing, and current sharing, ensuring fast line/load transient responses. The compact form factor, with a low profile of 10mm and a maximum top-side component height of 7mm, makes it suitable for space-constrained environments. Additionally, the board supports PMBus communication for configurable output voltage and firmware-based customization, achieving a peak efficiency of 96.7% at 48V input under forced airflow conditions.

Features

  • Infineon CoolGaN™ 100V IGC033S10S1 - 2.4mΩ typical in 3mm x 5mm PQFN package with dual-side cooling
  • Infineon EiceDRIVER™ 1EDN7136U - 1.8mm x 1.8mm gate driver IC optimized for GaN, truly differential input
  • Infineon XDPP1148-100B controller - 4mm x 4mm digital power controller with firmware and configuration GUI
  • Vishay IHLP7575 inductors with a 7mm height
  • Onboard housekeeping 3.3V and 5V power supply for easy evaluation
  • Digital voltage mode control
  • Current balancing and current sharing
  • Fast line/load transient response
  • High power density and low profile
  • PMBus communication
  • Scalable in power
  • High efficiency
  • Configurable VOUT through PMBus
  • Allows FW-based customization
  • Accurate telemetry for protection
  • Buck topology
  • DC input
  • RoHS compliant

Applications

  • 48V intermediate bus converters (IBCs)
  • Data centers and AI data center solutions
  • DC-DC power conversion for telecom infrastructures
  • Server power supply units (PSUs)

Specifications

  • 100mm x 100mm x 47mm size
  • 500kHz frequency
  • 36V to 60V operating voltage range
  • 36V to 60V supply voltage range
  • 0A to 134A output current range
  • 12V output voltage
  • 0W to 1600W output power range
Published: 2025-03-21 | Updated: 2025-04-08