Kinetic Technologies KTC2110 Low IQ Synchronous Boost Converter
Kinetic KTC2110 Low IQ Synchronous Boost Converter features a high-efficiency, micropower synchronous boost for Lithium-Ion/Polymer battery applications. It offers true output disconnect to achieve a shutdown quiescent current of less than 1.0µA, extending battery life. High efficiency over a wide output current range is achieved by selecting PWM/PFM mode automatically depending on the output load conditions. A Pass-Through mode allows the user to transfer the input power directly to the output (not boosting) with over-current protection.The constant on-time design does not require any external compensation components, simplifying the design and providing an ultra-fast transient response. The inrush current-limiting feature minimizes the voltage droop on the battery supply when the device is turned on. The Kinetic KTC2110 is packaged in an advanced RoHS and Green compliant 1.38mm x 1.38mm 9-ball Wafer-Level Chip-Scale Package (WLCSP).
Features
- 2.5V to 5.5V wide input voltage range
- Output voltage 5.0V
- IOUT up to 1.0A at VOUT = 5.0V, VIN ≥ 3.0V
- 3MHz PWM switching frequency
- High efficiency and low quiescent current
- Over 95% efficiency
- 1µA shutdown current
- 35µA quiescent current in pass-through
- 55µA quiescent current in PFM operation
- ±2% DC voltage accuracy in PWM mode
- Undervoltage Lockout (UVLO)
- Short circuit protection
- Hiccup current limit
- Over temperature protection
- Selectable pass-through mode or true load disconnect during shutdown
- Output capacitor pre-charge and soft-start
- Pb-free 9-Bump, WLCSP 1.38mm x 1.38mm
- RoHS and Green compliant
- -40°C to 85°C operating temperature range
Applications
- Smartphones and tablets
- Mobile Internet devices
- USB OTG
- Wearables
- Portable devices
Typical Application
Published: 2021-05-24
| Updated: 2024-01-24