Kinetic Technologies KTC2110 Evaluation Kit
Kinetic Technologies KTC2110 Evaluation Kit includes a fully assembled and tested KTC2110 evaluation board and a printed copy of the quick start guide. The evaluation board is designed to evaluate the KTC2110 high efficiency and low IQ synchronous boost converter with 3MHz PWM switching frequency. The converter operates from a 2.5V to 5.5V input voltage range and offers a 0A to 1A output load current range. This evaluation kit is used in portable devices, wearables, USB OTG, and smartphones.Features
- Requires bench power supply for VIN, digital multimeter, and load
- 0A to 1A output load current range
- 2.5V to 5.5V input voltage range
Applications
- USB OTG
- Wearables
- Smartphones and tablets
- Mobile internet devices
- Portable devices
Kit Contents
- KTC2110 evaluation board
- Hard copy for quick start guide
Additional Resources
Published: 2024-01-24
| Updated: 2024-03-07