Advanced Energy / SL Power Featured Products
SLE100SPD External Power Adapters
Deliver up to 100W GaN-powered output with USB Type-C® PD, PD3.0, and PPS charging protocols.
LPP300 Open-Frame Power Supplies
300W single-output AC-DC power supplies, designed for medical and industrial applications.
LPP200 200W Low-Profile Open-Frame Power Supplies
Offers an 85VAC to 264VAC input voltage and three nominal main outputs of 12V, 24V, or 48V.
SLB1000 Power Supplies
Single-output bulk front-end power supplies designed for industrial and medical applications.
SLB350 Power Supplies
Designed for industrial-grade applications with a single-output configuration.
SLE33 33W USB-PD External Adapters
33W AC-DC power adapters that feature medical and ITE safety approvals.
NCF425 Medical-Grade CF-Rated Power Supplies
Evaluated for and meets the related requirements for use in CF applications.