Micro Commercial Components (MCC) ESD AEC-Q101 Protection Devices
Micro Commercial Components (MCC) ESD AEC-Q101 Protection Devices protect one data or power line/two bi-directional lines/one data line of the LIN. These devices feature low leakage, ultra-low clamping voltage, and ±30KV (air) IEC61000-4-2(ESD). The ESD protection devices operate from -55°C to 150°C junction temperature range. These devices are halogen-free, RoHS-compliant, and comply with the Moisture Sensitivity Level 1 standard.Features
- Low clamping voltage
- -55°C to 150°C operating junction temperature range
- IEC61000-4-2(ESD):
- Air: ±30KV
- Contact: ±30KV
- AEC-Q101 qualified
- Moisture Sensitivity Level 1
- Epoxy meets UL 94V-0 flammability rating
- Halogen-free
- RoHS compliant
View Results ( 6 ) Page
| Part Number | Datasheet | Polarity | Working Voltage | Clamping Voltage | Breakdown Voltage | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance |
|---|---|---|---|---|---|---|---|
| ESD15VT2BHE3-TP | ![]() |
Bidirectional | 15 V | 30 V | 16 V | 270 W | 26 pF |
| ESD1V8AE2-TP | ![]() |
||||||
| ESD27VT2BHE3-TP | ![]() |
Bidirectional | 27 V | 70 V | 31 V | 420 W | 13 pF |
| ESD3V3T2BHE3-TP | ![]() |
Bidirectional | 3.3 V | 16 V | 5 V | 400 W | 100 pF |
| ESD24VD3A-TP | ![]() |
||||||
| ESD7V0T2BHE3-TP | ![]() |
Bidirectional | 7 V | 15 V | 7 V | 255 W | 63 pF |
Published: 2023-05-05
| Updated: 2025-01-14