Banner Engineering DF-G General-Purpose Fiber Optic Amplifiers

Banner Engineering DF-G General-Purpose Fiber Optic Amplifiers are advanced sensors with fast response speeds and dual digital displays for use with plastic and glass fiber optic assemblies. Models with IO-Link enable a point-to-point communication link between a master device and a sensor, facilitating remote monitoring, teaching, and configuration. The displays show the signal level and threshold simultaneously.

Features

  • Fast response speeds
  • Models with IO-Link enable a point-to-point communication link between a master device and a sensor, facilitating remote monitoring, teaching, and configuration
  • Easy-to-read dual digital displays simultaneously show signal level and threshold
  • Simple user interface ensures easy sensor set-up and programming
  • Expert TEACH and SET methods ensure optimal gain and threshold for all applications, especially low-contrast applications
  • IO-LINK models available

Applications

  • Remote monitoring
  • Machine safety
  • Quality control
  • Low-contrast object detection
  • Small object detection
  • Counting applications

Videos

Published: 2025-02-12 | Updated: 2025-02-18