New Cable Mounting & Accessories

icotek KEL-ERM VARIO Split Multi-Cable Transit Frames are KT grommet-based cable entries with variable dividers for maximum flexibility. The KEL-ERM VARIO is designed for the routing of pre-assembled cables and offers maximum flexibility. Users can easily implement different configurations without replacing the frame. Depending on the grommet, cables with diameters from 1mm to 16mm or 16mm to 35mm can be securely routed, sealed with protection class IP65 or UL Type 12, and strain-relieved in accordance with EN 62444. The KEL-ERM VARIO is compatible with standard cut-outs for 10-, 16-, and 24-pin heavy-duty connectors. The KEL-ERM VARIO B size is based on 46mm × 46mm cut-outs.
-
icotek KEL-ERM VARIO Split Multi-Cable Transit FramesKT grommet-based cable entries with variable dividers for maximum flexibility.07/04/2026 -
Murrplastik EMC Cable-Entry SystemCoated with a combination of metals for excellent discharge capacity and integrated strain relief.27/03/2026 -
TE Connectivity Cable Entry Plates (CEPs)Allow pre-terminated cables to pass through an enclosure wall or panel and maintain IP.26/02/2026 -
Murrplastik KDL/E+ Cable Entry SystemsDesigned for the insertion of pre-assembled cables with a frame closed at the top.20/11/2025 -
HellermannTyton SLRCN Mammoth Mount™ Cable Clips for SolarSolar cable management devices designed for GameChange Solar trackers.31/10/2025 -
Heyco HEYClip™ SunRunner® Nylon Cable ClipsProvides a cost-effective alternative to SunRunner Wire Management Clips.28/10/2025 -
ABB T&B Liquidtight Systems® Cable Entry PlatesAn efficient way to bring multiple cables into an industrial enclosure with liquid-tight protection.09/10/2025 -
HellermannTyton Solar Ratchet O-ClampCustom design clip that attaches easily to ATI torque tubes, offering tool-less simplicity.18/09/2025 -
Tripp Lite Industrial-Grade IT SolutionsPurpose-built to power, protect, and connect IT equipment in harsh environments.07/08/2025 -
Heyco Stainless Steel Cushion Clamps (CCSC)Robust support with a UV-resistant EPDM cushion for electrical insulation and vibration absorption.10/06/2025 -
Amphenol Transceiver PlugsEnables secure fiber cable management by offering a temporary parking place for fiber connections.28/04/2025 -
TE Connectivity Edge Mount Adhesive BracketsErgonomic, streamlined design takes up less space while ensuring ease of handling and installation.17/04/2025 -
Heyco CCSC Steel Cushion ClampsLight- to heavy-duty clamps with an EPDM cushion for electrical insulation and vibration absorption.14/04/2025 -
HellermannTyton Magnetic Bridle RingsProvides a 40lb to 90lb pull rate and is available in 3/4", 1 1/4", and 2" ring sizes.26/11/2024 -
HellermannTyton Magnetic Cable ClampsAvailable in black color and can be used for permanent mounting or as a temporary installation tool.26/11/2024 -
HellermannTyton Series 7 Ratchet ClampsOffer toolless simplicity and size versatility to manage wires and cables on First Solar modules.19/11/2024 -
HellermannTyton Magnetic J-HooksRoute cables by securing to steel surfaces without the need for a mounting hole.12/11/2024 -
HellermannTyton Magnetic Clips360° rotation and repositioning capabilities allow for a flexible mounting solution.12/11/2024 -
HellermannTyton Solar I-Beam ClipFeatures a cable routing solution during cable-pulling operations.07/08/2024 -
Heyco Quarter-Turn 80/20 Mounts (QTM)Designed for standard 80/20 compatibility, which works with all current rail and racking systems.01/04/2024 -
Amphenol FlexTrax® & AccessoriesCable management solution with easy assembly and installation, which provides quick access to cables.20/06/2023 -
HellermannTyton Magnetic Wire ManagementIndustrial-grade mounts and fasteners powered by rare-earth magnets.02/06/2023 -
HellermannTyton Solar Locking ClampsFor fastening wire & cable bundles to panels, features fir tree style & unique polyamide 6.6 blend.11/05/2023 -
Io Audio Technologies Pro AV ApplicationsShowcases products that are ideal for professional audio/video designs and environments.23/11/2022 -
HellermannTyton Bolt & Stud Mount Inline Ratchet ClampsOffers versatility when managing wires, cables, and hoses in locations with space constraints.14/11/2022 -