Cree LED

Cree LED, a Penguin Solutions brand, offers one of the industry’s broadest portfolios of application-optimized LED chips and components, leading the industry in performance and reliability. With more than 35 years of innovation, Cree LED's strong IP portfolio and unique business model ensures supply chain continuity. The company delivers best-in-class technology and breakthrough solutions for focused applications in high-power and mid-power general lighting, horticulture, specialty lighting and video screens.
-
Cree LED LS8 Square Printed Circuit Board AssembliesThree performance options, including JR5050C E Class, JK5050B H Class, or JR5050B K Class LEDs.20/02/2026 -
Cree LED XLamp® XM-MR LEDsFeatures a round, circular LES that improves the quality of projected light through optics.19/11/2025 -
Cree LED LS12P 12LED Rectangular PCBAsThree performance options with either JR5050C E Class, JK5050B H Class, or JR5050B K Class LEDs.06/11/2025 -
Cree LED VB192/VB256 Standard LED Linear PCBAsConfigured with J Series® 2835 N Class, J Class, or G Class LEDs.06/10/2025 -
Cree LED LS24 LED Standard Rectangular PCBAsAvailable in a 24-LED rectangular configuration with two single-pole connectors and a TVS diode.06/10/2025 -
Cree LED LS12 Standard ProductsOffers 12 J Series 5050 LEDs supplying three different performance levels.06/10/2025 -
Cree LED XLamp® CTW Tunable White COB LEDsTwo‑channel, CCT‑tunable LEDs with high flexibility, lumen density, efficacy, and reliability.28/08/2025 -
Cree LED XLamp® XP-GR LEDsFeature ANSI-compatible chromaticity bins and a 125° wide viewing angle.22/04/2025 -
Cree LED C566E-WFF/C566E-WFE 5mm Oval White LEDsIdeal for signage and backlighting applications where visibility from multiple angles is crucial.21/04/2025 -
Cree LED J Series® JB3030C 3‑V E & F Class Pro9™ White LEDsProvide high efficacy in low-density indoor lighting applications.21/03/2025 -
Cree LED C566E Screen Master® 5mm Oval Single-Color LEDsExcellent for bright sunlight or low-power consumption outdoor applications.03/03/2025 -
Cree LED XLamp® XP-L Photo Red S-Line LEDNext-generation horticulture luminaires with outstanding efficiency and durability.03/02/2025 -
Cree LED J Series® 3030 Photophyll™ Select LEDsOptimized for horticulture with an advanced spectrum that enhances blue and green output.20/12/2024 -
Cree LED CV28D 3-in-1 Lensed SMD LEDsFeatures FusionBeam™ technology and an IPx6/IPx8 water-resistant rating in a PLCC6 package.20/11/2024 -
Cree LED XLamp® XP-L Color LEDsFeature a small distance between the LED die and create a small optical source for optical control.21/06/2024 -
Cree LED JU7070B 12V & 36V K Class White LEDsProvide excellent value for general and specialty lighting applications in LED package sizes.05/06/2024 -
Cree LED JB2016B Mid-Power LEDsIdeal for applications such as linear lamps, downlights, troffers, and panel lights.17/05/2024 -
Cree LED XLamp® XP-G3 Horizon LEDsOffer 70° and 90° options with the Horizon technology, ideal for indoor and vertical horticulture.13/05/2024 -
Cree LED XLamp® XP-E2 Horizon LEDsLEDs feature Horizon90 and Horizon70 options and are available in far red.10/05/2024 -
Cree LED XLamp® XFL High-Power Torch LEDsFully optimised for a wide range of mainstream portable lighting applications.02/05/2024 -
Cree LED XLamp® XHP70.3 High-Density 3V LEDsBuilt on high-power LED technology to improve lumen density, reliability, and optical performance.05/04/2024 -
Cree LED XLamp® XHP35.2 High-Intensity LEDsOffers improved voltage characteristics, efficacy, and reliability in a 3.45mm x 3.45mm footprint.04/04/2024 -
Cree LED XLamp® XHP35.2 High-Density LEDsExtremely high-power LEDs geared toward hand-held and mobile applications that use batteries.04/04/2024 -
Cree LED XLamp® XHP70.2 High Power 3V LEDsBuilt on high-power LED technology to improve lumen density, reliability, and optical performance.04/04/2024 -
Cree LED XLamp® XP-E2 LEDsFeature an electrically neutral thermal path and ANSI-compatible chromaticity bins.01/04/2024 -