New Computing

SEGGER Microcontroller USB Hub-13 is an industrial-grade hub that features 13 downstream USB Type-C® ports, a flexible design, and an 8V to 30V input range. This hub from SEGGER Microcontroller is suitable for connecting multiple Flasher Compact units to a Flasher Hub-4 or a Flasher Hub-12, providing reliable power and data connections for production environments. Advanced features include upstream port isolation that protects the host system from potential electrical disturbances, a space-saving form factor with a removable top plexiglass plate, and overload protection that ensures reliable operation in industrial settings.
-
SEGGER Microcontroller USB Hub-13Features 13 downstream USB-C ports, a flexible design, and an 8V to 30V input range.11/09/2026 -
GIGAIPC QBiX-Pro-ARUA2x5H-A1 Industrial Embedded SystemsPowered by Intel® Core™ ultra 5 and 7 processors 225U/255U, dual channel DDR5, and 2 x HDMI.10/09/2026 -
GIGAIPC QBiX-Pro-ADLA1255H-A2 Industrial SystemFeatures an Intel® Core™ i7-1255U CPU, fanless design, and dual-channel DDR4 memory up to 64GB.10/09/2026 -
GIGAIPC QB-N150A Industrial Embedded SystemPowered by an Intel® processor N150 and is available in a 118mm x 109.4mm x 44.4mm system size.10/09/2026 -
GIGAIPC QS-N150A Industrial SystemPowered by an Intel® processor N150 and is available in the system size of 165mm x 105mm x 27mm.10/09/2026 -
GIGAIPC uATX-Q870A Micro-ATX MotherboardComes with an Intel® Q870 chipset and supports Intel® Core™ ultra processors (Series 2).10/09/2026 -
Advantech MIB-742-AT AI Inference SystemsNVIDIA Jetson Thor AI inference SBC with high-speed Ethernet and GMSL2 connectivity.09/09/2026 -
Advantech AIR-075 AI Inference SystemPowered by NVIDIA Jetson T5000™ and Jetson T4000™, delivering up to 2070 TFLOPS FP4 inference.03/09/2026 -
Advantech AIR-055 Edge AI SystemFanless multimodal vision AI edge system.27/08/2026 -
Advantech MIC-742-AT AI Inference SystemsEdge AI inference systems powered by NVIDIA® Jetson Thor™ modules.25/08/2026 -
Arduino VENTUNO™ Q Edge AI Single Board ComputerBrings AI directly into applications such as robotics, vision systems, and intelligent automation.24/08/2026 -
StarTech Industrial Computing Accessories - Privacy ScreensIncludes privacy screens designed to work with laptops with 15.6" displays and a 16:10 aspect ratio.13/08/2026 -
Axiomtek CEM570 COM Express Type 6 ModulesBased on Intel® processor technology and designed for embedded computing applications.29/07/2026 -
Banner Engineering S100 Multitouch DisplaysCompact operator interface with configurable touch zones, display, and RGB status indication.28/07/2026 -
M5Stack A164 Keyboard for Tab5Connects directly to the host via the Tab5 Ext.Port1 to create a plug-and-play input experience.17/07/2026 -
Advantech AIR-021 AI Inference SystemsCompact edge AI inference systems powered by NVIDIA® Jetson Orin™ modules.17/07/2026 -
Axiomtek PICO570 Pico-ITX SBC with Intel® Core™ UltraUltra-compact solution for edge AI computing, integrates an 11 TOPS NPU to accelerate AI workloads.30/06/2026 -
Particle Muon Developer KitCombines the M404MEA M-SoM & MUONCB board in a dev platform designed for easy prototyping.12/06/2026 -
EDATEC ED-CLAWBOX OpenClaw Mini Box PCsIndustrial-grade AI smart boxes based on the Raspberry Pi CM5, ideal for AIoT applications.08/06/2026 -
Advantech MIO-5355 AI Application Single-Board ComputerA 3.5" single-board computer powered by the Qualcomm® Dragonwing QCS6490/QCS5430.22/05/2026 -
Advantech MIC-743-AT AI Inference SystemEmbedded with NVIDIA® Jetson T5000™ and delivers up to 2070 TFLOPS (FP4).19/05/2026 -
AAEON UP Squared Pro TWL Developer BoardA powerful development kit designed for efficiency, compatibility, and seamless AI integration.19/05/2026 -
AAEON UP TWL Developer BoardA powerful development kit designed for efficiency, compatibility, and seamless AI integration.19/05/2026 -
AAEON UP TWLS Developer BoardA powerful development kit designed for efficiency, compatibility, and seamless AI integration.19/05/2026 -
Trenz Electronic TE0865-02-ABI81MA MPSoC ModuleIntegrated with AMD Zynq™ UltraScale+™ ZU11EG, 4GB DDR4 SDRAM, and 128MB flash memory.19/05/2026