Amphenol-SAA IoT Module Solutions

Amphenol-SAA IoT Module Solutions support wireless communication modes with various interfaces. These modules include LTE CAT1 and LTE CAT4 modules, BLE modules, LoRa modules, UWB tag modules, and Wi-Fi® modules.

A1310EA Modules

The A1310EA are the LTE Cat 1 modules that support wireless communication modes of LTE-TDD/LTE-FDD/ GSM/GPRS and maximum 10Mbps downlink rate and 5Mbps uplink rate. These modules also support multiple built-in network protocols, drivers for main operation systems, and software functions. The A1310EA modules are ideal for main IoT applications such as telematics, surveillance devices, CPE, remote diagnostics, and industrial routers.


Learn More

LTE CAT1 & CAT4 Modules

The LTE CAT1 and CAT4 Modules support wireless communication modes LTE-TDD / LTE-FDD / GSM / GPRS and LTE-TDD / LTEFDD / HSPA+ / GSM / GPRS / EDGE. These modules also support multiple built-in network protocols, support drivers for main operation systems (USB driver for Windows, Linux, and Android), and software functions. The LTE CAT1 and CAT4 modules integrate industrial standard interfaces, with powerful expansibility, including abundant interfaces such as UART, USB, I2C, and GPIO for IoT applications. These modules operate at -40°C to 85°C temperature range, industrial-grade.

View Details

Features

  • TCP/IP/UDP/MQTT/HTTP(s)/FTP IoT protocols
  • LCC+LGA form factor with abundant interfaces
  • Abundant software functions like FOTA, LBS, and SSL
  • Suitable for LTE and GSM networks

B102C BLE Module

The B102C BLE Module is a BLUETOOTH® module based on Realtek RTL8762CMF. This features BLE v5.0, and powerful ARM® Cortex™-M4
MCU. This module is delivered with Amphenol firmware that could support BLE serial port service, beacons, and simultaneous peripheral and central roles. The B102C BLE module operates at 0°C to +70°C temperature range and 2402MHz ~ 2483MHz frequency range.

View Detail

L202C LoRa Module

The L202C LoRa Module is a compact, low-power, bidirectional RF module for the 150MHz to 960MHz frequency band using Semtech’s LoRa modulation technology. This module provides ultra-long range spread spectrum communication and high interference immunity whilst minimizing current consumption. The L202C LoRa Module operates at a 2.4V to 3.6V voltage range and -40°C to +85°C temperature range.

View Detail

U101B UWB Tag Module

The U101B UWB Tag Module can be widely used in various application scenarios and reduce development time. This module contains a UWB transceiver, a high-pass filter, and an onboard UWB antenna. The U101B module has the advantages of a high level of integration and small size and also comes with high precision and low power consumption. This module operates within a -40°C to +85°C temperature range.

View Detail

W105C WiFi Module

The W105C WiFi Module is designed based on the RTL8710B chip solution. The SOC module is a highly intelligent platform for the Internet of Everything that contains a low-power WiFi connectivity solution on one package. This module operates from 2.402GHz to 2.483GHz frequency range. The W105C module is used for IoT data communication, data collection, and control because of rich peripheral interfaces.

View Detail

W106C WiFi Module

The W106C WiFi Module is designed based on the RTL8720CF chip solution. This module combines a KM4 MCU, WLAN MAC, a 1T1R capable WLAN baseband, RF, and BLUETOOTH® into a single chip. The W106C module could be used for IoT data communication, data collection, and control because of the rich peripheral interfaces. This module operates at 1T1R 2.4GHz single frequency.

View Detail

W111C WiFi Module

The W111C WiFi Module is highly integrated and supports 1-stream 802.11ac solutions with a PCI Express network interface controller. This module provides a complete solution for a high-performance integrated wireless device. The W111C module is mainly used for PC/NB and set-top box applications.

View Detail

Mechanical Drawing - Amphenol-SAA IoT Module Solutions

W401C WiFi Module

The W401C WiFi Module is designed based on Mediatek MT7921LEN solution. The MT7921LEN processor is a highly integrated single chip that features a low-power 2x2 IEEE 802.11a/b/g/n/ac/ax dual-band Wi-Fi subsystem and a BLUETOOTH® v5.2 subsystem.

View Detail

Applications

  • IOT
  • Set-top box
  • AP router
  • Building Automation
  • Home Automation
  • Smart lighting
  • Industry Control
Published: 2023-04-27 | Updated: 2025-03-07