Ezurio Sona™ IF513 - Wi-Fi® 6E + BLUETOOTH® 5.4 Modules

Ezurio Sona™ IF513 - Wi-Fi® 6E + BLUETOOTH® 5.4 Modules are built on Infineon's advanced AIROC™ CYW55513 chipset. The Ezurio Sona IF513 series features a compact, rugged, globally certified industrial IoT module offering reliable connectivity and easy integration. Designed specifically for industrial IoT, the Sona IF513 modules feature an SDIO interface, an industrial temperature range, next-generation Wi-Fi®, and Bluetooth. These Ezurio devices come in pluggable card and SMT M.2 formats.

Features

  • Linux Backports package supports many Linux kernels, including v6.1.x. 
  • Integrated Power Amplifier (PA) and Low Noise Amplifier (LNA) with 1x1 MU-SISO antenna for reliable connectivity in harsh RF environments
  • Rich feature set including 802.11ax Wi-Fi 6E and Dual-Mode BT v5.4
  • Industrial temperature range and a solder-down module are suitable for industrial rugged applications  
  • Supports the WPA2/3 personal and Enterprise security standards 
  • Tri-Band Wi-Fi 6GHz (spectrum support) 2.4/5/6GHz spectrum availability for flexibility and higher performance
  • Support for the 6GHz spectrum
  • Reliable Connectivity 802.11ax Wi-Fi with integrated PA and LNA combined add up to a reliable module for harsh RF conditions
  • Software flexibility and speed to market open-source software and Linux Backports ensure compatibility with a wide variety of Linux kernels and security standards
  • Industrial operating range is designed to the industrial temperature range of -40ºC to +85ºC for every component utilized
  • Global approvals carry worldwide FCC, IC, CE, RCM, MIC, and Bluetooth SIG approvals

Applications

  • Medical devices (infusion pumps, HD imaging, vitals monitoring, gateways, beds, blood analyzers)
  • Industrial IoT sensors
  • Rugged handheld devices

Specifications

  • Wireless specification Wi-Fi 6E (802.11 a/b/g/n/ac/ax) BLUETOOTH v5.4 (BDR + EDR + BLE)
  • 2.4GHz, 5GHz, and 6GHz frequencies (up to 7.125GHz)
  • Infineon AIROC CYW55513 chipset
  • RF antenna pin (up to 2x) / onboard MHF4 connector (up to 2x)
  • FCC/IC/CE/MIC/RCM/BLUETOOTH SIG certifications
  • -40°C to +85°C operating temperature range
  • 2.4GHz/5GHz/6GHz up to 143Mbps, 1024-QAM, 1x1 SISO data rates
  • Form factor
    • M.2 1216 (SMT)
    • M2. 2230 E-key (pluggable)
  • SDIO 3.0 (Wi-Fi) and HCI using HS-UART (BT) interfaces - general

Videos

Published: 2024-08-28 | Updated: 2025-05-05