GCT USB4715 6-Pin USB Type-C™ Connector

GCT USB4715 6-Pin USB Type-C® Connector offers a 3A current rating, 6 contacts, 10,000 mating cycles, and a 4.21mm profile. The USB4715 connector is tested to an IP67 protection rating and features four through-hole shell stakes to ensure excellent PCB retention. The GCT SB4715 6-Pin USB Type-C Connector has a stainless steel shell and a UL 94V-0 plastic insulator. The SB4715 is ideal for charging applications.

Features

  • Tested to IP67 protection rating
  • 6-pin design for charging applications
  • 4 through-hole shell stakes

Specifications

  • Type-C interface
  • 3A current rating
  • 6 contacts
  • 10,000 mating cycles
  • Power-only USB specification
  • 4.21mm profile above PCB
  • Mid-mount type

Videos

Published: 2022-08-18 | Updated: 2025-06-24