Hirose Electric Humanoid Robotics

Hirose Electric Humanoid Robotics offers connector solutions for four key system areas of humanoid robotics: the head, torso, upper body, and lower body. The connector solutions include compact interconnects, hybrid power and signal interfaces, high-speed and Ethernet mating interfaces, and waterproof options. These connectors provide secure mating and shielding and are ideal for compact, high-density designs, including those with vibration or requiring durability. This comprehensive connector portfolio from Hirose Electric is ready to meet the challenges of today's humanoid robotics applications.

Features

  • Board-to-board, FPC/FFC, wire-to-board, and cable connectors
  • Covers power, signal, data, Ethernet, USB Type-C®, and optical active interfaces
  • High-speed signal integrity for camera, LiDAR, and sensor data
  • Secure mating and shielding for vibration-prone assemblies
  • Automotive-grade reliability for long-term operation
  • Compact, high-density layouts for tight PCB stacking and routing

Applications

  • Head assembly
    • Cameras
    • LiDAR
    • Microphones
    • Speakers
    • Indicator lights
    • Facial-movement mechanisms
  • Torso
    • CPU/GPU
    • Power distribution
    • Battery systems
    • Multiple PCBs
    • Internal communication
    • Major I/O
  • Upper body
    • Arms
    • Shoulders
    • Elbows
    • Complex dexterous hand/gripper systems
  • Lower body
    • Legs
    • Hips
    • Knees
    • Feet
    • Focuses on balance, high-load actuators, stability, shock, and mobility sensors

Head Assembly

Infographic - Hirose Electric Humanoid Robotics

Torso

Infographic - Hirose Electric Humanoid Robotics

Upper Body

Infographic - Hirose Electric Humanoid Robotics

Lower Body

Infographic - Hirose Electric Humanoid Robotics
Published: 2026-08-11 | Updated: 2026-09-14