iC-Haus iC-PZ High-Resolution Reflective Absolute Encoders
iC-Haus iC-PZ High-Resolution Reflective Absolute Encoders are a complete lensless optical reflective absolute encoder ICs integrated with a blue LED and an interpolator. These absolute encoders provide a high-resolution, single-chip solution for linear or rotary encoders. The iC-PZ absolute encoders offer unique features, such as FlexCount® and FlexCode®, guaranteeing high flexibility regarding encoder resolution and diameter. These absolute encoders support BiSS, SSI, and SPI as digital interfaces to ensure easy system integration. The iC-PZ absolute encoders feature an absolute single-turn resolution of 22-bit (∅ 26 mm) with on-chip interpolation and configurable analog outputs. Typical applications include low-height, absolute optical position encoders, factory automation and robotics, servo motors, and linear actuators.
Features
- Reflective, compact, and high-resolution, absolute encoder ICs
- Series of 3 basic encoder ICs for matched code discs (∅9mm, 26mm) and linear scales (maximum 6.71m)
- Unique FlexCode® circuitry for arbitrary code disc diameters
- Monolithic HD phased array with excellent signal matching
- EncoderBlue®: system-on-chip design with embedded blue LED for excellent signal quality
- LED power control
- Absolute single-turn resolution of 22 bit (∅26mm) with on-chip interpolation
- Automatic adjustment features on command
- Calibration and configuration storage via external I2C EEPROM
- Digital BiSS, SSI, and SPI interfaces with CMOS I/O
- Operational and temperature monitoring with alarm messaging
- Operation at 4.5V to 5.5V within -40°C to 125°C
- 2.5V, 3.3V, and 5V compatible I/O ports
- Unique FlexCount® interpolation for arbitrary ABZ resolution
- UVW commutation signals for motors with 1 to 32 pole pairs
- Configurable analog outputs
- Absolute Data Interface (ADI) to multiturn sensors
- Wide assembly tolerances ensure easy installation
Applications
- Low-height, absolute optical position encoders
- Factory automation and robotics
- Servo motors
- Linear actuators
Block Diagram