Phoenix Contact Catan C1 EN Building Automation Controllers
Phoenix Contact Catan C1 EN Building Automation Controllers simplify room automation projects in hospitals, data centers, and commercial buildings. This automation controller includes a flexible mix of inputs and outputs, reducing space and optimizing costs. Users can connect up to 16 external expansion modules via a single-pair Ethernet (SPE) communication bus. An optional plug-in touch display can be used for local priority operations. The display panel can also be mounted on a cabinet door to secure the controller from unauthorized access.Catan Building Automation Controllers are programmed with Phoenix Contact Emalytics software, based on the Niagara 4 framework. This software allows the controller to easily integrate with building management systems using BACnet, KNX, Modbus, MQTT, OPC UA, and other communications protocols.
Features
- Programmed with Phoenix Contact Emalytics software
- Based on the Niagara 4 framework
- Makes it easy to integrate with new and existing building management systems using BACnet, KNX, Modbus, MQTT, OPC UA, and other communications protocols
- Controller family includes a flexible mix of inputs and outputs, reducing space and optimizing cost
- Up to 16 external expansion modules can be connected via an SPE communication bus
- An optional plug-in touch display can be used for local priority operations
- The display panel can be mounted on a cabinet door to secure the controller from unauthorized access
Applications
- Building automation
- Hospitals
- Data centers
- Commercial office spaces
Specifications
- TPM 2.0 Trusted Platform Module
- Arm® Cortex®-A53 processor, 4x 1600MHz
- 5GB (eMMC) retentive data storage
- 512KB MRAM (additional memory)
- 1024MB RAM (LPDDR4)
- Niagra Framework programming language supported
- Emalytics engineering tool
- 500VAC, 50Hz, 1 minute test voltage
- 24VDC supply voltage
- 19.2VDC to 30VDC supply voltage range
- 13.5A current carrying capacity (terminal points)
- 4A current carrying capacity (pass-through between the terminal points)
Emalytics Software Framework
Resources
- Catan DOR6 UI8 Extension Module Datasheet
- Catan Display Mount Datasheet
Associated Product
Published: 2025-02-21
| Updated: 2025-10-02