New Controllers

Banner Engineering DXMR50 Logic Blocks are compact sealed devices that turn discrete, analog, and Modbus signals into configurable control. DXMR50 Logic Blocks provide rugged, drop-in automation solutions without the constraints and overhead of cabinet-based control. These Banner devices handle simple logic, threshold rules, calculations, and more. DXMR50 Logic Blocks come in input combinations that include Modbus, analog, and discrete signals across two ports.
-
Banner Engineering DXMR50 Logic BlocksCompact sealed devices that turn discrete, analog, and Modbus signals into configurable control.09/06/2026 -
Bridgetek MC-0301-01A Modbus Trailing Edge Light DimmerCan be integrated with dimmable LED lamps to adjust the light dimming percentage.03/04/2026 -
Digi Z45 Industrial ControllersComplete automation control system in a single, compact, rugged device.31/03/2026 -
Digi Z45 Remote Management System Industrial ControllerA complete automation and communications solution in a single, rugged platform.31/03/2026 -
Carlo Gavazzi EMS Energy Management SystemIntegrated solution for comprehensive energy monitoring and control.30/03/2026 -
DISPLAY VISIONS EA-HMI Modbus RTU/TCP Remote DisplaysOffer HMI modules from 2.8” to 10.1” with IPS color panels and high brightness of up to 1,000cd/m².12/03/2026 -
Phoenix Contact PLCnext AXC F 2000 EA ControllerSpecifically developed for harsh environments in power generation and distribution.26/02/2026 -
MEAN WELL PLC-DPLC-32MT/ET Programmable Logic ControllersFeatures a modular design and supports 16 input and output points and extensive I/O port expansion.26/02/2026 -
Phoenix Contact ILC 2x50 ControllersFor central building automation, where reliability is a high priority, and offers complete security.13/02/2026 -
Phoenix Contact AXL F PSRTD8 1F Axioline F Safety ModuleOffers 8 safe inputs for 1-channel assignment and 4 safe inputs for 2-channel assignment.06/02/2026 -
Phoenix Contact PLC-INTERFACE Ethernet Gateway Starter KitDesigned for the modular remote relay system that supports applications with up to 56 I/O channels.28/01/2026 -
DFRobot DFR0886 Edge101 ESP32 IoT Programmable ControllerBridges the gap between traditional ESP32 development boards and real‑world deployment needs.28/01/2026 -
Phoenix Contact PLC Logic Basic ModuleThis device features an RS-485 connection for Modbus/RTU communication.13/01/2026 -
Phoenix Contact AXL F CNT2 1H Function ModuleThis counter module acquires and processes fast pulse sequences from sensors.13/01/2026 -
M5Stack PowerHub Programmable ControllerFor multi-channel power management, delivers precise control, monitoring, and low-power operations.26/12/2025 -
Crouzet Millenium Logic ControllersCompact, versatile, and communication-ready, designed for small automation projects.05/11/2025 -
Industrial Shields GateBerry Raspberry Pi 4B GatewaysBased on the Raspberry Pi, acting as a bridge between sensors, local equipment, and the cloud.14/10/2025 -
Telemecanique IO-Link Master ControllersEnables high-speed, bidirectional data exchange between the controller and IO-Link devices.01/09/2025 -
Phoenix Contact CHARX EVC-100 Vehicle Charging ControllersOn-vehicle charging controllers designed to manage the DC charging process in commercial EVs.14/08/2025 -
Schneider Electric Modicon M173 Logic ControllersProvides flexible scheduling, occupancy sensing, and analog controls for HVAC and refrigeration.23/06/2025 -
Trumeter Guardian Monitoring SystemDetects and protects against broken neutral faults and stray voltages on connected services.07/05/2025 -
Advanced Thermal Solutions Liquid CoolingComprehensive range of solutions designed to address the most demanding thermal challenges.29/04/2025 -
MEAN WELL PV-ML Series MPPT Solar ControllersUses maximum power point tracking technology to optimize power output of solar panels in real-time.18/04/2025 -
Phoenix Contact Catan C1 EN Building Automation ControllersSimplifies room automation projects in hospitals, data centers, and commercial buildings.14/03/2025 -
Analog Devices Inc. TMCM-3216 Stepper Motor Controller/Driver ModulesCompact, 3-axis bipolar stepper motor controllers and standalone driver boards.28/01/2025 -