MACOM CMPA2735030S-AMP1 Evaluation Board

MACOM CMPA2735030S-AMP1 Evaluation Board is engineered to evaluate the CMPA2735030S Amplifier. The CMPA2735030S 30W 2.7GHz to 3.5GHz GaN MMIC Power Amplifier features a two-stage reactively matched amplifier design allowing high power and added efficiency in a 5mm x 5mm, surface mount (QFN package).

The MACOM CMPA2735030S-AMP1 Evaluation Board comes with the CMPA2735030S Amplifier installed.

Features

  • 32dB small signal gain
  • Operation up to 50V
  • High breakdown voltage
  • High-temperature operation

Application Circuit

Application Circuit Diagram - MACOM CMPA2735030S-AMP1 Evaluation Board
Published: 2021-09-10 | Updated: 2024-01-17